AVG - Aluminum Organic Polymer Capacitors
43 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 476AVG100MGBJ TTI: 476AVG100MGBJ Knowles / Illinois Capacitor Availability: 7,000In StockAluminum Organic Polymer Capacitors 47uF 100V 20% | 7,000In Stock | 47 uF | 100 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 38 mOhms | 2.1 A | - 55 C | + 125 C | 10 mm | Can | AVG | Bulk | |||||
Mfr: 127AVG050MFBJ TTI: 127AVG050MFBJ Knowles / Illinois Capacitor Availability: 3,800In StockAluminum Organic Polymer Capacitors 120uF 50V 20% tol POLYMER | 3,800In Stock | 120 uF | 50 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 32 mOhms | - 55 C | + 125 C | Can | AVG | Bulk | ||||||||
Mfr: 227AVG050MGBJ TTI: 227AVG050MGBJ Knowles / Illinois Capacitor Availability: 1,000In StockAluminum Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC | 1,000In Stock | 220 uF | 50 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.62 A | - 55 C | + 125 C | 10 mm | Can | AVG | Bulk | |||||
Mfr: 187AVG063MGBJ TTI: 187AVG063MGBJ Knowles / Illinois Capacitor Availability: 0In Stock1,400 On Order Expected 23-Nov-26 Aluminum Organic Polymer Capacitors 180uF 63V 20% POLYMER/IC | 0In Stock1,400 On Order Expected 23-Nov-26 | 180 uF | 63 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.55 A | - 55 C | + 125 C | 10 mm | Can | AVG | Bulk | |||||
Mfr: 687AVG025MGBJ TTI: 687AVG025MGBJ Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 25V 20% POLYMER/IC | 0In Stock | 680 uF | 25 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 292.56 mOhms | 4.7 A | - 55 C | + 125 C | 10 mm | Can | AVG | Bulk | |||||
Mfr: 477AVG025MFBJ TTI: 477AVG025MFBJ Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 25V 20% tol POLYMER | 0In Stock | 470 uF | 25 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 18 mOhms | 4.25 A | - 55 C | + 125 C | 8 mm | Can | AVG | Bulk | |||||
Mfr: 126AVG160MGBJ TTI: 126AVG160MGBJ Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 12uF 160V 20% | 0In Stock | 12 uF | 160 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 130 mOhms | 960 mA | - 55 C | + 125 C | 10 mm | Can | AVG | Bulk | |||||
Mfr: 158AVG016MGBJ TTI: 158AVG016MGBJ Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 16V 20% POLYMER/IC | 0In Stock | 1500 uF | 16 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 12 mOhms | 5.6 A | - 55 C | + 125 C | 10 mm | Can | AVG | Bulk | |||||
Mfr: 567AVG025MGBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 25V 20% tol. POLYMER | 0In Stock | 560 uF | 25 VDC | Radial | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 16 mOhms | - 55 C | + 125 C | Can | AVG | Bulk | ||||||||
Mfr: 337AVG035MGBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 35V 20% | 0In Stock | 330 uF | 35 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 24 mOhms | 3.4 A | - 55 C | + 125 C | 10 mm | Can | AVG | Bulk | |||||
Mfr: 477AVG025MGBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 25V 20% tol. POLYMER | 0In Stock | 470 uF | 25 VDC | Radial | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 16 mOhms | - 55 C | + 125 C | Can | AVG | Bulk | ||||||||
Mfr: 227AVG035MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 35V 20% POLYMER/IC | 0In Stock | 220 uF | 35 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 26 mOhms | 2.95 A | - 55 C | + 125 C | 8 mm | Can | AVG | Bulk | |||||
Mfr: 187AVG050MGBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180uF 50V 20% tol POLYMER | Not Available Online | 180 uF | 50 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.65 A | - 55 C | + 125 C | 10 mm | Can | AVG | Bulk | |||||
Mfr: 226AVG100MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 100V 20% tol. POLYMER | 0In Stock | 22 uF | 100 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | - 55 C | + 125 C | Can | AVG | Bulk | ||||||||
Mfr: 107AVG063MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Aluminum Organic Polymer Capacitors 100uF 63V 20% POLYMER/IC | 0In Stock | 100 uF | 63 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 32 mOhms | 2.1 A | - 55 C | + 125 C | 8 mm | Can | AVG | Bulk | |||||
Mfr: 685AVG160MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 6.8uF 160 Volts 20% POLYMER/IC | 0In Stock | 6.8 uF | 160 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 130 mOhms | - 55 C | + 125 C | Can | AVG | Bulk | ||||||||
Mfr: 107AVG025MFF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 25V 20% tol. POLYMER | 0In Stock | 100 uF | 25 VDC | Radial | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 24 mOhms | - 55 C | + 125 C | Can | AVG | Bulk | ||||||||
Mfr: 826AVG063MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 82uF 63V 20% tol. POLYMER | 0In Stock | 82 uF | 63 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 32 mOhms | - 55 C | + 125 C | Can | AVG | Bulk | ||||||||
Mfr: 157AVG025MFF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 25V 20% tol. POLYMER | 0In Stock | 150 uF | 25 VDC | Radial | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 24 mOhms | - 55 C | + 125 C | Can | AVG | Bulk | ||||||||
Mfr: 156AVG100MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 15uF 100V 20% tol. POLYMER | 0In Stock | 15 uF | 100 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | - 55 C | + 125 C | Can | AVG | Bulk | ||||||||
Mfr: 227AVG025MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 25V 20% tol. POLYMER | 0In Stock | 220 uF | 25 VDC | Radial | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 18 mOhms | - 55 C | + 125 C | Can | AVG | Bulk | ||||||||
Mfr: 397AVG035MGBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 35V 20% tol. POLYMER | 0In Stock | 390 uF | 35 VDC | Radial | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 24 mOhms | - 55 C | + 125 C | Can | AVG | Bulk | ||||||||
Mfr: 686AVG035MFF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 35V 20% tol. POLYMER | 0In Stock | 68 uF | 35 VDC | Radial | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 30 mOhms | - 55 C | + 125 C | Can | AVG | Bulk | ||||||||
Mfr: 477AVG016MFF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 16V 20% tol. POLYMER | 0In Stock | 470 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 15 mOhms | - 55 C | + 125 C | Can | AVG | Bulk | ||||||||
Mfr: 476AVG050MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 50V 20% tol. POLYMER | 0In Stock | 47 uF | 50 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 32 mOhms | - 55 C | + 125 C | Can | AVG | Bulk |
- 1
- 2