• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

APZ - Aluminum Organic Polymer Capacitors

104 Results
104 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: APZ0606330M050R
TTI: APZ0606330M050R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50V 33uF 2000Hrs 20% ESR=80mOhms

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
50 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
80 mOhms
850 mA
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0604101M010R
TTI: APZ0604101M010R
KYOCERA AVX
Availability:

1,200In Stock

Aluminum Organic Polymer Capacitors 10V 100uF 2000Hours ESR=50mOhms 20%

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
4.5 mm (0.177 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
50 mOhms
2.5 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0606331M006R
TTI: APZ0606331M006R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 6.3V 330uF 2.1A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.02 Ohms
2.1 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0606471M002R
TTI: APZ0606471M002R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 2.5V 470uF 2.9A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.02 Ohms
2.9 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0606151M016R
TTI: APZ0606151M016R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16V 150uF 2.4A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.03 Ohms
2.4 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0606121M010R
TTI: APZ0606121M010R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 10V 120uF 2.7A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
10 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.03 Ohms
2.7 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0609181M016R
TTI: APZ0609181M016R
KYOCERA AVX
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 16V 180uF 2.7A 576uA Life2000Hrs ESR=25mOhms 20% +105C Can

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
16 VDC
SMD/SMT
9 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.025 Ohms
2.7 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0609331M010R
TTI: APZ0609331M010R
KYOCERA AVX
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 10V 330uF 3.1A 660uA Life2000Hrs ESR=20mOhms 20% +105C Can

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
9 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.02 Ohms
3.1 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0606560M025R
TTI: APZ0606560M025R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25V 56uF 1.8A 500uA Life2000Hrs ESR=50mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
25 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.05 Ohms
1.8 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0606561M002R
TTI: APZ0606561M002R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 2.5V 560uF 3A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
2.5 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.02 Ohms
3 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0609470M025R
TTI: APZ0609470M025R
KYOCERA AVX
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 25V 47uF 2A 500uA Life2000Hrs ESR=35mOhms 20% +105C Can

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
25 VDC
SMD/SMT
9 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.035 Ohms
2 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0606101M016R
TTI: APZ0606101M016R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16V 100uF 2.4A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.03 Ohms
2.4 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0606391M002R
TTI: APZ0606391M002R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 2.5V 390uF 2.8A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
390 uF
2.5 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.02 Ohms
2.8 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ1012331M035R
TTI: APZ1012331M035R
KYOCERA AVX
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35V 330uF 2.7A 2.31mA Life2000Hrs ESR=30mOhms 20% +105C Can

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
12.5 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.03 Ohms
2.7 A
- 55 C
+ 105 C
10 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0606330M035R
TTI: APZ0606330M035R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35V 33uF 1.1A 500uA Life2000Hrs ESR=60mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
35 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.06 Ohms
1.1 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0606331M002R
TTI: APZ0606331M002R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 2.5V 330uF 2.7A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.02 Ohms
2.7 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0606470M035R
TTI: APZ0606470M035R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35V 47uF 1.1A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.045 Ohms
1.1 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0606220M025R
TTI: APZ0606220M025R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25V 22uF 1.6A 500uA Life2000Hrs ESR=80mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
25 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.08 Ohms
1.6 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0609470M035R
TTI: APZ0609470M035R
KYOCERA AVX
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 35V 47uF 1.5A 500uA Life2000Hrs ESR=50mOhms 20% +105C Can

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
9 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.05 Ohms
1.5 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0606220M063R
TTI: APZ0606220M063R
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 63V 22uF 2000Hrs 20% ESR=80mOhms

Not Available Online

Call
or
View Details
22 uF
63 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
80 mOhms
450 mA
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0606220M050R
TTI: APZ0606220M050R
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 50V 22uF 2000Hrs 20% ESR=80mOhms

Not Available Online

Call
or
View Details
22 uF
50 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
80 mOhms
800 mA
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0604221M006R
TTI: APZ0604221M006R
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 6.3V 220uF 2000Hours ESR=20mOhms 20%

Not Available Online

Call
or
View Details
220 uF
6.3 VDC
SMD/SMT
4.5 mm (0.177 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
20 mOhms
2.7 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ1012101M063R
TTI: APZ1012101M063R
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 63V 100uF 1.6A 1.26mA Life2000Hrs ESR=40mOhms 20% +105C Can

Not Available Online

Call
or
View Details
100 uF
63 VDC
SMD/SMT
12.5 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.04 Ohms
1.6 A
- 55 C
+ 105 C
10 mm
Can
APZ
Reel
Datasheet
Mfr: APZ1012331M016R
TTI: APZ1012331M016R
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 16V 330uF 5A 1.056mA Life2000Hrs ESR=20mOhms 20% +105C Can

Not Available Online

Call
or
View Details
330 uF
16 VDC
SMD/SMT
12.5 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.02 Ohms
5 A
- 55 C
+ 105 C
10 mm
Can
APZ
Reel
Datasheet
Mfr: APZ1012221M050R
TTI: APZ1012221M050R
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 50V 220uF 2.3A 2.2mA Life2000Hrs ESR=30mOhms 20% +105C Can

Not Available Online

Call
or
View Details
220 uF
50 VDC
SMD/SMT
12.5 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.03 Ohms
2.3 A
- 55 C
+ 105 C
10 mm
Can
APZ
Reel
  • 1
  • 2
  • 3
  • 4