APV - Aluminum Organic Polymer Capacitors
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APV0606121M010R TTI: APV0606121M010R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 10V 120uF 2.8A 500uA Life2000Hrs ESR=27mOhms 20% +105C Can | 1,000In Stock | 120 uF | 10 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.027 Ohms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV0606391M002R TTI: APV0606391M002R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 2.5V 390uF 2.9A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can | 1,000In Stock | 390 uF | 2.5 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.018 Ohms | 2.9 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV0609151M025R TTI: APV0609151M025R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 25V 150uF 2.6A 750uA Life2000Hrs ESR=27mOhms 20% +105C Can | 800In Stock | 150 uF | 25 VDC | SMD/SMT | 9 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.027 Ohms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV0606560M025R TTI: APV0606560M025R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 25V 56uF 1.8A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can | 1,000In Stock | 56 uF | 25 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.045 Ohms | 1.8 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV1012102M010R TTI: APV1012102M010R KYOCERA AVX Availability: 500In StockAluminum Organic Polymer Capacitors 10V 1000uF 4.6A 2mA Life2000Hrs ESR=13mOhms 20% +105C Can | 500In Stock | 1 mF | 10 VDC | SMD/SMT | 12.5 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.013 Ohms | 4.6 A | - 55 C | + 105 C | 10 mm | Can | APV | Reel | |||||
Mfr: APV0606470M025R TTI: APV0606470M025R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 25V 47uF 1.8A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can | 1,000In Stock | 47 uF | 25 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.045 Ohms | 1.8 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV0606271M006R TTI: APV0606271M006R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3V 270uF 3.1A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can | 1,000In Stock | 270 uF | 6.3 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.018 Ohms | 3.1 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV0606471M002R TTI: APV0606471M002R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 2.5V 470uF 4A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can | 1,000In Stock | 470 uF | 2.5 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.018 Ohms | 4 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV1012471M025R TTI: APV1012471M025R KYOCERA AVX Availability: 500In StockAluminum Organic Polymer Capacitors 25V 470uF 3.2A 2.35mA Life2000Hrs ESR=19mOhms 20% +105C Can | 500In Stock | 470 uF | 25 VDC | SMD/SMT | 12.5 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.019 Ohms | 3.2 A | - 55 C | + 105 C | 10 mm | Can | APV | Reel | |||||
Mfr: APV0606331M006R TTI: APV0606331M006R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3V 330uF 3.2A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can | 1,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.018 Ohms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV0609181M016R TTI: APV0609181M016R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 16V 180uF 2.8A 576uA Life2000Hrs ESR=22mOhms 20% +105C Can | 800In Stock | 180 uF | 16 VDC | SMD/SMT | 9 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.022 Ohms | 4 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV0609271M016R TTI: APV0609271M016R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 16V 270uF 2.7A 864uA Life2000Hrs ESR=22mOhms 20% +105C Can | 800In Stock | 270 uF | 16 VDC | SMD/SMT | 9 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.022 Ohms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV0609331M010R TTI: APV0609331M010R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 10V 330uF 3.2A 660uA Life2000Hrs ESR=18mOhms 20% +105C Can | 800In Stock | 330 uF | 10 VDC | SMD/SMT | 9 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.018 Ohms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV0606101M016R TTI: APV0606101M016R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 100uF 2.5A 500uA Life2000Hrs ESR=27mOhms 20% +105C Can | 1,000In Stock | 100 uF | 16 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.027 Ohms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV0606181M016R TTI: APV0606181M016R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 180uF 2.6A 576uA Life2000Hrs ESR=54mOhms 20% +105C Can | 1,000In Stock | 180 uF | 16 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.054 Ohms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV0606221M010R TTI: APV0606221M010R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 10V 220uF 2.8A 500uA Life2000Hrs ESR=27mOhms 20% +105C Can | 1,000In Stock | 220 uF | 10 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.027 Ohms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV1012681M025R TTI: APV1012681M025R KYOCERA AVX Availability: 500In StockAluminum Organic Polymer Capacitors 25V 680uF 3.4A 3.4mA Life2000Hrs ESR=19mOhms 20% +105C Can | 500In Stock | 680 uF | 25 VDC | SMD/SMT | 12.5 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.019 Ohms | 3.4 A | - 55 C | + 105 C | 10 mm | Can | APV | Reel | |||||
Mfr: APV0609331M016R TTI: APV0609331M016R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 330uF 2.7A 1.056mA Life2000Hrs ESR=22mOhms 20% +105C Can | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 9 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.022 Ohms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV0606470M016R TTI: APV0606470M016R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 47uF 1.7A 500uA Life2000Hrs ESR=36mOhms 20% +105C Can | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.036 Ohms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV0606221M006R TTI: APV0606221M006R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 2.9A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.018 Ohms | 2.9 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV0606331M002R TTI: APV0606331M002R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 330uF 2.8A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.018 Ohms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV0606680M025R TTI: APV0606680M025R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 68uF 1.8A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.045 Ohms | 1.8 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV0606151M016R TTI: APV0606151M016R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 150uF 2.5A 500uA Life2000Hrs ESR=27mOhms 20% +105C Can | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.027 Ohms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV0606680M016R TTI: APV0606680M016R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 68uF 2.1A 500uA Life2000Hrs ESR=36mOhms 20% +105C Can | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.036 Ohms | 2.1 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV0609470M025R TTI: APV0609470M025R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 47uF 1.8A 500uA Life2000Hrs ESR=31mOhms 20% +105C Can | 0In Stock | 47 uF | 25 VDC | SMD/SMT | 9 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.031 Ohms | 2.1 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel |