• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

APL90 - Aluminum Organic Polymer Capacitors

5 Results
5 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: A992LH112M063A
TTI: APL90A112LH063
KEMET
Availability:

6,480In Stock

Aluminum Organic Polymer Capacitors 63V 1100uF 20% 125C ESR=10.5mOhms Rectangular 53.8 x 24 x 8 mm AEC-Q200

6,480In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1100 uF
63 VDC
Wire
53.8 mm
24 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
10.5 mOhms
25.8 A
- 55 C
+ 125 C
8 mm
APL90
AEC-Q200
Bulk
Datasheet
Mfr: A992LF661M063A
TTI: APL90A661LF063
KEMET
Availability:

360In Stock

Aluminum Organic Polymer Capacitors 63V 660uF 20% 125C ESR=16mOhms Rectangular 36.4x24x8mm

360In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
660 uF
63 VDC
Through Hole
36.4 mm (1.433 in)
24 mm (0.945 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
- 55 C
+ 125 C
8 mm
Vibration-Proof Can
APL90
Tray
Datasheet
Mfr: APL90A562LH025
TTI: APL90A562LH025
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25V 5600uF 20% 125C ESR=5mOhms Rectangular 53.8x24x8mm

0In Stock

Please adjust quantity to Min / Mult value
5600 uF
25 VDC
Through Hole
53.8 mm
24 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
5 mOhms
28.3 A
- 55 C
+ 125 C
8 mm
Vibration-Proof Can
APL90
Tray
Datasheet
Mfr: APL90A821LH080
TTI: APL90A821LH080
KEMET
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 80V 820uF 20% 125C ESR=7.5mOhms Rectangular 53.8x24x8mm

Not Available Online

Call
or
View Details
820 uF
80 VDC
Through Hole
53.8 mm
24 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
10.5 mOhms
19.4 A
- 55 C
+ 125 C
8 mm
Vibration-Proof Can
APL90
Tray
Datasheet
Mfr: APL90A332LH035
TTI: APL90A332LH035
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35V 3300uF 20% 125C ESR=5mOhms Rectangular 53.8x24x8mm

0In Stock

Please adjust quantity to Min / Mult value
3300 uF
35 VDC
Through Hole
53.8 mm
24 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
5 mOhms
28.3 A
- 55 C
+ 125 C
8 mm
Vibration-Proof Can
APL90
Tray