APD - Aluminum Organic Polymer Capacitors
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APD0609470M050R TTI: APD0609470M050R KYOCERA AVX Availability: 340In StockAluminum Organic Polymer Capacitors 50V 47uF 1.4A 500uA Life2000Hrs ESR=54mOhms 20% +105C Can | 340In Stock | 47 uF | 50 VDC | SMD/SMT | 9.3 mm | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.054 Ohms | 1.4 A | - 55 C | + 105 C | 9.3 mm | 6.3 mm | Can | APD | Reel | |||
Mfr: APD0606220M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22UF 50V ESR=72 | Not Available Online | 22 uF | 50 VDC | SMD/SMT | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 72 mOhms | 840 mA | - 55 C | + 105 C | 6 mm | 6.3 mm | Can | APD | Reel | |||
Mfr: APD0606330M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33UF 50V ESR=72 | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 72 mOhms | 890 mA | - 55 C | + 105 C | 6 mm | 6.3 mm | Can | APD | Reel | |||
Mfr: APD0609101M035R TTI: APD0609101M035R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 100uF 2.2A 700uA Life2000Hrs ESR=36mOhms 20% +105C Can | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 9.3 mm | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.036 Ohms | 2.2 A | - 55 C | + 105 C | 9.3 mm | 6.3 mm | Can | APD | Reel | |||
Mfr: APD0609680M035R TTI: APD0609680M035R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 68uF 1.8A 500uA Life2000Hrs ESR=36mOhms 20% +105C Can | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 9.3 mm | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.036 Ohms | 1.8 A | - 55 C | + 105 C | 9.3 mm | 6.3 mm | Can | APD | Reel | |||
Mfr: APD1012221M050R TTI: APD1012221M050R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 220uF 2.4A 2.2mA Life2000Hrs ESR=27mOhms 20% +105C Can | 0In Stock | 220 uF | 50 VDC | SMD/SMT | 12.5 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.027 Ohms | 2.4 A | - 55 C | + 105 C | 10 mm | Can | APD | Reel | |||||
Mfr: APD1012101M063R TTI: APD1012101M063R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 63V 100uF 1.6A 1.26mA Life2000Hrs ESR=36mOhms 20% +105C Can | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.036 Ohms | 1.6 A | - 55 C | + 105 C | 10 mm | Can | APD | Reel | |||||
Mfr: APD1012471M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 470uF 3.1A 3.29mA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | 470 uF | 35 VDC | SMD/SMT | 12.5 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.027 Ohms | 3.1 A | - 55 C | + 105 C | 10 mm | Can | APD | Reel | |||||
Mfr: APD0811121M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 120uF 2.1A 1.2mA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | 120 uF | 50 VDC | SMD/SMT | 11.5 mm | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.027 Ohms | 2.1 A | - 55 C | + 105 C | 11.5 mm | 8 mm | Can | APD | Reel | |||
Mfr: APD0811820M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 82uF 2.1A 820uA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | 82 uF | 50 VDC | SMD/SMT | 11.5 mm | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.027 Ohms | 2.1 A | - 55 C | + 105 C | 11.5 mm | 8 mm | Can | APD | Reel | |||
Mfr: APD0809101M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 100uF 2.9A 700uA Life2000Hrs ESR=36mOhms 20% +105C Can | Not Available Online | 100 uF | 35 VDC | SMD/SMT | 9.5 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.036 Ohms | 2.9 A | - 55 C | + 105 C | 8 mm | Can | APD | Reel | |||||
Mfr: APD0811680M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 68uF 2.1A 680uA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | 68 uF | 50 VDC | SMD/SMT | 11.5 mm | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.027 Ohms | 2.1 A | - 55 C | + 105 C | 11.5 mm | 8 mm | Can | APD | Reel | |||
Mfr: APD0606220M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 22uF 1.1A 500uA Life2000Hrs ESR=54mOhms 20% +105C Can | Not Available Online | 22 uF | 35 VDC | SMD/SMT | 6 mm | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.054 Ohms | 1.1 A | - 55 C | + 105 C | 6 mm | 6.3 mm | Can | APD | Reel | |||
Mfr: APD0609330M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 33uF 520mA 500uA Life2000Hrs ESR=54mOhms 20% +105C Can | Not Available Online | 33 uF | 63 VDC | SMD/SMT | 9.3 mm | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.054 Ohms | 520 mA | - 55 C | + 105 C | 9.3 mm | 6.3 mm | Can | APD | Reel | |||
Mfr: APD0809470M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 47uF 1A 592uA Life2000Hrs ESR=54mOhms 20% +105C Can | Not Available Online | 47 uF | 63 VDC | SMD/SMT | 9.5 mm | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.054 Ohms | 1 A | - 55 C | + 105 C | 9.5 mm | 8 mm | Can | APD | Reel | |||
Mfr: APD1012820M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 82uF 2.1A 820uA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | 82 uF | 50 VDC | SMD/SMT | 12.5 mm | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.027 Ohms | 2.1 A | - 55 C | + 105 C | 12.5 mm | 10 mm | Can | APD | Reel | |||
Mfr: APD0606470M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 47uF 1.1A 500uA Life2000Hrs ESR=40mOhms 20% +105C Can | Not Available Online | 47 uF | 35 VDC | SMD/SMT | 6 mm | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.04 Ohms | 1.1 A | - 55 C | + 105 C | 6 mm | 6.3 mm | Can | APD | Reel | |||
Mfr: APD0811560M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 56uF 1A 706uA Life2000Hrs ESR=36mOhms 20% +105C Can | Not Available Online | 56 uF | 63 VDC | SMD/SMT | 11.5 mm | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.036 Ohms | 1 A | - 55 C | + 105 C | 11.5 mm | 8 mm | Can | APD | Reel | |||
Mfr: APD1012271M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 270uF 2.8A 1.89mA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | 270 uF | 35 VDC | SMD/SMT | 12.5 mm | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.027 Ohms | 2.8 A | - 55 C | + 105 C | 12.5 mm | 10 mm | Can | APD | Reel | |||
Mfr: APD0811151M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 150uF 3.1A 1.05mA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | 150 uF | 35 VDC | SMD/SMT | 11.5 mm | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.027 Ohms | 3.1 A | - 55 C | + 105 C | 11.5 mm | 8 mm | Can | APD | Reel | |||
Mfr: APD0811221M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 220uF 2.5A 1.54mA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | 220 uF | 35 VDC | SMD/SMT | 11.5 mm | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.027 Ohms | 2.5 A | - 55 C | + 105 C | 11.5 mm | 8 mm | Can | APD | Reel | |||
Mfr: APD0811271M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 270uF 2.6A 1.89mA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | 270 uF | 35 VDC | SMD/SMT | 11.5 mm | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.027 Ohms | 2.6 A | - 55 C | + 105 C | 11.5 mm | 8 mm | Can | APD | Reel | |||
Mfr: APD0606220M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22UF 63V ESR=72 | Not Available Online | 22 uF | 63 VDC | SMD/SMT | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 72 mOhms | 520 mA | - 55 C | + 105 C | 6 mm | 6.3 mm | Can | APD | Reel | |||
Mfr: APD1012151M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 150uF 2.2A 1.5mA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | 150 uF | 50 VDC | SMD/SMT | 12.5 mm | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.027 Ohms | 2.2 A | - 55 C | + 105 C | 12.5 mm | 10 mm | Can | APD | Reel | |||
Mfr: APD1012331M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 330uF 2.8A 2.31mA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | 330 uF | 35 VDC | SMD/SMT | 12.5 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.027 Ohms | 2.8 A | - 55 C | + 105 C | 10 mm | Can | APD | Reel |
- 1
- 2