• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

APA - Aluminum Organic Polymer Capacitors

63 Results
63 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: APA0606100M050R
TTI: APA0606100M050R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50V 10uF 1.4A 300uA Life5000Hrs ESR=60mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
6 mm
6.6 mm (0.26 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.06 Ohms
1.4 A
- 55 C
+ 105 C
6 mm
6.3 mm
Can
APA
Reel
Datasheet
Mfr: APA0812102M006R
TTI: APA0812102M006R
KYOCERA AVX
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 6.3V 1000uF 4.25A 1.26mA Life5000Hrs ESR=20mOhms 20% +105C Can

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 mF
6.3 VDC
SMD/SMT
12 mm
8.3 mm (0.327 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.02 Ohms
4.25 A
- 55 C
+ 105 C
12 mm
8 mm
Can
APA
Reel
Datasheet
Mfr: APA0812471M016R
TTI: APA0812471M016R
KYOCERA AVX
Availability:

2,400In Stock

Aluminum Organic Polymer Capacitors 16V 470uF 4.05A 1.504mA Life5000Hrs ESR=20mOhms 20% +105C Can

2,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
16 VDC
SMD/SMT
12 mm
Aluminum Polymer Capacitors
5000 Hours
20 %
0.02 Ohms
4.05 A
- 55 C
+ 105 C
8 mm
Can
APA
Reel
Datasheet
Mfr: APA0812221M025R
TTI: APA0812221M025R
KYOCERA AVX
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 25V 220uF 3.9A 1.1mA Life5000Hrs ESR=30mOhms 20% +105C Can

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
12 mm
8.3 mm (0.327 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.03 Ohms
3.9 A
- 55 C
+ 105 C
12 mm
8 mm
Can
APA
Reel
Datasheet
Mfr: APA1010102M010R
TTI: APA1010102M010R
KYOCERA AVX
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 10V 1000uF 4.25A 2mA Life5000Hrs ESR=20mOhms 20% +105C Can

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 mF
10 VDC
SMD/SMT
10.5 mm
10.3 mm (0.406 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.02 Ohms
4.25 A
- 55 C
+ 105 C
10.5 mm
10 mm
Can
APA
Reel
Datasheet
Mfr: APA0609680M035R
TTI: APA0609680M035R
KYOCERA AVX
Availability:

8,000In Stock

Aluminum Organic Polymer Capacitors 35V 68uF 1.5A 476uA Life5000Hrs ESR=60mOhms 20% +105C Can

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
9.3 mm
Aluminum Polymer Capacitors
5000 Hours
20 %
0.06 Ohms
1.5 A
- 55 C
+ 105 C
6.3 mm
Can
APA
Reel
Datasheet
Mfr: APA0608221M010R
TTI: APA0608221M010R
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10V 220uF 2.5A 440uA Life5000Hrs ESR=25mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
8 mm
6.6 mm (0.26 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.025 Ohms
2.5 A
- 55 C
+ 105 C
8 mm
6.3 mm
Can
APA
Reel
Datasheet
Mfr: APA0606101M006R
TTI: APA0606101M006R
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3V 100uF 2.4A 300uA Life5000Hrs ESR=22mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
6 mm
6.6 mm (0.26 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.022 Ohms
2.4 A
- 55 C
+ 105 C
6 mm
6.3 mm
Can
APA
Reel
Datasheet
Mfr: APA0607221M010R
TTI: APA0607221M010R
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10V 220uF 2.5A 440uA Life5000Hrs ESR=30mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
7 mm
Aluminum Polymer Capacitors
5000 Hours
20 %
0.03 Ohms
2.5 A
- 55 C
+ 105 C
6.3 mm
Can
APA
Reel
Datasheet
Mfr: APA0809121M035R
TTI: APA0809121M035R
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35V 120uF 1.8A 840uA Life5000Hrs ESR=50mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
35 VDC
SMD/SMT
9.5 mm
Aluminum Polymer Capacitors
5000 Hours
20 %
0.05 Ohms
1.8 A
- 55 C
+ 105 C
8 mm
Can
APA
Reel
Datasheet
Mfr: APA1010821M010R
TTI: APA1010821M010R
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10V 820uF 4.25A 1.64mA Life5000Hrs ESR=20mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
820 uF
10 VDC
SMD/SMT
10.5 mm
10.3 mm (0.406 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.02 Ohms
4.25 A
- 55 C
+ 105 C
10.5 mm
10 mm
Can
APA
Reel
Datasheet
Mfr: APA1012271M035R
TTI: APA1012271M035R
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35V 270uF 3.2A 1.89mA Life5000Hrs ESR=40mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
12.5 mm
10.3 mm (0.406 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.04 Ohms
3.2 A
- 55 C
+ 105 C
12.5 mm
10 mm
Can
APA
Reel
Datasheet
Mfr: APA0812561M016R
TTI: APA0812561M016R
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16V 560uF 4.15A 1.792mA Life5000Hrs ESR=20mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
16 VDC
SMD/SMT
12 mm
Aluminum Polymer Capacitors
5000 Hours
20 %
0.02 Ohms
4.15 A
- 55 C
+ 105 C
8 mm
Can
APA
Reel
Datasheet
Mfr: APA0812681M010R
TTI: APA0812681M010R
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10V 680uF 4.15A 1.36mA Life5000Hrs ESR=25mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
10 VDC
SMD/SMT
12 mm
8.3 mm (0.327 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.025 Ohms
4.15 A
- 55 C
+ 105 C
12 mm
8 mm
Can
APA
Reel
Datasheet
Mfr: APA0812122M004R
TTI: APA0812122M004R
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 4V 1200uF 4.45A 960uA Life5000Hrs ESR=15mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.2 mF
4 VDC
SMD/SMT
12 mm
8.3 mm (0.327 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.015 Ohms
4.45 A
- 55 C
+ 105 C
12 mm
8 mm
Can
APA
Reel
Datasheet
Mfr: APA0606680M010R
TTI: APA0606680M010R
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10V 68uF 2.4A 300uA Life5000Hrs ESR=30mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
10 VDC
SMD/SMT
6 mm
6.6 mm (0.26 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.03 Ohms
2.4 A
- 55 C
+ 105 C
6 mm
6.3 mm
Can
APA
Reel
Datasheet
Mfr: APA1012182M006R
TTI: APA1012182M006R
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3V 1800uF 5.2A 2.268mA Life5000Hrs ESR=18mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.8 mF
6.3 VDC
SMD/SMT
12.5 mm
10.3 mm (0.406 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.018 Ohms
5.2 A
- 55 C
+ 105 C
12.5 mm
10 mm
Can
APA
Reel
Datasheet
Mfr: APA1012222M004R
TTI: APA1012222M004R
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 4V 2200uF 5.4A 1.76mA Life5000Hrs ESR=13mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.2 mF
4 VDC
SMD/SMT
12.5 mm
10.3 mm (0.406 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.013 Ohms
5.4 A
- 55 C
+ 105 C
12.5 mm
10 mm
Can
APA
Reel
Datasheet
Mfr: APA1012471M025R
TTI: APA1012471M025R
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25V 470uF 4.5A 2.35mA Life5000Hrs ESR=25mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
25 VDC
SMD/SMT
12.5 mm
10.3 mm (0.406 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.025 Ohms
4.5 A
- 55 C
+ 105 C
12.5 mm
10 mm
Can
APA
Reel
Datasheet
Mfr: APA0606221M006R
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 6.3V 220uF 2.6A 300uA Life5000Hrs ESR=22mOhms 20% +105C Can

Not Available Online

Call
or
View Details
220 uF
6.3 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
5000 Hours
20 %
0.022 Ohms
2.6 A
- 55 C
+ 105 C
6.3 mm
Can
APA
Reel
Datasheet
Mfr: APA0609331M010R
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 10V 330uF 3.15A 660uA Life5000Hrs ESR=30mOhms 20% +105C Can

Not Available Online

Call
or
View Details
330 uF
10 VDC
SMD/SMT
9.3 mm
Aluminum Polymer Capacitors
5000 Hours
20 %
0.03 Ohms
3.15 A
- 55 C
+ 105 C
6.3 mm
Can
APA
Reel
Datasheet
Mfr: APA0809821M004R
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 4V 820uF 4A 656uA Life5000Hrs ESR=15mOhms 20% +105C Can

Not Available Online

Call
or
View Details
820 uF
4 VDC
SMD/SMT
9.5 mm
8.3 mm (0.327 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.015 Ohms
4 A
- 55 C
+ 105 C
9.5 mm
8 mm
Can
APA
Reel
Datasheet
Mfr: APA0812151M035R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35V 150uF 2.85A 1.05mA Life5000Hrs ESR=50mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
12 mm
8.3 mm (0.327 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.05 Ohms
2.85 A
- 55 C
+ 105 C
12 mm
8 mm
Can
APA
Reel
Datasheet
Mfr: APA0812680M050R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50V 68uF 2.2A 680uA Life5000Hrs ESR=28mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
12 mm
8.3 mm (0.327 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.028 Ohms
2.2 A
- 55 C
+ 105 C
12 mm
8 mm
Can
APA
Reel
Datasheet
Mfr: APA1010122M006R
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 6.3V 1200uF 4.35A 1.512mA Life5000Hrs ESR=18mOhms 20% +105C Can

Not Available Online

Call
or
View Details
1.2 mF
6.3 VDC
SMD/SMT
10.5 mm
10.3 mm (0.406 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
0.018 Ohms
4.35 A
- 55 C
+ 105 C
10.5 mm
10 mm
Can
APA
Reel
  • 1
  • 2
  • 3