• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

A783 - Aluminum Organic Polymer Capacitors

9 Results
9 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: A783MW227M1JLAS013
TTI: A783MW227M1JLAS013
KEMET
Availability:

750In Stock

Aluminum Organic Polymer Capacitors 63V 220uF Hybrid Polymer 20% -55 / 125C AEC-Q200

750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
63 VDC
Radial
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
13 mOhms
3.7 A
- 55 C
+ 125 C
16.5 mm
10 mm
A783
AEC-Q200
Ammo Pack
Datasheet
Mfr: A783MW187M1JLAS015
TTI: A783MW187M1JLAS015
KEMET
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 63V 180uF Hybrid Polymer 20% -55 / 125C AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
63 VDC
Radial
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
15 mOhms
3.5 A
- 55 C
+ 125 C
16.5 mm
10 mm
A783
AEC-Q200
Ammo Pack
Datasheet
Mfr: A783MN337M1VLAS020
TTI: A783MN337M1VLAS020
KEMET
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 25V 330uF Hybrid Polymer 20% -55 / 125C AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
Radial
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10.2 mm
10 mm
A783
AEC-Q200
Ammo Pack
Datasheet
Mfr: A783MW108M1ELAS011
TTI: A783MW108M1ELAS011
KEMET
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 25V 1000uF Hybrid Polymer 20% -55 / 125C AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 mF
25 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
11 mOhms
4 A
- 55 C
+ 125 C
A783
AEC-Q200
Ammo Pack
Datasheet
Mfr: A783MN477M1ELAS020
TTI: A783MN477M1ELAS020
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25V 470uF Hybrid Polymer 20% -55 / 125C AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
25 VDC
Radial
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10.2 mm
10 mm
A783
AEC-Q200
Ammo Pack
Datasheet
Mfr: A783MW687M1VLAS011
TTI: A783MW687M1VLAS011
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35V 680uF Hybrid Polymer 20% -55 / 125C AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
35 VDC
Radial
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
11 mOhms
4 A
- 55 C
+ 125 C
16.5 mm
10 mm
A783
AEC-Q200
Ammo Pack
Datasheet
Mfr: A783MN826M1JLAS025
TTI: A783MN826M1JLAS025
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63V 82uF Hybrid Polymer 20% -55 / 125C AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
63 VDC
Radial
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
25 mOhms
2.5 A
- 55 C
+ 125 C
10.2 mm
10 mm
A783
AEC-Q200
Ammo Pack
Datasheet
Mfr: A783MS687M1ELAS014
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 25V 680uF 20% Hybrid Polymer 4K Hrs AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
25 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
14 mOhms
3.5 A
- 55 C
+ 125 C
12.2 mm
10 mm
A783
AEC-Q200
Reel
Datasheet
Mfr: A783MS127M1JLAV019
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 63V 120uF Hybrid Polymer 20% -55 / 125C AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
63 VDC
Radial
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
19 mOhms
3 A
- 55 C
+ 125 C
12.2 mm
10 mm
A783
AEC-Q200
Reel