A780 - Aluminum Organic Polymer Capacitors
87 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A780KS566M1JLAS040 TTI: A780KS566M1JLAS040 KEMET Availability: 2,400In StockAluminum Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=40 mOhms AECQ200 | 2,400In Stock | 56 uF | 63 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 40 mOhms | 1.4 A | - 55 C | + 125 C | 8 mm | Can | A780 | AEC-Q200 | Reel | ||||
Mfr: A780MN686M1JLAS035 TTI: A780MN686M1JLAS035 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 63Volt 68uF SMD 3KHr ESR=35 mOhms AECQ200 | 3,000In Stock | 68 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 35 mOhms | 5.51 A | - 55 C | + 125 C | 10 mm | Can | A780 | AEC-Q200 | Reel | ||||
Mfr: A780MS567M1ELAS022 TTI: A780MS567M1ELAS022 KEMET Availability: 2,400In StockAluminum Organic Polymer Capacitors 25Vol 560uF SMD 3KHr ESR=22 mOhms | 2,400In Stock | 560 uF | 25 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 22 mOhms | 6.4 A | - 55 C | + 125 C | 10 mm | Can | A780 | AEC-Q200 | Reel | ||||
Mfr: A780MS277M1VLAS022 TTI: A780MS277M1VLAS022 KEMET Availability: 400In StockAluminum Organic Polymer Capacitors 35Vol 270uF SMD 3KHr ESR=22 mOhms AECQ2 | 400In Stock | 270 uF | 35 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 22 mOhms | 6.4 A | - 55 C | + 125 C | 10 mm | Can | A780 | AEC-Q200 | Reel | ||||
Mfr: A780MS107M1JLAS030 TTI: A780MS107M1JLAS030 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 100uF SMD 3KHr ESR=30 mOhms AECQ200 | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 1.5 A | - 55 C | + 125 C | 10 mm | Can | A780 | AEC-Q200 | Reel | ||||
Mfr: A780MS107M1JLAV030 TTI: A780MS107M1JLAV030 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 100uF SMD 3KHr ESR=30 mOhms AECQ200 | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 12.4 mm (0.488 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 3.4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | A780 | AEC-Q200 | Reel | ||||
Mfr: A780MS566M1JLAS030 TTI: A780MS566M1JLAS030 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=30 mOhms AECQ200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 1.5 A | - 55 C | + 125 C | 10 mm | Can | A780 | AEC-Q200 | Reel | ||||
Mfr: A780MS337M1VLAS020 TTI: A780MS337M1VLAS020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 330uF SMD 3KHr ESR=20 mOhms | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 20 mOhms | 6.6 A | - 55 C | + 125 C | 10 mm | Can | A780 | AEC-Q200 | Reel | ||||
Mfr: A780KN157M1VLAS030 TTI: A780KN157M1VLAS030 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 150uF 20% 125C ESR=30mOhms AECQ2 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 1.55 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | A780 | AEC-Q200 | Ammo Pack | |||||
Mfr: A780MN277M1VLAS025 TTI: A780MN277M1VLAS025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 270uF 20% 125C ESR=25mOhms AECQ2 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 25 mOhms | 1.75 A | - 55 C | + 125 C | 10.3 mm | 10 mm | Vibration-Proof Can | A780 | AEC-Q200 | Ammo Pack | |||
Mfr: A780KS187M1VLAS025 TTI: A780KS187M1VLAS025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 | 0In Stock | 180 uF | 25 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 25 mOhms | 1.78 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | A780 | AEC-Q200 | Ammo Pack | |||||
Mfr: A780MN686M1JLAV035 TTI: A780MN686M1JLAV035 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 68uF 20% 125C ESR=35mOhms AECQ2 | 0In Stock | 68 uF | 63 VDC | SMD/SMT | 10.4 mm (0.409 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 35 mOhms | 5.51 A | - 55 C | + 125 C | 10.8 mm | 10 mm | Vibration-Proof Can | A780 | AEC-Q200 | Reel | |||
Mfr: A780EB476M1VLAS070 TTI: A780EB476M1VLAS070 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 47uF 20% 125C ESR=70 mOhms AECQ2 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 70 mOhms | - 55 C | + 125 C | 6.3 mm | Can | A780 | AEC-Q200 | Reel | |||||
Mfr: A780MS157M1HLAS025 TTI: A780MS157M1HLAS025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 150uF 20% 125C ESR=25mOhms AECQ2 | 0In Stock | 150 uF | 50 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 25 mOhms | 6.5 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | A780 | AEC-Q200 | Reel | |||||
Mfr: A780KS397M1ELAS025 TTI: A780KS397M1ELAS025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 390uF 20% 125C ESR=25mOhms AECQ2 | 0In Stock | 390 uF | 25 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 25 mOhms | 1.78 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | A780 | AEC-Q200 | Ammo Pack | |||||
Mfr: A780EB107M1ELAS065 TTI: A780EB107M1ELAS065 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 100uF 20% 125C ESR=65 mOhms AECQ2 | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 65 mOhms | - 55 C | + 125 C | 10 mm | Can | A780 | AEC-Q200 | Reel | |||||
Mfr: A780EN476M1HLAS050 TTI: A780EN476M1HLAS050 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 47uF 20% 125C ESR=50 mOhms AECQ2 | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | - 55 C | + 125 C | 6.3 mm | Can | A780 | AEC-Q200 | Reel | |||||
Mfr: A780MN277M1VLAV025 TTI: A780MN277M1VLAV025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 270uF 20% 125C ESR=25 mOhms AECQ2 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | - 55 C | + 125 C | Can | A780 | AEC-Q200 | Ammo Pack | |||||||
Mfr: A780MS337M1VLAV020 TTI: A780MS337M1VLAV020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 330uF SMD 3KHr ESR=20 mOhms | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.4 mm (0.488 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 20 mOhms | 6.6 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | A780 | AEC-Q200 | Reel | ||||
Mfr: A780MS566M1JLAV030 TTI: A780MS566M1JLAV030 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=30 mOhms AECQ200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 12.4 mm (0.488 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 3.4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | A780 | AEC-Q200 | Reel | ||||
Mfr: A780MS567M1ELAV022 TTI: A780MS567M1ELAV022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF SMD 3KHr ESR=22 mOhms | 0In Stock | 560 uF | 25 VDC | SMD/SMT | 12.4 mm (0.488 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 22 mOhms | 6.4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | A780 | AEC-Q200 | Reel | ||||
Mfr: A780MN127M1HLAV030 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 120uF 20% 125C ESR=30 mOhms AECQ2 | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | - 55 C | + 125 C | 10 mm | Can | A780 | AEC-Q200 | Reel | |||||
Mfr: A780KS566M1JLAV040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 56uF 20% 125C ESR=40mOhms AECQ2 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 40 mOhms | 5.25 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | A780 | AEC-Q200 | Reel | |||||
Mfr: A780KN277M1ELAS030 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 270uF 20% 125C ESR=30 mOhms AECQ2 | 0In Stock | 270 uF | 25 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | - 55 C | + 125 C | 8 mm | Can | A780 | AEC-Q200 | Reel | |||||
Mfr: A780KS107M1HLAS031 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vl 100uF 20% 125C ESR=31mOhms AEC-Q200 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 31 mOhms | - 55 C | + 125 C | 8 mm | Can | A780 | AEC-Q200 | Reel |