• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

A768 - Aluminum Organic Polymer Capacitors

182 Results
182 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: A768MS337M1VLAE022
TTI: A768MS337M1VLAE022
KEMET
Availability:

2,400In Stock

Aluminum Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms

2,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
2.2 A
- 55 C
+ 125 C
12.2 mm
10 mm
Can
A768
Reel
Datasheet
Mfr: A768KE226M1JLAE054
TTI: A768KE226M1JLAE054
KEMET
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=54 mOhms

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
54 mOhms
1.175 A
- 55 C
+ 125 C
6.7 mm
8 mm
Can
A768
Reel
Datasheet
Mfr: A768KE107M1VLAS036
TTI: A768KE107M1VLAS036
KEMET
Availability:

5,000In Stock

Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
36 mOhms
1.4 A
- 55 C
+ 125 C
6.7 mm
8 mm
Can
A768
AEC-Q200
Reel
Datasheet
Mfr: A768KS477M1CLAE017
TTI: A768KS477M1CLAE017
KEMET
Availability:

1,200In Stock

Aluminum Organic Polymer Capacitors 16Vol 470uF SMD 2KHr ESR=17 mOhms

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
16 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
12 mOhms
2.5 A
- 55 C
+ 125 C
12.2 mm
8 mm
Can
A768
Reel
Datasheet
Mfr: A768MS227M1GLAE022
TTI: A768MS227M1GLAE022
KEMET
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
40 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
2.2 A
- 55 C
+ 125 C
12.2 mm
10 mm
Can
A768
Reel
Datasheet
Mfr: A768KS187M1VLAE024
TTI: A768KS187M1VLAE024
KEMET
Availability:

2,400In Stock

Aluminum Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=24 mOhms

2,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
35 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
2 A
- 55 C
+ 125 C
12.2 mm
8 mm
Can
A768
Reel
Datasheet
Mfr: A768KS336M1KLAE038
TTI: A768KS336M1KLAE038
KEMET
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 80Volt 33uF SMD 2KHr ESR=38 mOhms

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
80 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
38 mOhms
1.6 A
- 55 C
+ 125 C
12.2 mm
8 mm
Can
A768
Reel
Datasheet
Mfr: A768EB107M1ELAS036
TTI: A768EB107M1ELAS036
KEMET
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
36 mOhms
1.255 A
- 55 C
+ 125 C
5.7 mm
6.3 mm
Can
A768
AEC-Q200
Reel
Datasheet
Mfr: A768MS277M1VLAV022
TTI: A768MS277M1VLAV022
KEMET
Availability:

50In Stock

Aluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200

50In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
2.2 A
- 55 C
+ 125 C
12.2 mm
10 mm
Can
A768
AEC-Q200
Reel
Datasheet
Mfr: A768KS476M1JLAE031
TTI: A768KS476M1JLAE031
KEMET
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 63Volt 47uF SMD 2KHr ESR=31 mOhms

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
31 mOhms
1.8 A
- 55 C
+ 125 C
12.2 mm
8 mm
Can
A768
Reel
Datasheet
Mfr: A768EB127M1DLAS034
TTI: A768EB127M1DLAS034
KEMET
Availability:

9,000In Stock

Aluminum Organic Polymer Capacitors 20Vol 120uF SMD 2KHr ESR=34 mOhms AECQ200

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
20 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
34 mOhms
1.3 A
- 55 C
+ 125 C
5.7 mm
6.3 mm
Can
A768
AEC-Q200
Reel
Datasheet
Mfr: A768KS396M1KLAE038
TTI: A768KS396M1KLAE038
KEMET
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 80Volt 39uF SMD 2KHr ESR=38 mOhms

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
39 uF
80 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
38 mOhms
1.6 A
- 55 C
+ 125 C
12.2 mm
8 mm
Can
A768
Reel
Datasheet
Mfr: A768KS397M1ELAE019
TTI: A768KS397M1ELAE019
KEMET
Availability:

1,200In Stock

Aluminum Organic Polymer Capacitors 25Vol 390uF SMD 2KHr ESR=19 mOhms

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
390 uF
25 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
19 mOhms
2.325 A
- 55 C
+ 125 C
12.2 mm
8 mm
Can
A768
Reel
Datasheet
Mfr: A768KE276M1JLAE054
TTI: A768KE276M1JLAE054
KEMET
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 63Volt 27uF SMD 2KHr ESR=54 mOhms

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
27 uF
63 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
54 mOhms
1.175 A
- 55 C
+ 125 C
6.7 mm
8 mm
Can
A768
Reel
Datasheet
Mfr: A768MS227M1GLAE022.
TTI: A768MS227M1GLAE022.
KEMET
Availability:

100In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 220UF 40V ESR=22

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
A768
Cut Tape
Datasheet
Mfr: A768MS107M1JLAV027
TTI: A768MS107M1JLAV027
KEMET
Availability:

0In Stock

5,200 On Order
Expected
Aluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=27 mOhms AECQ200

0In Stock

5,200 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
27 mOhms
2 A
- 55 C
+ 125 C
12.2 mm
10 mm
Can
A768
AEC-Q200
Reel
Datasheet
Mfr: A768MS477M1ELAE017
TTI: A768MS477M1ELAE017
KEMET
Availability:

0In Stock

6,800 On Order
Expected
Aluminum Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms

0In Stock

6,800 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
25 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
17 mOhms
2.5 A
- 55 C
+ 125 C
12.2 mm
10 mm
Can
A768
Reel
Datasheet
Mfr: A768MS107M1HLAE024
TTI: A768MS107M1HLAE024
KEMET
Availability:

0In Stock

2,400 On Order
Expected 25-Feb-27
Aluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=24 mOhms

0In Stock

2,400 On Order
Expected 25-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
2.15 A
- 55 C
+ 125 C
12.2 mm
10 mm
Can
A768
Reel
Datasheet
Mfr: A768MS157M1HLAV024
TTI: A768MS157M1HLAV024
KEMET
Availability:

0In Stock

1,600 On Order
Expected 25-Feb-27
Aluminum Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=24 mOhms AECQ200

0In Stock

1,600 On Order
Expected 25-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
50 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
2.15 A
- 55 C
+ 125 C
12.2 mm
10 mm
Can
A768
AEC-Q200
Reel
Datasheet
Mfr: A768KE107M1VLAE036
TTI: A768KE107M1VLAE036
KEMET
Availability:

0In Stock

8,000 On Order
Expected 07-Jan-27
Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms

0In Stock

8,000 On Order
Expected 07-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
36 mOhms
1.4 A
- 55 C
+ 125 C
6.7 mm
8 mm
Can
A768
Reel
Datasheet
Mfr: A768MS337M1VLAV022
TTI: A768MS337M1VLAV022
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms AECQ200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
2.2 A
- 55 C
+ 125 C
12.2 mm
10 mm
Can
A768
AEC-Q200
Reel
Datasheet
Mfr: A768MS127M1HLAE024
TTI: A768MS127M1HLAE024
KEMET
Availability:

0In Stock

2,400 On Order
Expected 03-Mar-27
Aluminum Organic Polymer Capacitors 50Vol 120uF SMD 2KHr ESR=24 mOhms

0In Stock

2,400 On Order
Expected 03-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
50 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
2.15 A
- 55 C
+ 125 C
12.2 mm
10 mm
Can
A768
Reel
Datasheet
Mfr: A768MS277M1GLAE022
TTI: A768MS277M1GLAE022
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
40 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
2.2 A
- 55 C
+ 125 C
12.2 mm
10 mm
Can
A768
Reel
Datasheet
Mfr: A768MS476M1KLAE034
TTI: A768MS476M1KLAE034
KEMET
Availability:

0In Stock

2,400 On Order
Expected 15-Dec-26
Aluminum Organic Polymer Capacitors 80Volt 47uF SMD 2KHr ESR=34 mOhms

0In Stock

2,400 On Order
Expected 15-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
80 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
34 mOhms
1.8 A
- 55 C
+ 125 C
12.2 mm
10 mm
Can
A768
Reel
Datasheet
Mfr: A768MS277M1GLAV022
TTI: A768MS277M1GLAV022
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
40 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
2.2 A
- 55 C
+ 125 C
12.2 mm
10 mm
Can
A768
AEC-Q200
Reel
  • 1
  • 2
  • 3
  • 4