A767 - Aluminum Organic Polymer Capacitors
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A767KS106M2ALAE045 TTI: A767KS106M2ALAE045 KEMET Availability: 2,400In StockAluminum Organic Polymer Capacitors 100Vol 10uF SMD 2KHr ESR=45 mOhms | 2,400In Stock | 10 uF | 100 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.7 A | - 55 C | + 105 C | 8 mm | Can | A767 | Reel | |||||
Mfr: A767EB106M1VLAE085 TTI: A767EB106M1VLAE085 KEMET Availability: 8,000In StockAluminum Organic Polymer Capacitors 35Volt 10uF SMD 2KHr ESR=85 mOhms | 8,000In Stock | 10 uF | 35 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 85 mOhms | 800 mA | - 55 C | + 105 C | 5.7 mm | 6.3 mm | Can | A767 | Reel | |||
Mfr: A767KS476M1JLAE036 TTI: A767KS476M1JLAE036 KEMET Availability: 2,500In Stock100 On Order Expected 09-Mar-27 Aluminum Organic Polymer Capacitors 63Volt 47uF SMD 2KHr ESR=36 mOhms | 2,500In Stock100 On Order Expected 09-Mar-27 | 47 uF | 63 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 36 mOhms | 2.2 A | - 55 C | + 105 C | 8 mm | Can | A767 | Reel | |||||
Mfr: A767MU157M1VLAE028 TTI: A767MU157M1VLAE028 KEMET Availability: 800In StockAluminum Organic Polymer Capacitors 35Vol 150uF SMD 2KHr ESR=28 mOhms | 800In Stock | 150 uF | 35 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | A767 | Reel | |||||
Mfr: A767KN186M1HLAE050 TTI: A767KN186M1HLAE050 KEMET Availability: 2,500In StockAluminum Organic Polymer Capacitors 50Volt 18uF SMD 2KHr ESR=50 mOhms | 2,500In Stock | 18 uF | 50 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 105 C | 8 mm | Can | A767 | Reel | |||||
Mfr: A767MU826M1HLAE027 TTI: A767MU826M1HLAE027 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=27 mOhms | 0In Stock | 82 uF | 50 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 3.3 A | - 55 C | + 105 C | 10 mm | Can | A767 | Reel | |||||
Mfr: A767MU226M2ALAE038 TTI: A767MU226M2ALAE038 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 100Vol 22uF SMD 2KHr ESR=38 mOhms | 0In Stock | 22 uF | 100 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 38 mOhms | 2.25 A | - 55 C | + 105 C | 10 mm | Can | A767 | Reel | |||||
Mfr: A767MU107M1JLAE028 TTI: A767MU107M1JLAE028 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=28 mOhms | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.55 A | - 55 C | + 105 C | 10 mm | Can | A767 | Reel | |||||
Mfr: A767KN226M1JLAE045 TTI: A767KN226M1JLAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=45 mOhms | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | A767 | Reel | |||||
Mfr: A767MU227M1VLAE028 TTI: A767MU227M1VLAE028 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=28 mOhms | 0In Stock | 220 uF | 35 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | A767 | Reel | |||||
Mfr: A767MU107M1VLAE029 TTI: A767MU107M1VLAE029 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=29 mOhms | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 29 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | A767 | Reel | |||||
Mfr: A767KN566M1HLAE029 TTI: A767KN566M1HLAE029 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 56uF SMD 2KHr ESR=29 mOhms | 0In Stock | 56 uF | 50 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 29 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | A767 | Reel | |||||
Mfr: A767KS336M1KLAE045 TTI: A767KS336M1KLAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 33uF SMD 2KHr ESR=45 mOhms | 0In Stock | 33 uF | 80 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 2.1 A | - 55 C | + 105 C | 8 mm | Can | A767 | Reel | |||||
Mfr: A767KN336M1HLAE045 TTI: A767KN336M1HLAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 33uF SMD 2KHr ESR=45 mOhms | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | A767 | Reel | |||||
Mfr: A767MU476M1KLAE040 TTI: A767MU476M1KLAE040 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 47uF SMD 2KHr ESR=40 mOhms | 0In Stock | 47 uF | 80 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | A767 | Reel | |||||
Mfr: A767MU107M1HLAE027 TTI: A767MU107M1HLAE027 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=27 mOhms | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 1.7 A | - 55 C | + 105 C | 10 mm | Can | A767 | Reel | |||||
Mfr: A767KN476M1VLAE031 TTI: A767KN476M1VLAE031 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=31 mOhms | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 31 mOhms | 1.9 A | - 55 C | + 105 C | 8 mm | Can | A767 | Reel | |||||
Mfr: A767EB226M1VLAE050 TTI: A767EB226M1VLAE050 KEMET Aluminum Organic Polymer Capacitors 35Volt 22uF SMD 2KHr ESR=50 mOhms | 0In Stock | 22 uF | 35 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | A767 | Reel | |||||
Mfr: A767KN226M1KLAE045 TTI: A767KN226M1KLAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 22uF SMD 2KHr ESR=45 mOhms | 0In Stock | 22 uF | 80 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.95 A | - 55 C | + 105 C | 8 mm | Can | A767 | Reel | |||||
Mfr: A767KN476M1HLAE029 TTI: A767KN476M1HLAE029 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 47uF SMD 2KHr ESR=29 mOhms | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 29 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | A767 | Reel | |||||
Mfr: A767KN336M1VLAE031 TTI: A767KN336M1VLAE031 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 33uF SMD 2KHr ESR=31 mOhms | 0In Stock | 33 uF | 35 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 31 mOhms | 1.9 A | - 55 C | + 105 C | 8 mm | Can | A767 | Reel | |||||
Mfr: A767KN336M1JLAE042 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 33uF SMD 2KHr ESR=42 mOhms | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 42 mOhms | 1.95 A | - 55 C | + 105 C | 8 mm | Can | A767 | Reel | |||||
Mfr: A767KN566M1VLAE031 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 56uF SMD 2KHr ESR=31 mOhms | 0In Stock | 56 uF | 35 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 31 mOhms | 1.9 A | - 55 C | + 105 C | 8 mm | Can | A767 | Reel | |||||
Mfr: A767MU686M1JLAE030 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 68uF SMD 2KHr ESR=30 mOhms | 0In Stock | 68 uF | 63 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.45 A | - 55 C | + 105 C | 10 mm | Can | A767 | Reel | |||||
Mfr: A767KN226M1HLAE050 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 22uF SMD 2KHr ESR=50 mOhms | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 1.5 A | - 55 C | + 105 C | 8 mm | Can | A767 | Reel |
- 1
- 2