A759 - Aluminum Organic Polymer Capacitors
181 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A759MS186M2CAAE090 TTI: A759MS186M2CAAE090 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 160Vol 18uF RAD 2KHr ESR=90 mOhms | 1,000In Stock | 18 uF | 160 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 90 mOhms | 1.944 A | - 55 C | + 125 C | 10 mm | Can | A759 | Bulk | |||||
Mfr: A759BQ336M1VAAE075 TTI: A759BQ336M1VAAE075 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 35Volt 33uF RAD 2KHr ESR=75 mOhms | 5,000In Stock | 33 uF | 35 VDC | Radial | 11 mm (0.433 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 75 mOhms | 690 mA | - 55 C | + 125 C | 5 mm | Can | A759 | Bulk | |||||
Mfr: A759BQ226M1VAAE080 TTI: A759BQ226M1VAAE080 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 35Volt 22uF RAD 2KHr ESR=80 mOhms | 5,000In Stock | 22 uF | 35 VDC | Radial | 11 mm (0.433 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 80 mOhms | 600 mA | - 55 C | + 125 C | 5 mm | Can | A759 | Bulk | |||||
Mfr: A759BQ226M1HAAE075 TTI: A759BQ226M1HAAE075 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 50Volt 22uF RAD 2KHr ESR=75 mOhms | 1,000In Stock | 22 uF | 50 VDC | Radial | 11 mm (0.433 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 75 mOhms | 560 mA | - 55 C | + 125 C | 5 mm | Can | A759 | Bulk | |||||
Mfr: A759BQ106M1HAAE105 TTI: A759BQ106M1HAAE105 KEMET Availability: 6,000In StockAluminum Organic Polymer Capacitors 50Volt 10uF RAD 2KHr ESR=105 mOhms | 6,000In Stock | 10 uF | 50 VDC | Radial | 11 mm (0.433 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 105 mOhms | 380 mA | - 55 C | + 125 C | 5 mm | Can | A759 | Bulk | |||||
Mfr: A759MS686M1HAAE032 TTI: A759MS686M1HAAE032 KEMET Availability: 750In StockAluminum Organic Polymer Capacitors 50Volt 68uF RAD 2KHr ESR=32 mOhms | 750In Stock | 68 uF | 50 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 32 mOhms | 2.3 A | - 55 C | + 125 C | 10 mm | Can | A759 | Bulk | |||||
Mfr: A759KS156M2AAAE052 TTI: A759KS156M2AAAE052 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 100Vol 15uF RAD 2KHr ESR=52 mOhms | 2,000In Stock | 15 uF | 100 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 52 mOhms | 1.85 A | - 55 C | + 125 C | 8 mm | Can | A759 | Bulk | |||||
Mfr: A759BQ106M1VAAE090 TTI: A759BQ106M1VAAE090 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 35Volt 10uF RAD 2KHr ESR=90 mOhms | 3,000In Stock | 10 uF | 35 VDC | Radial | 11 mm (0.433 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 90 mOhms | 340 mA | - 55 C | + 125 C | 5 mm | Can | A759 | Bulk | |||||
Mfr: A759PY337M1JAA E042 TTI: A759PY337M1JAAE042 KEMET Availability: 0In Stock30,248 On Order Expected Aluminum Organic Polymer Capacitors 63Vol 330uF RAD 2KHr ESR=42 mOhms | 0In Stock30,248 On Order Expected | 330 uF | 63 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 42 mOhms | 4.03 A | - 55 C | + 125 C | 13 mm | Can | A759 | Bulk | |||||
Mfr: A759PY687M1HAAE026 TTI: A759PY687M1HAAE026 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 680uF RAD 2KHr ESR=26 mOhms | 0In Stock | 680 uF | 50 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 26 mOhms | 6.52 A | - 55 C | + 125 C | 13 mm | Can | A759 | Bulk | |||||
Mfr: A759KC226M1JAAE054 TTI: A759KC226M1JAAE054 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 22uF RAD 2KHr ESR=54 mOhms | 0In Stock | 22 uF | 63 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 54 mOhms | 1.175 A | - 55 C | + 125 C | 8 mm | Can | A759 | Bulk | |||||
Mfr: A759KK336M1JAAE036 TTI: A759KK336M1JAAE036 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 33uF Radial 20% 2K Hours 125C ESR=36mOhms | 0In Stock | 33 uF | 63 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 125 C | Can | A759 | Ammo Pack | |||||||||
Mfr: A759EK337M1AAAE018 TTI: A759EK337M1AAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 330uF RAD 2KHr ESR=18 mOhms | 0In Stock | 330 uF | 10 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 1.56 A | - 55 C | + 125 C | 6.3 mm | Can | A759 | Bulk | |||||
Mfr: A759KS476M1KAAE045 TTI: A759KS476M1KAAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 47uF RAD 2KHr ESR=45 mOhms | 0In Stock | 47 uF | 80 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 2.163 A | - 55 C | + 125 C | 8 mm | Can | A759 | Bulk | |||||
Mfr: A759EK276M1JAAE054 TTI: A759EK276M1JAAE054 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 27uF RAD 2KHr ESR=54 mOhms | 0In Stock | 27 uF | 63 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 54 mOhms | 1.175 A | - 55 C | + 125 C | 6.3 mm | Can | A759 | Bulk | |||||
Mfr: A759MS477M1EAAE020 TTI: A759MS477M1EAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 470uF RAD 2KHr ESR=20 mOhms | 0In Stock | 470 uF | 25 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 4.844 A | - 55 C | + 125 C | 10 mm | Can | A759 | Bulk | |||||
Mfr: A759EK227M1AAAE018 TTI: A759EK227M1AAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 220uF RAD 2KHr ESR=18 mOhms | 0In Stock | 220 uF | 10 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Can | A759 | Bulk | |||||
Mfr: A759KS107M1VAAE031 TTI: A759KS107M1VAAE031 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 100uF RAD 2KHr ESR=31 mOhms | 0In Stock | 100 uF | 35 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 31 mOhms | 4.29 A | - 55 C | + 125 C | 8 mm | Can | A759 | Bulk | |||||
Mfr: A759MS226M2AAAE045 TTI: A759MS226M2AAAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 100Vol 22uF RAD 2KHr ESR=45 mOhms | 0In Stock | 22 uF | 100 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 2.3 A | - 55 C | + 125 C | 10 mm | Can | A759 | Bulk | |||||
Mfr: A759MS685M2EAAE482 TTI: A759MS685M2EAAE482 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 250Vo 6.8uF RAD 2KHr ESR=482 mOhms | 0In Stock | 6.8 uF | 250 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 482 mOhms | 780 mA | - 55 C | + 125 C | 10 mm | Can | A759 | Bulk | |||||
Mfr: A759KR187M1VAAE024 TTI: A759KR187M1VAAE024 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 180uF RAD 2KHr ESR=24 mOhms | 0In Stock | 180 uF | 35 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | A759 | Ammo Pack | |||||
Mfr: A759KS336M1KAAE055 TTI: A759KS336M1KAAE055 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 33uF RAD 2KHr ESR=55 mOhms | 0In Stock | 33 uF | 80 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 55 mOhms | 1.839 A | - 55 C | + 125 C | 8 mm | Can | A759 | Bulk | |||||
Mfr: A759MS566M1KAAE045 TTI: A759MS566M1KAAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 56uF RAD 2KHr ESR=45 mOhms | 0In Stock | 56 uF | 80 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 2.63 A | - 55 C | + 125 C | 10 mm | Can | A759 | Bulk | |||||
Mfr: A759KS335M2EAAE512 TTI: A759KS335M2EAAE512 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 250Vo 3.3uF RAD 2KHr ESR=512 mOhms | 0In Stock | 3.3 uF | 250 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 512 mOhms | 450 mA | - 55 C | + 125 C | 8 mm | Can | A759 | Bulk | |||||
Mfr: A759KK106M1KAAE075 TTI: A759KK106M1KAAE075 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 10uF RAD 2KHr ESR=75 mOhms | 0In Stock | 10 uF | 80 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 75 mOhms | 952 mA | - 55 C | + 125 C | 8 mm | Can | A759 | Bulk |