• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

A720 - Aluminum Organic Polymer Capacitors

27 Results
27 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: A720V477M2R5APE003
TTI: A720V477M2R5APE003
KEMET
Availability:

0In Stock

2,000 On Order
Expected 28-Jan-28
Aluminum Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=3 mOhms

0In Stock

2,000 On Order
Expected 28-Jan-28
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
3 mOhms
11.69 A
- 55 C
+ 105 C
1.9 mm
Molded
A720
Reel
Datasheet
Mfr: A720V567M002APE003
TTI: Not Assigned
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=3 mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
3 mOhms
11.69 A
- 55 C
+ 105 C
1.9 mm
Molded
A720
Reel
Datasheet
Mfr: A720V477M002PPE003
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=3mOhms Life=3kHrs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
3 mOhms
11.69 A
- 55 C
+ 125 C
2 mm
Molded
A720
Reel
Datasheet
Mfr: A720V226M035APE040
TTI: Not Assigned
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35V 22uF 2917 ESR=40mOhms 2KHours 20% Ni-Pd-Au

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
40 mOhms
3.2 A
- 55 C
+ 105 C
1.9 mm
Molded
A720
Reel
Datasheet
Mfr: A720V477M002APE003
TTI: Not Assigned
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=3 mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
3 mOhms
11.69 A
- 55 C
+ 105 C
1.9 mm
Molded
A720
Reel
Datasheet
Mfr: A720V687M002APE4R5
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 2V 680uF 7343 20% 2000 Hrs ESR=4.5mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
4.5 mOhms
9.54 A
- 55 C
+ 105 C
2 mm
Molded
A720
Reel
Datasheet
Mfr: A720V477M002PPE006
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=6mOhms Life=3kHrs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
6 mOhms
8.26 A
- 55 C
+ 125 C
2 mm
Molded
A720
Reel
Datasheet
Mfr: A720V477M002PPE4R5
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=4.5mOhms Life=3kHrs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
4.5 mOhms
9.54 A
- 55 C
+ 125 C
2 mm
Molded
A720
Reel
Datasheet
Mfr: A720V477M2R5APE4R5
TTI: Not Assigned
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=4.5 mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
4.5 mOhms
9.54 A
- 55 C
+ 105 C
1.9 mm
Molded
A720
Reel
Datasheet
Mfr: A720V107M016APE010
TTI: Not Assigned
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16V 100uF 2917 ESR=10mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
6.4 A
- 55 C
+ 105 C
1.9 mm
Molded
A720
Reel
Datasheet
Mfr: A720V827M002APE003
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 2V 820uF 7343 ESR=3mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
820 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
3 mOhms
11.69 A
- 55 C
+ 105 C
2 mm
Molded
A720
Reel
Datasheet
Mfr: A720V827M002APE4R5
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 2V 820uF 7343 ESR=4.5mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
820 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
4.5 mOhms
9.54 A
- 55 C
+ 105 C
2 mm
Molded
A720
Reel
Datasheet
Mfr: A720V687M002APE003
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 2V 680uF 7343 20% 2000 Hrs ESR=3mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
3 mOhms
11.69 A
- 55 C
+ 105 C
2 mm
Molded
A720
Reel
Datasheet
Mfr: A720V567M002PPE003
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
3 mOhms
11.69 A
- 55 C
+ 125 C
2 mm
Molded
A720
Reel
Datasheet
Mfr: A720V337M004APE003
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=3 mOhms

Not Available Online

Call
or
View Details
330 uF
4 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
3 mOhms
1.169 A
- 55 C
+ 105 C
1.9 mm
Molded
A720
Reel
Datasheet
Mfr: A720V477M002APE006
TTI: Not Assigned
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
6 mOhms
8.26 A
- 55 C
+ 105 C
1.9 mm
Molded
A720
Reel
Datasheet
Mfr: A720V477M002APE4R5
TTI: Not Assigned
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=4.5 mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
4.5 mOhms
9.54 A
- 55 C
+ 105 C
1.9 mm
Molded
A720
Reel
Datasheet
Mfr: A720V567M002APE4R5
TTI: Not Assigned
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=4.5 mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
4.5 mOhms
9.54 A
- 55 C
+ 105 C
1.9 mm
Molded
A720
Reel
Datasheet
Mfr: A720V337M2R5APE003
TTI: Not Assigned
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2.5V 330uF 20% 7343-20 -55 /+105C ESR=3mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
3 mOhms
11.69 mA
- 55 C
+ 150 C
2 mm
Molded
A720
Reel
Datasheet
Mfr: A720V567M002PPE4R5
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 2V 560uF 7343 ESR=4.5mOhms Life=3kHrs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
4.5 mOhms
9.54 A
- 55 C
+ 125 C
2 mm
Molded
A720
Reel
Datasheet
Mfr: A720V567M2R5APE4R5
TTI: Not Assigned
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=4.5 mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
2.5 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
4.5 mOhms
9.54 A
- 55 C
+ 105 C
1.9 mm
Molded
A720
Reel
Datasheet
Mfr: A720V567M002PPE006
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 2V 560uF 7343 ESR=6mOhms Life=3kHrs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
6 mOhms
8.26 A
- 55 C
+ 125 C
2 mm
Molded
A720
Reel
Datasheet
Mfr: A720V337M002APE003
TTI: Not Assigned
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2V 330uF 20% 7343-20 -55 /+105C ESR=3mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
3 mOhms
11.69 A
- 55 C
+ 150 C
2 mm
Molded
A720
Reel
Datasheet
Mfr: A720V567M002APE006
TTI: Not Assigned
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=6 mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
6 mOhms
- 55 C
+ 105 C
1.9 mm
Molded
A720
Reel
Datasheet
Mfr: A720V567M2R5APE003
TTI: Not Assigned
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=3 mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
2.5 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
3 mOhms
11.69 A
- 55 C
+ 105 C
1.9 mm
Molded
A720
Reel
  • 1
  • 2