• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

SMD - Aluminum Organic Polymer Capacitors

4,912 Results
4,912 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: PCR1H181MCL1GS
TTI: PCR1H181MCL1GS
Nichicon
Availability:

800In Stock

64,400 On Order
Expected
Aluminum Organic Polymer Capacitors 50V 180uF 20% AEC-Q200

800In Stock

64,400 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
50 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hour
20 %
19 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: 16SVP330M
TTI: 16SVP330M
Panasonic
Availability:

14,800In Stock

Aluminum Organic Polymer Capacitors 16volts 330uF ESR 16mohm

14,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
16 mOhms
4.72 A
- 55 C
+ 105 C
10 mm
Can
SVP
Reel
Datasheet
Mfr: EEF-GX0E471R
TTI: EEF-GX0E471R
Panasonic
Availability:

7,000In Stock

203,000 On Order
Expected
Aluminum Organic Polymer Capacitors 470uF 2.5volt

7,000In Stock

203,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
3 mOhms
4 A
- 55 C
+ 105 C
1.9 mm
Molded
GX
Reel
Datasheet
Mfr: 16SVPF1000M
TTI: 16SVPF1000M
Panasonic
Availability:

28,800In Stock

69,600 On Order
Expected
Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm

28,800In Stock

69,600 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
16 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
12 mOhms
5.4 A
- 55 C
+ 105 C
10 mm
Can
SVPF
Reel
Datasheet
Mfr: EEH-ZK1V101XP
TTI: EEH-ZK1V101XP
Panasonic
Availability:

3,600In Stock

7,200 On Order
Expected 05-Jun-26
Aluminum Organic Polymer Capacitors 35v 100uf 125degC 10 x 10.2mm SMD

3,600In Stock

7,200 On Order
Expected 05-Jun-26
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
60 mOhms
1.68 A
- 55 C
+ 125 C
6.3 mm
Can
ZK
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1H101P
TTI: EEH-ZA1H101P
Panasonic
Availability:

29,500In Stock

Aluminum Organic Polymer Capacitors 100uF 50volt AEC-Q200

29,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
28 mOhms
2 A
- 55 C
+ 105 C
10 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1V271P
TTI: EEH-ZA1V271P
Panasonic
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 270uF 35volt AEC-Q200

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
20 mOhms
2.5 A
- 55 C
+ 105 C
10 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: PCR1J470MCL1GS
TTI: PCR1J470MCL1GS
Nichicon
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 63V 47uF 20% AEC-Q200

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
4000 Hour
20 %
35 mOhms
1.8 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: EEF-CX0J151XR
TTI: EEF-CX0J151XR
Panasonic
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 150uF 6.3VDC 12mOhm SP Polymer

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
12 mOhms
3 A
- 55 C
+ 105 C
1.9 mm
Molded
CX
Reel
Datasheet
Mfr: 6SVPE220MW
TTI: 6SVPE220MW
Panasonic
Availability:

6,000In Stock

7,500 On Order
Expected 28-Jul-26
Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 12mohm

6,000In Stock

7,500 On Order
Expected 28-Jul-26
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
15 mOhms
3.15 A
- 55 C
+ 105 C
5 mm
Can
SVPE
Reel
Datasheet
Mfr: EEF-CX0J101R
TTI: EEF-CX0J101R
Panasonic
Availability:

73,500In Stock

Aluminum Organic Polymer Capacitors 100uF 6.3volt

73,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
15 mOhms
2.7 A
- 55 C
+ 105 C
2 mm
Molded
CX
Reel
Datasheet
Mfr: 16SVPC270M
TTI: 16SVPC270M
Panasonic
Availability:

52,000In Stock

Aluminum Organic Polymer Capacitors 16volts 270uF ESR 16mohm

52,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
16 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
16 mOhms
4.07 A
- 55 C
+ 105 C
8 mm
Can
SVPC
Reel
Datasheet
Mfr: EEF-CX0J221R
TTI: EEF-CX0J221R
Panasonic
Availability:

70,000In Stock

Aluminum Organic Polymer Capacitors 220uF 6.3volt

70,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
15 mOhms
5.1 A
- 55 C
+ 105 C
1.9 mm
Molded
CX
Reel
Datasheet
Mfr: 16SVPF560M
TTI: 16SVPF560M
Panasonic
Availability:

16,800In Stock

Aluminum Organic Polymer Capacitors 16volts 560uF ESR 14mohm

16,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
16 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
14 mOhms
4.95 A
- 55 C
+ 105 C
8 mm
Can
SVPF
Reel
Datasheet
Mfr: 25SVPF180M
TTI: 25SVPF180M
Panasonic
Availability:

3,200In Stock

6,800 On Order
Expected
Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm

3,200In Stock

6,800 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
25 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
16 mOhms
4.65 A
- 55 C
+ 105 C
8 mm
Can
SVPF
Reel
Datasheet
Mfr: 35SVPF22M
TTI: 35SVPF22M
Panasonic
Availability:

31,000In Stock

Aluminum Organic Polymer Capacitors 35volts 22uF ESR 35mohm

31,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
35 mOhms
2.6 A
- 55 C
+ 105 C
6.3 mm
Can
SVPF
Reel
Datasheet
Mfr: 35SVPD22M
TTI: 35SVPD22M
Panasonic
Availability:

46,400In Stock

Aluminum Organic Polymer Capacitors 35volts 22uF 50mohm 8x12mm OSCON

46,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
50 mOhms
700 mA
- 55 C
+ 125 C
8 mm
Can
SVPD
Reel
Datasheet
Mfr: EEH-ZC1J680P
TTI: EEH-ZC1J680P
Panasonic
Availability:

6,500In Stock

Aluminum Organic Polymer Capacitors 63VDC, 68uF, SMD, Reflow Only

6,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
63 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
10 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: A768KE107M1VLAE036
TTI: A768KE107M1VLAE036
KEMET
Availability:

2,000In Stock

10,000 On Order
Expected
Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms

2,000In Stock

10,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hour
20 %
36 mOhms
1.4 A
- 55 C
+ 125 C
6.7 mm
8 mm
Can
A768
Reel
Datasheet
Mfr: EEH-ZK1V331P
TTI: EEH-ZK1V331P
Panasonic
Availability:

12,500In Stock

Aluminum Organic Polymer Capacitors 35v 330uf 125degC 10 x 10.2mm SMD

12,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Can
ZK
AEC-Q200
Reel
Datasheet
Mfr: A700V476M006ATE018
TTI: A700V476M006ATE018
KEMET
Availability:

12,000In Stock

Aluminum Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=18 mOhms

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
18 mOhms
3.9 A
- 55 C
+ 125 C
2 mm
Molded
A700
Reel
Datasheet
Mfr: A768MS107M1JLAV027
TTI: A768MS107M1JLAV027
KEMET
Availability:

800In Stock

4,000 On Order
Expected 03-Dec-26
Aluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=27 mOhms AECQ200

800In Stock

4,000 On Order
Expected 03-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hour
20 %
27 mOhms
2 A
- 55 C
+ 125 C
12.2 mm
10 mm
Can
A768
AEC-Q200
Reel
Datasheet
Mfr: A700X107M010ATE010
TTI: A700X107M010ATE010
KEMET
Availability:

4,500In Stock

122,000 On Order
Expected
Aluminum Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms

4,500In Stock

122,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
10 mOhms
4.7 A
- 55 C
+ 125 C
4 mm
Molded
A700
Reel
Datasheet
Mfr: A700D107M006ATE018
TTI: A700D107M006ATE018
KEMET
Availability:

2,500In Stock

4,000 On Order
Expected 04-Dec-26
Aluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=18 mOhms

2,500In Stock

4,000 On Order
Expected 04-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
18 mOhms
3.7 A
- 55 C
+ 125 C
2.8 mm
Molded
A700
Reel
Datasheet
Mfr: EEH-ZA1J560P
TTI: EEH-ZA1J560P
Panasonic
Availability:

9,000In Stock

Aluminum Organic Polymer Capacitors 56uF 63volt AEC-Q200

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
63 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
30 mOhms
1.8 A
- 55 C
+ 105 C
10 mm
Can
ZA
AEC-Q200
Reel
  • 1
  • 2
  • 3
  • 4