Aluminum Organic Polymer Capacitors
10,737 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYB1H330MCW1GS TTI: GYB1H330MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 50VDC 33uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | Reel | |||||
800In Stock | 82 uF | 72 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 980 mA | - 55 C | + 125 C | 10 mm | Can | SXV | Reel | ||||||
Mfr: GYA1V271MCQ1GS TTI: GYA1V271MCQ1GS Nichicon Availability: 3,500In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 3,500In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | GYA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V181P TTI: EEH-ZK1V181P Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD | 2,000In Stock | 180 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.92 A | - 55 C | + 125 C | 8 mm | Can | ZK | AEC-Q200 | Reel | ||||
2,000In Stock | 120 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.01 A | - 55 C | + 125 C | 6.3 mm | Can | SVF | Reel | ||||||
Mfr: EEH-ZA1V151V TTI: EEH-ZA1V151V Panasonic Industry Availability: 8,000In StockAluminum Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200 | 8,000In Stock | 150 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
Mfr: 16SVPF180M TTI: 16SVPF180M Panasonic Industry Availability: 1,000In Stock9,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm | 1,000In Stock9,000 On Order Expected | 180 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | |||||
Mfr: APSG200ELL681MJB5S TTI: APSG200ELL681MJB5S Chemi-Con Availability: 1,600In StockAluminum Organic Polymer Capacitors 20Volts 680uF 0.2 | 1,600In Stock | 680 uF | 20 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: APXE160ARA221MJ80G TTI: APXE160ARA221MJ80G Chemi-Con Availability: 500In StockAluminum Organic Polymer Capacitors 220uF 16 Volt | 500In Stock | 220 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.45 A | - 55 C | + 105 C | 10 mm | Can | PXE | Reel | |||||
Mfr: EEF-SR0J680R TTI: EEF-SR0J680R Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 68uF 6.3volt | 7,000In Stock | 68 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.3 A | - 55 C | + 105 C | 1 mm | Molded | SR | Reel | ||||
Mfr: RHA0J471MCN1GS TTI: RHA0J471MCN1GS Nichicon Availability: 73,000In StockAluminum Organic Polymer Capacitors 6.3V 470uF 105C | 73,000In Stock | 470 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | Reel | ||||||
Mfr: A700X157M006ATE015 TTI: A700X157M006ATE015 KEMET Availability: 1,000In Stock500 On Order Expected 16-Jul-27 Aluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=15 mOhms | 1,000In Stock500 On Order Expected 16-Jul-27 | 150 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.9 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | ||||
Mfr: A765KN128M0GLAE012 TTI: A765KN128M0GLAE012 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 4Vol 1200uF SMD 2KHr ESR=12 mOhms | 500In Stock | 1200 uF | 4 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 3.5 A | - 55 C | + 105 C | 8 mm | Can | A765 | Reel | |||||
Mfr: EEH-ZU1H181UV TTI: EEH-ZU1H181UV Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 800In Stock | 180 uF | 50 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | 4.8 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZUU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1J181UV TTI: EEH-ZU1J181UV Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 500In Stock | 180 uF | 63 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZUU | AEC-Q200 | Bulk | ||||
Mfr: ECG-SY0G471R TTI: ECG-SY0G471R Panasonic Industry Availability: 4,000In StockAluminum Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm | 4,000In Stock | 470 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.3 A | - 55 C | + 85 C | 2.8 mm | Molded | SY | Reel | ||||
Mfr: GYC1V151MCQ1GS TTI: GYC1V151MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 500In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 135 C | 8 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYF1J151MCW1GS TTI: GYF1J151MCW1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% Anti-Vibe AEC-Q200 | 400In Stock | 150 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3 A | - 55 C | + 125 C | 12.5 mm | 10 mm | GYF | Reel | ||||||
Mfr: PCV1K220MCL1GS TTI: PCV1K220MCL1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 22uF 80 Volts 20% AEC-Q200 | 400In Stock | 22 uF | 80 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 38 mOhms | 2.2 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PLF1A680MDL4TD TTI: PLF1A680MDL4TD Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 68uF 10V 20% AEC-Q200 | 2,000In Stock | 68 uF | 10 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.9 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Ammo Pack | |||||
Mfr: EEH-ZA1H470P TTI: EEH-ZA1H470P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 500In Stock | 47 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: APXE6R3ARA101ME61G TTI: APXE6R3ARA101ME61G Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 100uF 6.3 Volt | 2,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: EEH-ZC1J220XP TTI: EEH-ZC1J220XP Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 900In Stock | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
2,000In Stock | 3.3 uF | 16 VDC | SMD/SMT | 5.4 mm (0.213 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 260 mOhms | 660 mA | - 55 C | + 105 C | 4 mm | Can | SVP | Reel | ||||||
Mfr: 10SVPC270M TTI: 10SVPC270M Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 10volts 270uF ESR 22mohm | 1,000In Stock | 270 uF | 10 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.22 A | - 55 C | + 105 C | 8 mm | Can | SVPC | Reel |