• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Aluminum Organic Polymer Capacitors

10,737 Results
10,737 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: GYC1K330MCQ1GS
TTI: GYC1K330MCQ1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 80VDC 33uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
80 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
20 %
36 mOhms
1.9 A
- 55 C
+ 135 C
10 mm
10 mm
GYC
Reel
Datasheet
Mfr: 16SEPG270M
TTI: 16SEPG270M
Panasonic Industry
Availability:

1,000In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 270uF 16volts 105C 5.8A Halogen Free

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
16 VDC
Radial
10 mm (0.394 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
8 mOhms
5.8 A
- 55 C
+ 105 C
6.3 mm
Can
SEPG
Bulk
Datasheet
Mfr: 16SEPC270M
TTI: 16SEPC270M
Panasonic Industry
Availability:

400In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 16volts 270uF ESR 11mohm

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
16 VDC
Radial
12 mm (0.472 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
11 mOhms
5 A
- 55 C
+ 105 C
8 mm
Can
SEPC
Bulk
Datasheet
Mfr: RSB0J221MCN1GS
TTI: RSB0J221MCN1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 6.3V 220uF 20% Tol.

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
5.7 mm (0.224 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
12 mOhms
- 55 C
+ 105 C
6.3 mm
Reel
FP-6R3ME221M-SBR
Datasheet
Mfr: EEH-ZC1J330P
TTI: EEH-ZC1J330P
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 33uF 63volt AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
63 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.1 A
- 55 C
+ 125 C
8 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: PLF1C471MDO1
TTI: PLF1C471MDO1
Nichicon
Availability:

600In Stock

Aluminum Organic Polymer Capacitors 470uF 16 Volts 20% AEC-Q200

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
16 VDC
Radial
13 mm (0.512 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
6.1 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Bulk
Datasheet
Mfr: PCG1A101MCL1GS
TTI: PCG1A101MCL1GS
Nichicon
Availability:

1,000In Stock

2,000 On Order
Expected 12-Feb-27
Aluminum Organic Polymer Capacitors 10V 100uF 105C AEC-Q200

1,000In Stock

2,000 On Order
Expected 12-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
35 mOhms
1.8 A
- 55 C
+ 105 C
5 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: A758BG227M0JAAE018
TTI: A758BG227M0JAAE018
KEMET
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 6.3Vo 220uF RAD 5KHr ESR=18 mOhms

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
Radial
7 mm (0.276 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
18 mOhms
2.5 A
- 55 C
+ 105 C
5 mm
Can
A758
Bulk
Datasheet
Mfr: EEF-CX0G221XR
TTI: EEF-CX0G221XR
Panasonic Industry
Availability:

10,500In Stock

Aluminum Organic Polymer Capacitors 220uF 4volt

10,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
12 mOhms
3 A
- 55 C
+ 105 C
1.9 mm
Molded
CX
Reel
Datasheet
Mfr: EEH-ZT1H101V
TTI: EEH-ZT1H101V
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 100UF 50V ESR=23

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10.5 mm (0.413 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
23 mOhms
2.9 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
ZT
AEC-Q200
Reel
Datasheet
Mfr: GYA1V151MCQ1GS
TTI: GYA1V151MCQ1GS
Nichicon
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
1.6 A
- 55 C
+ 125 C
8 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: GYC1V271MCQ1GS
TTI: GYC1V271MCQ1GS
Nichicon
Availability:

2,500In Stock

Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.3 A
- 55 C
+ 135 C
10 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1J100P
TTI: EEH-ZC1J100P
Panasonic Industry
Availability:

10,000In Stock

Aluminum Organic Polymer Capacitors 10uF 63volt AEC-Q200

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
63 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
120 mOhms
700 mA
- 55 C
+ 125 C
6.3 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: A765MN188M0GLAE010
TTI: A765MN188M0GLAE010
KEMET
Availability:

0In Stock

1,500 On Order
Expected 16-Mar-27
Aluminum Organic Polymer Capacitors 4Vol 1800uF SMD 2KHr ESR=10 mOhms

0In Stock

1,500 On Order
Expected 16-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
1800 uF
4 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
5.5 A
- 55 C
+ 105 C
10 mm
Can
A765
Reel
Datasheet
Mfr: APXE6R3ARA121ME61G
TTI: APXE6R3ARA121ME61G
Chemi-Con
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 120uF 6.3 Volt

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
6.3 VDC
SMD/SMT
5.3 mm (0.209 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
2.5 A
- 55 C
+ 105 C
5 mm
Can
PXE
Reel
Datasheet
Mfr: EEF-SX0E471ER
TTI: EEF-SX0E471ER
Panasonic Industry
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 470uF 2.5volt

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
3 A
- 55 C
+ 105 C
1.9 mm
Molded
SX
Reel
Datasheet
Mfr: EEH-ZA1H680P
TTI: EEH-ZA1H680P
Panasonic Industry
Availability:

500In Stock

1,000 On Order
Expected 25-Feb-27
Aluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200

500In Stock

1,000 On Order
Expected 25-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
30 mOhms
1.8 A
- 55 C
+ 105 C
8 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1H680P
TTI: EEH-ZC1H680P
Panasonic Industry
Availability:

22,500In Stock

Aluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200

22,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.25 A
- 55 C
+ 125 C
8 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: RFS1C330MCN1GS
TTI: RFS1C330MCN1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 33UF 16V 20%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
16 VDC
SMD/SMT
5.7 mm (0.224 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
35 mOhms
2.07 A
- 55 C
+ 105 C
5 mm
Can
Reel
FP-016ME330M-FSR
Datasheet
Mfr: 4SVP560M
TTI: 4SVP560M
Panasonic Industry
Availability:

1,200In Stock

2,800 On Order
Expected 27-May-27
Aluminum Organic Polymer Capacitors 4volts 560uF ESR 13mohm

1,200In Stock

2,800 On Order
Expected 27-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
4 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
13 mOhms
4.52 A
- 55 C
+ 105 C
8 mm
Can
SVP
Reel
Datasheet
Mfr: 6SVPE220M
TTI: 6SVPE220M
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 10mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
3.9 A
- 55 C
+ 105 C
6.3 mm
Can
SVPE
Reel
Datasheet
Mfr: EEF-SX0J151ER
TTI: EEF-SX0J151ER
Panasonic Industry
Availability:

24,500In Stock

Aluminum Organic Polymer Capacitors 150uF 6.3VDC 9mOhm SP Polymer

24,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
3 A
- 55 C
+ 105 C
1.9 mm
Molded
SX
Reel
Datasheet
Mfr: PLG1C471MDO1
TTI: PLG1C471MDO1
Nichicon
Availability:

175In Stock

Aluminum Organic Polymer Capacitors 470uF 16 Volts 20% Radial Leaded Low

175In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
16 VDC
Radial
12 mm (0.472 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
11 mOhms
5.4 A
- 55 C
+ 105 C
8 mm
Can
Bulk
Datasheet
Mfr: A700X107M008ATE015
TTI: A700X107M008ATE015
KEMET
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=15 mOhms

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
8 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
3.9 A
- 55 C
+ 125 C
4 mm
Molded
A700
Reel
Datasheet
Mfr: EEF-CX1D560R
TTI: EEF-CX1D560R
Panasonic Industry
Availability:

3,500In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 56uF 20volt

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
20 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
40 mOhms
3.2 A
- 55 C
+ 105 C
1.1 mm
Molded
CX
Reel
  • ...
  • 6
  • 7
  • 8