Aluminum Organic Polymer Capacitors
10,737 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A768MS227M1GLAE022 TTI: A768MS227M1GLAE022 KEMET Availability: 800In StockAluminum Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms | 800In Stock | 220 uF | 40 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.2 A | - 55 C | + 125 C | 12.2 mm | 10 mm | Can | A768 | Reel | ||||||
Mfr: EEH-ZKE181XUP TTI: EEH-ZKE181XUP Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 25VDC 180uF 20% SMD AEC-Q200 | 900In Stock | 180 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Can | ZKU | AEC-Q200 | Reel | |||||
Mfr: EEH-AZA1K220B TTI: EEH-AZA1K220B Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 80VDC 22uF 20% STD 10000h AEC-Q200 | 2,000In Stock | 22 uF | 80 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 45 mOhms | 1.55 A | - 55 C | + 105 C | 8 mm | Can | ZA-A | AEC-Q200 | Reel | |||||
Mfr: APS-160ETD181MHB5S TTI: APS-160ETD181MHB5S Chemi-Con Availability: 68,000In StockAluminum Organic Polymer Capacitors 16volts 180uF | 68,000In Stock | 180 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 16 mOhms | 4.36 A | - 55 C | + 105 C | 8 mm | Can | PS | Ammo Pack | ||||||
Mfr: A700V106M12RATE040 TTI: A700V106M12RATE040 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 12.5V 10uF 2917 2KHr ESR=40 mOhms | 1,000In Stock | 10 uF | 12.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 2.6 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | |||||
Mfr: RNU1J560MDN1PH TTI: RNU1J560MDN1PH Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 56UF 63V 20% | 1,500In Stock | 56 uF | 63 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | RNU | Bulk | FP-063RE560M-NUPH | |||||
Mfr: PCH1H390MCL4GS TTI: PCH1H390MCL4GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 39UF 50V ESR=36 | 900In Stock | 39 uF | 50 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 900 mA | - 55 C | + 135 C | 6.3 mm | Can | Reel | |||||||
Mfr: A781MN686M1JLAS035 TTI: A781MN686M1JLAS035 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 63Volt 68uF SMD 2KHr ESR=35 mOhms AECQ200 | 3,000In Stock | 68 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 5.9 A | - 55 C | + 135 C | 10 mm | Can | A781 | AEC-Q200 | Reel | |||||
Mfr: A780KS566M1JLAS040 TTI: A780KS566M1JLAS040 KEMET Availability: 2,400In StockAluminum Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=40 mOhms AECQ200 | 2,400In Stock | 56 uF | 63 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 40 mOhms | 1.4 A | - 55 C | + 125 C | 8 mm | Can | A780 | AEC-Q200 | Reel | |||||
Mfr: A768KS187M1VLAE024 TTI: A768KS187M1VLAE024 KEMET Availability: 2,400In StockAluminum Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=24 mOhms | 2,400In Stock | 180 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2 A | - 55 C | + 125 C | 12.2 mm | 8 mm | Can | A768 | Reel | ||||||
Mfr: A768KS336M1KLAE038 TTI: A768KS336M1KLAE038 KEMET Availability: 800In StockAluminum Organic Polymer Capacitors 80Volt 33uF SMD 2KHr ESR=38 mOhms | 800In Stock | 33 uF | 80 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 38 mOhms | 1.6 A | - 55 C | + 125 C | 12.2 mm | 8 mm | Can | A768 | Reel | ||||||
Mfr: EEH-ZT1V151V TTI: EEH-ZT1V151V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 150UF 35V ESR=22 | 1,000In Stock | 150 uF | 35 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.9 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | ZT | AEC-Q200 | Reel | |||||
Mfr: EEH-ZL1E471P TTI: EEH-ZL1E471P Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors SMD 25V 470uF 125degC 4000h AEC-Q200 | 1,500In Stock | 470 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3 A | - 55 C | + 135 C | 8 mm | Can | ZL | Reel | ||||||
Mfr: GXC1J101MCQ1GS TTI: GXC1J101MCQ1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 400In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 4.6 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel | ||||||
Mfr: APXE160ARA101MF80G TTI: APXE160ARA101MF80G Chemi-Con Availability: 29,700In StockAluminum Organic Polymer Capacitors 100uF 16 Volt | 29,700In Stock | 100 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | ||||||
Mfr: PCV2A100MCL1GS TTI: PCV2A100MCL1GS Nichicon Availability: 6,800In StockAluminum Organic Polymer Capacitors 10uF 100 Volts 20% AEC-Q200 | 6,800In Stock | 10 uF | 100 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 45 mOhms | 1.7 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: EEF-CX0J121R TTI: EEF-CX0J121R Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 120uF 6.3volt | 3,500In Stock | 120 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.7 A | - 55 C | + 105 C | 2 mm | Molded | CX | Reel | |||||
Mfr: RFS0J101MCN1GS TTI: RFS0J101MCN1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3V 100uF 105C | 1,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 105 C | 5 mm | Can | Reel | FP-6R3ME101M-FSR | ||||||
Mfr: PCF1A471MCL1GS TTI: PCF1A471MCL1GS Nichicon Availability: 1,500In Stock1,500 On Order Expected 16-Mar-27 Aluminum Organic Polymer Capacitors 470uF 10 Volts 20% AEC-Q200 | 1,500In Stock1,500 On Order Expected 16-Mar-27 | 470 uF | 10 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: 16SEPF1000M+T TTI: 16SEPF1000M+T Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 500In Stock | 1000 uF | 16 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | SEPF | Ammo Pack | ||||||
Mfr: EEH-ZA1J100P TTI: EEH-ZA1J100P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 10uF 63volt AEC-Q200 | 1,000In Stock | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 120 mOhms | 1 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | |||||
1,000In Stock | 56 uF | 10 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | SVP | Reel | |||||||
1,500In Stock | 10 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 120 mOhms | 1.02 A | - 55 C | + 105 C | 5 mm | Can | SVP | Reel | |||||||
2,000In Stock | 22 uF | 6.3 VDC | SMD/SMT | 5.4 mm (0.213 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 200 mOhms | 740 mA | - 55 C | + 105 C | 4 mm | Can | SVP | Reel | |||||||
Mfr: PCR1J220MCL1GS TTI: PCR1J220MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63V 22uF 20% AEC-Q200 | 1,000In Stock | 22 uF | 63 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 48 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel |