• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Aluminum Organic Polymer Capacitors

10,737 Results
10,737 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: APXG160ARA331MH70G
TTI: APXG160ARA331MH70G
Chemi-Con
Availability:

0In Stock

2,000 On Order
Expected 14-Jun-27
Aluminum Organic Polymer Capacitors 16V 330uF 20% Tol.

0In Stock

2,000 On Order
Expected 14-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
6.7 mm (0.264 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
22 mOhms
3.3 A
- 55 C
+ 105 C
8 mm
Can
PXG
Reel
Datasheet
Mfr: PCR1H820MCL1GS
TTI: PCR1H820MCL1GS
Nichicon
Availability:

0In Stock

3,500 On Order
Expected 16-Apr-27
Aluminum Organic Polymer Capacitors 50V 82uF 20% AEC-Q200

0In Stock

3,500 On Order
Expected 16-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
50 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
34 mOhms
2.2 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1V220R
TTI: EEH-ZA1V220R
Panasonic Industry
Availability:

0In Stock

5,000 On Order
Expected 10-Dec-26
Aluminum Organic Polymer Capacitors 22uF 35volt AEC-Q200

0In Stock

5,000 On Order
Expected 10-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
100 mOhms
900 mA
- 55 C
+ 105 C
5 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEF-LX0E471R4
TTI: EEF-LX0E471R4
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 470uF 2.5volt

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
4.5 mOhms
3.8 A
- 55 C
+ 105 C
1.9 mm
Molded
LX
Reel
EEF-LX0D331R
Datasheet
Mfr: 16SEPC470M
TTI: 16SEPC470M
Panasonic Industry
Availability:

0In Stock

2,000 On Order
Expected 20-Aug-27
Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm

0In Stock

2,000 On Order
Expected 20-Aug-27
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
16 VDC
Radial
13 mm (0.512 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
10 mOhms
6.1 A
- 55 C
+ 105 C
10 mm
Can
SEPC
Bulk
Datasheet
Mfr: EEH-ZA1K330P
TTI: EEH-ZA1K330P
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 33UF 80V ESR=36

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
80 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
36 mOhms
1.7 A
- 55 C
+ 105 C
10 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1K470V
TTI: EEH-ZA1K470V
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 80VDC 47uF 20% 10000h Anti-Vibe AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
80 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
36 mOhms
1.7 A
- 55 C
+ 105 C
10 mm
Vibration-Proof Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: PCG0J222MCL1GS
TTI: PCG0J222MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2200uF 6.3 Volts 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2200 uF
6.3 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
12 mOhms
5 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RHS0J102MCN1GS
TTI: RHS0J102MCN1GS
Nichicon
Availability:

0In Stock

3,000 On Order
Expected 02-Feb-27
Aluminum Organic Polymer Capacitors 6.3V 1000uF 105C

0In Stock

3,000 On Order
Expected 02-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
6.3 VDC
SMD/SMT
11.7 mm (0.461 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
5.15 A
- 55 C
+ 105 C
8 mm
Can
Reel
Datasheet
Mfr: RSA1A121MCN1GS
TTI: RSA1A121MCN1GS
Nichicon
Availability:

0In Stock

1,000 On Order
Expected 09-Feb-27
Aluminum Organic Polymer Capacitors 10V 120uF 20% Tol.

0In Stock

1,000 On Order
Expected 09-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
10 VDC
SMD/SMT
5.7 mm (0.224 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
2.9 A
- 55 C
+ 105 C
6.3 mm
Can
RSA
Reel
FP-010ME121M-SAR
Datasheet
Mfr: PCV1J220MCL1GS
TTI: PCV1J220MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 22uF 63V 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
56 mOhms
1.4 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1E102UP
TTI: EEH-ZS1E102UP
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 1000uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
25 VDC
SMD/SMT
16.5 mm (0.65 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
11 mOhms
4 A
- 55 C
+ 125 C
10 mm
Can
ZSU
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1J121UV
TTI: EEH-ZS1J121UV
Panasonic Industry
Availability:

0In Stock

400 On Order
Expected 18-Mar-27
Aluminum Organic Polymer Capacitors 63VDC 120uF 20% Anti-V Type AEC-Q200

0In Stock

400 On Order
Expected 18-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
63 VDC
SMD/SMT
12.8 mm (0.504 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
19 mOhms
3 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
ZSU
AEC-Q200
Reel
Datasheet
Mfr: RHS1E101MCN1GS
TTI: RHS1E101MCN1GS
Nichicon
Availability:

0In Stock

1,000 On Order
Expected 02-Feb-27
Aluminum Organic Polymer Capacitors 25V 100uF 20% Tol.

0In Stock

1,000 On Order
Expected 02-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
8.7 mm (0.343 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
4 A
- 55 C
+ 105 C
8 mm
Can
Reel
Datasheet
Mfr: 2R5SVPT560M
TTI: 2R5SVPT560M
Panasonic Industry
Availability:

0In Stock

1,000 On Order
Expected 22-Jul-27
Aluminum Organic Polymer Capacitors 2.5VDC 560uF 20% 16mOhm 3500mA

0In Stock

1,000 On Order
Expected 22-Jul-27
Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
2.5 VDC
SMD/SMT
6.4 mm (0.252 in)
Aluminum Polymer Capacitors
20000 Hours
20 %
16 mOhms
3.5 A
- 55 C
+ 105 C
6.3 mm
Can
SVPT
Reel
Datasheet
Mfr: EEH-AZA1V151B
TTI: EEH-AZA1V151B
Panasonic Industry
Availability:

0In Stock

1,000 On Order
Expected 05-Feb-27
Aluminum Organic Polymer Capacitors 35VDC 150uF 20% STD 10000h AEC-Q200

0In Stock

1,000 On Order
Expected 05-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
Radial
9.5 mm (0.374 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
8 mm
Can
ZA-A
AEC-Q200
Ammo Pack
Datasheet
Mfr: HHXC160ARA151MF80G
TTI: HHXC160ARA151MF80G
Chemi-Con
Availability:

0In Stock

5,400 On Order
Expected 21-Jul-27
Aluminum Organic Polymer Capacitors 150uF 16V 20% 6.3 x 7.7 AEC-Q200

0In Stock

5,400 On Order
Expected 21-Jul-27
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
1.45 A
- 55 C
+ 125 C
6.3 mm
Can
HXC
AEC-Q200
Reel
Datasheet
Mfr: RHA0J331MCN1GS
TTI: RHA0J331MCN1GS
Nichicon
Availability:

0In Stock

1,000 On Order
Expected 22-Dec-26
Aluminum Organic Polymer Capacitors 6.3V 330uF 105C

0In Stock

1,000 On Order
Expected 22-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
6.7 mm (0.264 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
4.5 A
- 55 C
+ 105 C
8 mm
Can
Reel
Datasheet
Mfr: PCS1A121MCL1GS
TTI: PCS1A121MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10 volts 120uF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
10 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1H121P
TTI: EEH-ZC1H121P
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 50VDC, 120uF, SMD, Reflow Only

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
50 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
28 mOhms
1.6 A
- 55 C
+ 125 C
10 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: 25SVPF27MX
TTI: 25SVPF27MX
Panasonic Industry
Availability:

0In Stock

3,000 On Order
Expected 29-Oct-27
Aluminum Organic Polymer Capacitors 25volts 27uF ESR 40mohm

0In Stock

3,000 On Order
Expected 29-Oct-27
Tariff May Apply
Please adjust quantity to Min / Mult value
27 uF
25 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
40 mOhms
2.45 A
- 55 C
+ 105 C
5 mm
Can
SVPF
Reel
Datasheet
Mfr: A783MW687M1VLAS011
TTI: A783MW687M1VLAS011
KEMET
Availability:

0In Stock

1,500 On Order
Expected 03-Mar-27
Aluminum Organic Polymer Capacitors 35V 680uF Hybrid Polymer 20% -55 / 125C AEC-Q200

0In Stock

1,500 On Order
Expected 03-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
35 VDC
Radial
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
11 mOhms
4 A
- 55 C
+ 125 C
16.5 mm
10 mm
A783
AEC-Q200
Ammo Pack
Datasheet
Mfr: EEH-ZK1V560P
TTI: EEH-ZK1V560P
Panasonic Industry
Availability:

0In Stock

1,000 On Order
Expected 18-Mar-27
Aluminum Organic Polymer Capacitors 35v 56uf 125degC 8x 10.2mm SMD

0In Stock

1,000 On Order
Expected 18-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
60 mOhms
1.08 A
- 55 C
+ 125 C
6.3 mm
Can
ZK
AEC-Q200
Reel
Datasheet
Mfr: HHXC250ARA221MHA0G
TTI: HHXC250ARA221MHA0G
Chemi-Con
Availability:

0In Stock

2,000 On Order
Expected 09-Aug-27
Aluminum Organic Polymer Capacitors 220uF 25V 20% 8 x 10 AEC-Q200

0In Stock

2,000 On Order
Expected 09-Aug-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
1.6 A
- 55 C
+ 125 C
8 mm
Can
HXC
AEC-Q200
Reel
Datasheet
Mfr: PCR1E221MCL6GS
TTI: PCR1E221MCL6GS
Nichicon
Availability:

0In Stock

1,000 On Order
Expected 19-Apr-27
Aluminum Organic Polymer Capacitors 25V 220uF 20% AEC-Q200

0In Stock

1,000 On Order
Expected 19-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.2 A
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
  • ...
  • 47
  • 48
  • 49
  • 50