Aluminum Organic Polymer Capacitors
10,737 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400In Stock1,200 On Order Expected 30-Sep-27 | 22 uF | 100 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 940 mA | - 55 C | + 125 C | 10 mm | Can | SXV | Reel | |||||||
Mfr: EEH-ZC1K470V TTI: EEH-ZC1K470V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 47uF 80volts Anti-Vibe AEC-Q200 | 1,000In Stock | 47 uF | 80 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 1.36 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | |||||
Mfr: A700D226M016ATE018 TTI: A700D226M016ATE018 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 16Vol 22uF 2917 2KHr ESR=18 mOhms | 1,000In Stock | 22 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.7 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | |||||
Mfr: A700V106M006ATE055 TTI: A700V106M006ATE055 KEMET Availability: 8,000In StockAluminum Organic Polymer Capacitors 6.3Vo 10uF 2917 2KHr ESR=55 mOhms | 8,000In Stock | 10 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 55 mOhms | 2.2 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | |||||
Mfr: EEF-KX0D471RB TTI: EEF-KX0D471RB Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm | 7,000In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 3 mOhms | 10.2 A | - 55 C | + 125 C | 1.9 mm | KX | Reel | ||||||
Mfr: GYB1J560MCQ1GS TTI: GYB1J560MCQ1GS Nichicon Availability: 500In Stock2,000 On Order Expected 04-May-27 Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 | 500In Stock2,000 On Order Expected 04-May-27 | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 10 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: EEH-ZA1V680XP TTI: EEH-ZA1V680XP Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 900In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | |||||
11,000In Stock | 47 uF | 25 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | |||||||
Mfr: PCG1C681MCL1GS TTI: PCG1C681MCL1GS Nichicon Availability: 2,800In StockAluminum Organic Polymer Capacitors 680uF 16 Volts 20% AEC-Q200 | 2,800In Stock | 680 uF | 16 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 4.1 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: APXA6R3ARA331MJ80G TTI: APXA6R3ARA331MJ80G Chemi-Con Availability: 7,500In StockAluminum Organic Polymer Capacitors 6.3V 330uF 10X7.7 | 7,500In Stock | 330 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 20 mOhms | 4.13 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | ||||||
Mfr: PLF0J681MDO1 TTI: PLF0J681MDO1 Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 680uF 6.3 Volts 20% AEC-Q200 | 2,000In Stock | 680 uF | 6.3 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 6.3 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Bulk | ||||||
Mfr: RPS1A331MCN1GS TTI: RPS1A331MCN1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 10V 330uF 20% Tol. | 500In Stock | 330 uF | 10 VDC | SMD/SMT | 11.7 mm (0.461 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 17 mOhms | 4 A | - 55 C | + 105 C | 8 mm | Can | Reel | FP-010ME331M-PSR | ||||||
Mfr: GYC1H470MCQ1GS TTI: GYC1H470MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 1,000In Stock | 47 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2.2 A | - 55 C | + 135 C | 8 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GYB1J560MCW1GS TTI: GYB1J560MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200 | 500In Stock | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 10 mm | Can | GYB | Reel | ||||||
Mfr: GYD1V101MCW1GS TTI: GYD1V101MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 1.4 A | - 55 C | + 150 C | 8 mm | Can | GYD | AEC-Q200 | Reel | |||||
Mfr: GYC1C471MCW1GS TTI: GYC1C471MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 16VDC 470uF 20% Vibration Resistance AEC-Q200 | 500In Stock | 470 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.4 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GYC | Reel | ||||||
Mfr: GYC1K330MCQ1GS TTI: GYC1K330MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 80VDC 33uF 20% AEC-Q200 | 500In Stock | 33 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 36 mOhms | 1.9 A | - 55 C | + 135 C | 10 mm | 10 mm | GYC | Reel | ||||||||
Mfr: 16SEPG270M TTI: 16SEPG270M Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 270uF 16volts 105C 5.8A Halogen Free | 1,000In Stock | 270 uF | 16 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5.8 A | - 55 C | + 105 C | 6.3 mm | Can | SEPG | Bulk | ||||||
Mfr: 16SEPC270M TTI: 16SEPC270M Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 11mohm | 400In Stock | 270 uF | 16 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 11 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | SEPC | Bulk | ||||||
Mfr: RSB0J221MCN1GS TTI: RSB0J221MCN1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% Tol. | 1,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | 6.3 mm | Reel | FP-6R3ME221M-SBR | ||||||||
Mfr: EEH-ZC1J330P TTI: EEH-ZC1J330P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 33uF 63volt AEC-Q200 | 500In Stock | 33 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | ZC | AEC-Q200 | Reel | |||||
Mfr: PLF1C471MDO1 TTI: PLF1C471MDO1 Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 470uF 16 Volts 20% AEC-Q200 | 600In Stock | 470 uF | 16 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Bulk | ||||||
Mfr: PCG1A101MCL1GS TTI: PCG1A101MCL1GS Nichicon Availability: 1,000In Stock2,000 On Order Expected 12-Feb-27 Aluminum Organic Polymer Capacitors 10V 100uF 105C AEC-Q200 | 1,000In Stock2,000 On Order Expected 12-Feb-27 | 100 uF | 10 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 1.8 A | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: A758BG227M0JAAE018 TTI: A758BG227M0JAAE018 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 6.3Vo 220uF RAD 5KHr ESR=18 mOhms | 4,000In Stock | 220 uF | 6.3 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 18 mOhms | 2.5 A | - 55 C | + 105 C | 5 mm | Can | A758 | Bulk | ||||||
Mfr: EEF-CX0G221XR TTI: EEF-CX0G221XR Panasonic Industry Availability: 10,500In StockAluminum Organic Polymer Capacitors 220uF 4volt | 10,500In Stock | 220 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 3 A | - 55 C | + 105 C | 1.9 mm | Molded | CX | Reel |