• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Aluminum Organic Polymer Capacitors

10,737 Results
10,737 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: A783MW227M1JLAS013
TTI: A783MW227M1JLAS013
KEMET
Availability:

0In Stock

1,500 On Order
Expected 30-Mar-27
Aluminum Organic Polymer Capacitors 63V 220uF Hybrid Polymer 20% -55 / 125C AEC-Q200

0In Stock

1,500 On Order
Expected 30-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
63 VDC
Radial
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
13 mOhms
3.7 A
- 55 C
+ 125 C
16.5 mm
10 mm
A783
AEC-Q200
Ammo Pack
Datasheet
Mfr: HHXC630ARA470MHA0G
TTI: HHXC630ARA470MHA0G
Chemi-Con
Availability:

0In Stock

8,500 On Order
Expected 31-Mar-27
Aluminum Organic Polymer Capacitors 47uF 63V 20% 8 x 10 AEC-Q200

0In Stock

8,500 On Order
Expected 31-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.1 A
- 55 C
+ 125 C
8 mm
Can
HXC
AEC-Q200
Reel
Datasheet
Mfr: 16SVPG330M
TTI: 16SVPG330M
Panasonic Industry
Availability:

0In Stock

2,100 On Order
Expected 22-Jun-27
Aluminum Organic Polymer Capacitors 16VDC 330uF 20% 6.5mOhm

0In Stock

2,100 On Order
Expected 22-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
10.4 mm (0.409 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
6.5 mOhms
7.5 A
- 55 C
+ 105 C
6.3 mm
Can
SVPG
Reel
Datasheet
Mfr: 16SVP180MX
TTI: 16SVP180MX
Panasonic Industry
Availability:

0In Stock

1,000 On Order
Expected 28-Oct-27
Aluminum Organic Polymer Capacitors 16volts 180uF ESR 30mohm

0In Stock

1,000 On Order
Expected 28-Oct-27
Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
16 VDC
SMD/SMT
7.9 mm (0.311 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
30 mOhms
3.02 A
- 55 C
+ 105 C
10 mm
Can
SVP
Reel
Datasheet
Mfr: 50SVPF68M
TTI: 50SVPF68M
Panasonic Industry
Availability:

0In Stock

2,000 On Order
Expected
Aluminum Organic Polymer Capacitors 50volts 68uF ESR 20mohm

0In Stock

2,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
20 mOhms
4.3 A
- 55 C
+ 105 C
10 mm
Can
SVPF
Reel
Datasheet
Mfr: EEF-GX0D471R
TTI: EEF-GX0D471R
Panasonic Industry
Availability:

0In Stock

56,000 On Order
Expected
Aluminum Organic Polymer Capacitors 470uF 2.0volt

0In Stock

56,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
3 mOhms
4 A
- 55 C
+ 105 C
1.9 mm
Molded
GX
Reel
Datasheet
Mfr: EEH-ZC1E331P
TTI: EEH-ZC1E331P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2 A
- 55 C
+ 125 C
10 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: PCV1J470MCL1GS
TTI: PCV1J470MCL1GS
Nichicon
Availability:

0In Stock

800 On Order
Expected 13-Apr-27
Aluminum Organic Polymer Capacitors 47uF 63 Volts 20% AEC-Q200

0In Stock

800 On Order
Expected 13-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
30 mOhms
2.5 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: A768MS477M1ELAE017
TTI: A768MS477M1ELAE017
KEMET
Availability:

0In Stock

6,800 On Order
Expected
Aluminum Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms

0In Stock

6,800 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
25 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
17 mOhms
2.5 A
- 55 C
+ 125 C
12.2 mm
10 mm
Can
A768
Reel
Datasheet
Mfr: EEF-CX0J151R
TTI: EEF-CX0J151R
Panasonic Industry
Availability:

0In Stock

7,000 On Order
Expected 03-Feb-27
Aluminum Organic Polymer Capacitors 150uF 6.3VDC 15mOhm SP Polymer

0In Stock

7,000 On Order
Expected 03-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
2.7 A
- 55 C
+ 105 C
1.9 mm
Molded
CX
Reel
Datasheet
Mfr: EEH-ZU1J181UP
TTI: EEH-ZU1J181UP
Panasonic Industry
Availability:

0In Stock

1,000 On Order
Expected 11-Dec-26
Aluminum Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200

0In Stock

1,000 On Order
Expected 11-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
63 VDC
SMD/SMT
16.5 mm (0.65 in)
Aluminum Hybrid Polymer Capacitors
1000 Hours
20 %
10 mOhms
5.5 A
- 55 C
+ 135 C
10 mm
Can
ZUU
AEC-Q200
Reel
Datasheet
Mfr: A768MS127M1HLAE024
TTI: A768MS127M1HLAE024
KEMET
Availability:

0In Stock

2,400 On Order
Expected 03-Mar-27
Aluminum Organic Polymer Capacitors 50Vol 120uF SMD 2KHr ESR=24 mOhms

0In Stock

2,400 On Order
Expected 03-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
50 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
2.15 A
- 55 C
+ 125 C
12.2 mm
10 mm
Can
A768
Reel
Datasheet
Mfr: EEH-ZS1J151V
TTI: EEH-ZS1J151V
Panasonic Industry
Availability:

0In Stock

3,000 On Order
Expected 01-Apr-27
Aluminum Organic Polymer Capacitors 63VDC 150uF Anti-V Hybrid Cap AEC-Q200

0In Stock

3,000 On Order
Expected 01-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
63 VDC
SMD/SMT
16.5 mm (0.65 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
15 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
ZS
AEC-Q200
Reel
Datasheet
Mfr: APXG250ARA470MF61G
TTI: APXG250ARA470MF61G
Chemi-Con
Availability:

0In Stock

14,000 On Order
Expected
Aluminum Organic Polymer Capacitors 25Volts 47uF 6X6

0In Stock

14,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
25 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
30 mOhms
2.8 A
- 55 C
+ 105 C
6.3 mm
Can
PXG
Reel
Datasheet
Mfr: APXE100ARA121MF61G
TTI: APXE100ARA121MF61G
Chemi-Con
Availability:

0In Stock

63,000 On Order
Expected 28-Jun-27
Aluminum Organic Polymer Capacitors 120UF 10V SMT CAN

0In Stock

63,000 On Order
Expected 28-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
10 VDC
SMD/SMT
6.6 mm (0.26 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
2.53 A
- 55 C
+ 105 C
6.3 mm
Can
PXE
Reel
Datasheet
Mfr: 35SVPK47M
TTI: 35SVPK47M
Panasonic Industry
Availability:

0In Stock

2,000 On Order
Expected 22-Jun-27
Aluminum Organic Polymer Capacitors 47uf 35volts OS-CON Polymer

0In Stock

2,000 On Order
Expected 22-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
27 mOhms
930 mA
- 55 C
+ 125 C
6.3 mm
Can
SVPK
Reel
Datasheet
Mfr: PCH1J101MCL1GS
TTI: PCH1J101MCL1GS
Nichicon
Availability:

0In Stock

800 On Order
Expected 23-Apr-27
Aluminum Organic Polymer Capacitors 100UF 63V ESR=24

0In Stock

800 On Order
Expected 23-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
24 mOhms
2.1 A
- 55 C
+ 135 C
10 mm
Can
Reel
Datasheet
Mfr: A700D127M006ATE015
TTI: A700D127M006ATE015
KEMET
Availability:

0In Stock

1,000 On Order
Expected 10-Feb-27
Aluminum Organic Polymer Capacitors 6.3V 120uF 2917 2KHr ESR=15 mOhms

0In Stock

1,000 On Order
Expected 10-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
4.1 A
- 55 C
+ 125 C
2.8 mm
Molded
A700
Reel
Datasheet
Mfr: EEH-ZC1J560P
TTI: EEH-ZC1J560P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 56uF 63volt AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
63 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
10 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: 16SVPG270MX
TTI: 16SVPG270MX
Panasonic Industry
Availability:

0In Stock

17,600 On Order
Expected 22-Jul-27
Aluminum Organic Polymer Capacitors 16VDC 270uF 10mOhm SMD

0In Stock

17,600 On Order
Expected 22-Jul-27
Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
16 VDC
SMD/SMT
6.6 mm (0.26 in)
6.6 mm (0.26 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
10 mOhms
5.08 A
- 55 C
+ 105 C
7.9 mm
6.3 mm
Can
SVPG
Reel
Datasheet
Mfr: 100SXV27M
TTI: 100SXV27M
Panasonic Industry
Availability:

0In Stock

400 On Order
Expected 04-Nov-27
Aluminum Organic Polymer Capacitors 100VDC 27uF 20% 30mOhms SMD

0In Stock

400 On Order
Expected 04-Nov-27
Tariff May Apply
Please adjust quantity to Min / Mult value
27 uF
100 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
30 mOhms
940 mA
- 55 C
+ 125 C
10 mm
Can
SXV
Reel
Datasheet
Mfr: EEH-ZU1J151P
TTI: EEH-ZU1J151P
Panasonic Industry
Availability:

0In Stock

6,500 On Order
Expected
Aluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200

0In Stock

6,500 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
63 VDC
SMD/SMT
16.8 mm (0.661 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
10 mOhms
5.2 A
- 55 C
+ 135 C
10 mm
Can
ZU
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZU1E102UV
TTI: EEH-ZU1E102UV
Panasonic Industry
Availability:

0In Stock

500 On Order
Expected 18-Mar-27
Aluminum Organic Polymer Capacitors SMD 25VDC 1000uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200

0In Stock

500 On Order
Expected 18-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
25 VDC
SMD/SMT
16.8 mm (0.661 in)
Aluminum Hybrid Polymer Capacitors
1000 Hours
20 %
8 mOhms
6.1 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
ZUU
AEC-Q200
Reel
Datasheet
Mfr: EEF-SX0G331XE
TTI: EEF-SX0G331XE
Panasonic Industry
Availability:

0In Stock

3,500 On Order
Expected 24-Mar-27
Aluminum Organic Polymer Capacitors 4VDC 330uF 6mOhm 7500mAr.m.s

0In Stock

3,500 On Order
Expected 24-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
4 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
6 mOhms
7.5 A
- 55 C
+ 105 C
1.9 mm
Molded
SX
Reel
Datasheet
Mfr: EEH-ZA1H680V
TTI: EEH-ZA1H680V
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 68uF 50volt 8X10mm Anti-Vibe AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
30 mOhms
1.8 A
- 55 C
+ 105 C
8 mm
Vibration-Proof Can
ZA
AEC-Q200
Reel
  • ...
  • 47
  • 48
  • 49
  • 50