Aluminum Organic Polymer Capacitors
10,737 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock2,000 On Order Expected 22-Jun-27 | 47 uF | 35 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 930 mA | - 55 C | + 125 C | 6.3 mm | Can | SVPK | Reel | ||||||
Mfr: PCH1J101MCL1GS TTI: PCH1J101MCL1GS Nichicon Availability: 0In Stock800 On Order Expected 23-Apr-27 Aluminum Organic Polymer Capacitors 100UF 63V ESR=24 | 0In Stock800 On Order Expected 23-Apr-27 | 100 uF | 63 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 2.1 A | - 55 C | + 135 C | 10 mm | Can | Reel | ||||||
Mfr: A700D127M006ATE015 TTI: A700D127M006ATE015 KEMET Availability: 0In Stock1,000 On Order Expected 10-Feb-27 Aluminum Organic Polymer Capacitors 6.3V 120uF 2917 2KHr ESR=15 mOhms | 0In Stock1,000 On Order Expected 10-Feb-27 | 120 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.1 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | ||||
Mfr: EEH-ZC1J560P TTI: EEH-ZC1J560P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 63volt AEC-Q200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: 16SVPG270MX TTI: 16SVPG270MX Panasonic Industry Availability: 0In Stock17,600 On Order Expected 22-Jul-27 Aluminum Organic Polymer Capacitors 16VDC 270uF 10mOhm SMD | 0In Stock17,600 On Order Expected 22-Jul-27 | 270 uF | 16 VDC | SMD/SMT | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 5.08 A | - 55 C | + 105 C | 7.9 mm | 6.3 mm | Can | SVPG | Reel | |||
0In Stock400 On Order Expected 04-Nov-27 | 27 uF | 100 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 940 mA | - 55 C | + 125 C | 10 mm | Can | SXV | Reel | ||||||
Mfr: EEH-ZU1J151P TTI: EEH-ZU1J151P Panasonic Industry Availability: 0In Stock6,500 On Order Expected Aluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 | 0In Stock6,500 On Order Expected | 150 uF | 63 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 10 mOhms | 5.2 A | - 55 C | + 135 C | 10 mm | Can | ZU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZU1E102UV TTI: EEH-ZU1E102UV Panasonic Industry Availability: 0In Stock500 On Order Expected 18-Mar-27 Aluminum Organic Polymer Capacitors SMD 25VDC 1000uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 0In Stock500 On Order Expected 18-Mar-27 | 1000 uF | 25 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 8 mOhms | 6.1 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZUU | AEC-Q200 | Reel | ||||
Mfr: EEF-SX0G331XE TTI: EEF-SX0G331XE Panasonic Industry Availability: 0In Stock3,500 On Order Expected 24-Mar-27 Aluminum Organic Polymer Capacitors 4VDC 330uF 6mOhm 7500mAr.m.s | 0In Stock3,500 On Order Expected 24-Mar-27 | 330 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 7.5 A | - 55 C | + 105 C | 1.9 mm | Molded | SX | Reel | ||||
Mfr: EEH-ZA1H680V TTI: EEH-ZA1H680V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 50volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1K220V TTI: EEH-ZA1K220V Panasonic Industry Availability: 0In Stock8,000 On Order Expected Aluminum Organic Polymer Capacitors 22uF 80volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock8,000 On Order Expected | 22 uF | 80 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 45 mOhms | 1.55 A | - 55 C | + 105 C | 8 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1J680V TTI: EEH-ZC1J680V Panasonic Industry Availability: 0In Stock1,500 On Order Expected 28-Dec-26 Aluminum Organic Polymer Capacitors 68uF 63volts Anti-Vibe AEC-Q200 | 0In Stock1,500 On Order Expected 28-Dec-26 | 68 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | ||||
0In Stock1,000 On Order Expected 08-Apr-27 | 22 uF | 50 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 820 mA | - 55 C | + 125 C | 6.3 mm | Can | SVPK | Reel | ||||||
Mfr: 20SEPF390M TTI: 20SEPF390M Panasonic Industry Availability: 0In Stock400 On Order Expected 21-Oct-27 Aluminum Organic Polymer Capacitors 20volts 390uF ESR 14mohm | 0In Stock400 On Order Expected 21-Oct-27 | 390 uF | 20 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | 4.95 A | - 55 C | + 105 C | 8 mm | Can | SEPF | Bulk | |||||
Mfr: EEH-ZA1J560P TTI: EEH-ZA1J560P Panasonic Industry Availability: 0In Stock29,000 On Order Expected Aluminum Organic Polymer Capacitors 56uF 63volt AEC-Q200 | 0In Stock29,000 On Order Expected | 56 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 10 mm | Can | ZA | AEC-Q200 | Reel | ||||
0In Stock1,500 On Order Expected 30-Dec-26 | 150 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 3.52 A | - 55 C | + 105 C | 5 mm | Can | SVPE | Reel | ||||||
Mfr: APXA160ARA820MH70G TTI: APXA160ARA820MH70G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16V 82uF 8X6.7 | 0In Stock | 82 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.7 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
0In Stock3,000 On Order Expected 24-Jun-27 | 22 uF | 25 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 48 mOhms | 580 mA | - 55 C | + 125 C | 8 mm | Can | SVPD | Reel | ||||||
Mfr: 20SVPF560M TTI: 20SVPF560M Panasonic Industry Availability: 0In Stock2,000 On Order Expected 28-Oct-27 Aluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm | 0In Stock2,000 On Order Expected 28-Oct-27 | 560 uF | 20 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | SVPF | Reel | |||||
Mfr: EEF-CX1A470R TTI: EEF-CX1A470R Panasonic Industry Availability: 0In Stock10,500 On Order Expected 16-Jul-27 Aluminum Organic Polymer Capacitors 47uF 10volt | 0In Stock10,500 On Order Expected 16-Jul-27 | 47 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 3 A | - 40 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
Mfr: A765EB157M1ALAE022 TTI: A765EB157M1ALAE022 KEMET Availability: 0In Stock12,000 On Order Expected Aluminum Organic Polymer Capacitors 10Vol 150uF SMD 2KHr ESR=22 mOhms | 0In Stock12,000 On Order Expected | 150 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.32 A | - 55 C | + 105 C | 6.3 mm | Can | A765 | Reel | |||||
Mfr: GYA1J220MCQ1GS TTI: GYA1J220MCQ1GS Nichicon Availability: 0In Stock2,700 On Order Expected 28-Jan-27 Aluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 | 0In Stock2,700 On Order Expected 28-Jan-27 | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | GYA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1H101V TTI: EEH-ZC1H101V Panasonic Industry Availability: 0In Stock1,500 On Order Expected 28-Jan-27 Aluminum Organic Polymer Capacitors 50VDC 100uF 20% Anti-Vibe AEC-Q200 | 0In Stock1,500 On Order Expected 28-Jan-27 | 100 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | ||||
Mfr: APXG160ARA331MH70G TTI: APXG160ARA331MH70G Chemi-Con Availability: 0In Stock2,000 On Order Expected 14-Jun-27 Aluminum Organic Polymer Capacitors 16V 330uF 20% Tol. | 0In Stock2,000 On Order Expected 14-Jun-27 | 330 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | PXG | Reel | |||||
Mfr: PCR1H820MCL1GS TTI: PCR1H820MCL1GS Nichicon Availability: 0In Stock3,500 On Order Expected 16-Apr-27 Aluminum Organic Polymer Capacitors 50V 82uF 20% AEC-Q200 | 0In Stock3,500 On Order Expected 16-Apr-27 | 82 uF | 50 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 34 mOhms | 2.2 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel |