• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Aluminum Organic Polymer Capacitors

10,737 Results
10,737 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: EEH-ZS1H271UV
TTI: EEH-ZS1H271UV
Panasonic Industry
Availability:

0In Stock

500 On Order
Expected 11-Feb-27
Aluminum Organic Polymer Capacitors 50VDC 270uF 20% Anti-V Type AEC-Q200

0In Stock

500 On Order
Expected 11-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
50 VDC
SMD/SMT
16.8 mm (0.661 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
13 mOhms
3.7 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
ZSU
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZS1J151B
TTI: EEH-AZS1J151B
Panasonic Industry
Availability:

0In Stock

2,000 On Order
Expected 11-Feb-27
Aluminum Organic Polymer Capacitors 63VDC 150uF 20% LG HiRip/LoESR AEC-Q200

0In Stock

2,000 On Order
Expected 11-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
63 VDC
Radial
15.7 mm (0.618 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
15 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Can
ZS-A
AEC-Q200
Reel
Datasheet
Mfr: EHBSA063M1511016T
TTI: EHBSA063M1511016T
Eaton Electronics
Availability:

0In Stock

36,000 On Order
Expected 29-Dec-26
Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1016 63V 150uF

0In Stock

36,000 On Order
Expected 29-Dec-26
Call
or
View Details
150 uF
63 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
20 %
15 mOhms
3.5 A
- 55 C
+ 125 C
16.5 mm
10 mm
EHBSA
Reel
Datasheet
Mfr: EEH-ZKV121XUV
TTI: EEH-ZKV121XUV
Panasonic Industry
Availability:

0In Stock

137,700 On Order
Expected
Aluminum Organic Polymer Capacitors 35VDC 120uF 20% Anti-V AEC-Q200

0In Stock

137,700 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
35 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
35 mOhms
1.7 A
- 55 C
+ 125 C
6.3 mm
Vibration-Proof Can
ZKU
AEC-Q200
Reel
Datasheet
Mfr: PCS1C121MCL1GS
TTI: PCS1C121MCL1GS
Nichicon
Availability:

0In Stock

1,000 On Order
Expected 08-Jan-27
Aluminum Organic Polymer Capacitors 16 volts 120uF AEC-Q200

0In Stock

1,000 On Order
Expected 08-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
16 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
28 mOhms
2.8 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: A783MW227M1JLAS013
TTI: A783MW227M1JLAS013
KEMET
Availability:

0In Stock

1,500 On Order
Expected 30-Mar-27
Aluminum Organic Polymer Capacitors 63V 220uF Hybrid Polymer 20% -55 / 125C AEC-Q200

0In Stock

1,500 On Order
Expected 30-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
63 VDC
Radial
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
13 mOhms
3.7 A
- 55 C
+ 125 C
16.5 mm
10 mm
A783
AEC-Q200
Ammo Pack
Datasheet
Mfr: HHXC630ARA470MHA0G
TTI: HHXC630ARA470MHA0G
Chemi-Con
Availability:

0In Stock

8,500 On Order
Expected 31-Mar-27
Aluminum Organic Polymer Capacitors 47uF 63V 20% 8 x 10 AEC-Q200

0In Stock

8,500 On Order
Expected 31-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.1 A
- 55 C
+ 125 C
8 mm
Can
HXC
AEC-Q200
Reel
Datasheet
Mfr: 16SVPG330M
TTI: 16SVPG330M
Panasonic Industry
Availability:

0In Stock

2,100 On Order
Expected 22-Jun-27
Aluminum Organic Polymer Capacitors 16VDC 330uF 20% 6.5mOhm

0In Stock

2,100 On Order
Expected 22-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
10.4 mm (0.409 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
6.5 mOhms
7.5 A
- 55 C
+ 105 C
6.3 mm
Can
SVPG
Reel
Datasheet
Mfr: 16SVP180MX
TTI: 16SVP180MX
Panasonic Industry
Availability:

0In Stock

1,000 On Order
Expected 28-Oct-27
Aluminum Organic Polymer Capacitors 16volts 180uF ESR 30mohm

0In Stock

1,000 On Order
Expected 28-Oct-27
Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
16 VDC
SMD/SMT
7.9 mm (0.311 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
30 mOhms
3.02 A
- 55 C
+ 105 C
10 mm
Can
SVP
Reel
Datasheet
Mfr: 50SVPF68M
TTI: 50SVPF68M
Panasonic Industry
Availability:

0In Stock

2,000 On Order
Expected
Aluminum Organic Polymer Capacitors 50volts 68uF ESR 20mohm

0In Stock

2,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
20 mOhms
4.3 A
- 55 C
+ 105 C
10 mm
Can
SVPF
Reel
Datasheet
Mfr: EEF-GX0D471R
TTI: EEF-GX0D471R
Panasonic Industry
Availability:

0In Stock

56,000 On Order
Expected
Aluminum Organic Polymer Capacitors 470uF 2.0volt

0In Stock

56,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
3 mOhms
4 A
- 55 C
+ 105 C
1.9 mm
Molded
GX
Reel
Datasheet
Mfr: EEH-ZC1E331P
TTI: EEH-ZC1E331P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2 A
- 55 C
+ 125 C
10 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: PCV1J470MCL1GS
TTI: PCV1J470MCL1GS
Nichicon
Availability:

0In Stock

800 On Order
Expected 13-Apr-27
Aluminum Organic Polymer Capacitors 47uF 63 Volts 20% AEC-Q200

0In Stock

800 On Order
Expected 13-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
30 mOhms
2.5 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: A768MS477M1ELAE017
TTI: A768MS477M1ELAE017
KEMET
Availability:

0In Stock

6,800 On Order
Expected
Aluminum Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms

0In Stock

6,800 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
25 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
17 mOhms
2.5 A
- 55 C
+ 125 C
12.2 mm
10 mm
Can
A768
Reel
Datasheet
Mfr: EEF-CX0J151R
TTI: EEF-CX0J151R
Panasonic Industry
Availability:

0In Stock

7,000 On Order
Expected 03-Feb-27
Aluminum Organic Polymer Capacitors 150uF 6.3VDC 15mOhm SP Polymer

0In Stock

7,000 On Order
Expected 03-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
2.7 A
- 55 C
+ 105 C
1.9 mm
Molded
CX
Reel
Datasheet
Mfr: 16SVPT100M
TTI: 16SVPT100M
Panasonic Industry
Availability:

0In Stock

2,000 On Order
Expected 08-Sep-27
Aluminum Organic Polymer Capacitors 16VDC 100uF 20% 24mOhm 2490mA

0In Stock

2,000 On Order
Expected 08-Sep-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
6.4 mm (0.252 in)
Aluminum Polymer Capacitors
20000 Hours
20 %
24 mOhms
2.49 A
- 55 C
+ 105 C
6.3 mm
Can
SVPT
Reel
Datasheet
Mfr: APXA160ARA151MJ80G
TTI: APXA160ARA151MJ80G
Chemi-Con
Availability:

0In Stock

1,000 On Order
Expected 31-Dec-26
Aluminum Organic Polymer Capacitors 16V 150uF 10X7.7

0In Stock

1,000 On Order
Expected 31-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
26 mOhms
3.43 A
- 55 C
+ 105 C
10 mm
Can
PXA
Reel
Datasheet
Mfr: EEH-ZA1H101V
TTI: EEH-ZA1H101V
Panasonic Industry
Availability:

0In Stock

2,000 On Order
Expected 11-Feb-27
Aluminum Organic Polymer Capacitors 100uF 50volt 10X10mm Anti-Vibe AEC-Q200

0In Stock

2,000 On Order
Expected 11-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
28 mOhms
2 A
- 55 C
+ 105 C
10 mm
Vibration-Proof Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: GYF1V121MCW1GS
TTI: GYF1V121MCW1GS
Nichicon
Availability:

0In Stock

2,700 On Order
Expected 07-Jan-27
Aluminum Organic Polymer Capacitors 35VDC 120uF 20% Vibration Resistance AEC-Q200

0In Stock

2,700 On Order
Expected 07-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
35 mOhms
1.7 A
- 55 C
+ 125 C
6.3 mm
Vibration-Proof Can
GYF
Reel
Datasheet
Mfr: 80SXV56M
TTI: 80SXV56M
Panasonic Industry
Availability:

0In Stock

1,200 On Order
Expected 24-Jun-27
Aluminum Organic Polymer Capacitors 80VDC 56uF 20% 28mOhms SMD

0In Stock

1,200 On Order
Expected 24-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
80 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
28 mOhms
980 mA
- 55 C
+ 125 C
10 mm
Can
SXV
Reel
Datasheet
Mfr: 16SVP150M
TTI: 16SVP150M
Panasonic Industry
Availability:

0In Stock

14,000 On Order
Expected
Aluminum Organic Polymer Capacitors 16volts 150uF ESR 30mohm

0In Stock

14,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
7.9 mm (0.311 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
30 mOhms
3.02 A
- 55 C
+ 105 C
10 mm
Can
SVP
Reel
Datasheet
Mfr: RHA1C151MCN1GS
TTI: RHA1C151MCN1GS
Nichicon
Availability:

0In Stock

6,000 On Order
Expected 01-Mar-27
Aluminum Organic Polymer Capacitors 16V 150uF 105C

0In Stock

6,000 On Order
Expected 01-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
6.7 mm (0.264 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
3.22 A
- 55 C
+ 105 C
8 mm
Can
Reel
Datasheet
Mfr: 63SXV39M
TTI: 63SXV39M
Panasonic Industry
Availability:

0In Stock

800 On Order
Expected 10-Sep-27
Aluminum Organic Polymer Capacitors 63VDC 39uF 20% SMD 930mA Halogen Free

0In Stock

800 On Order
Expected 10-Sep-27
Tariff May Apply
Please adjust quantity to Min / Mult value
39 uF
63 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
25 mOhms
2.95 A
- 55 C
+ 125 C
8 mm
Can
SXV
Reel
Datasheet
Mfr: 25SVPD22M
TTI: 25SVPD22M
Panasonic Industry
Availability:

0In Stock

3,000 On Order
Expected 24-Jun-27
Aluminum Organic Polymer Capacitors 25volts 22uF 48mohm 8x7mm OSCON

0In Stock

3,000 On Order
Expected 24-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
25 VDC
SMD/SMT
6.9 mm (0.272 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
48 mOhms
580 mA
- 55 C
+ 125 C
8 mm
Can
SVPD
Reel
Datasheet
Mfr: 20SVPF560M
TTI: 20SVPF560M
Panasonic Industry
Availability:

0In Stock

2,000 On Order
Expected 28-Oct-27
Aluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm

0In Stock

2,000 On Order
Expected 28-Oct-27
Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
20 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
12 mOhms
5.4 A
- 55 C
+ 105 C
10 mm
Can
SVPF
Reel
  • ...
  • 46
  • 47
  • 48