• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Aluminum Organic Polymer Capacitors

10,737 Results
10,737 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: PCR1J680MCL1GS
TTI: PCR1J680MCL1GS
Nichicon
Availability:

0In Stock

18,000 On Order
Expected
Aluminum Organic Polymer Capacitors 63V 68uF 20% AEC-Q200

0In Stock

18,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
28 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: 16SVPC100M
TTI: 16SVPC100M
Panasonic Industry
Availability:

0In Stock

77,000 On Order
Expected
Aluminum Organic Polymer Capacitors 16volts 100uF ESR 24mohm

0In Stock

77,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
2.49 A
- 55 C
+ 105 C
6.3 mm
Can
SVPC
Reel
Datasheet
Mfr: APXA160ARA331MJC0G
TTI: APXA160ARA331MJC0G
Chemi-Con
Availability:

0In Stock

2,000 On Order
Expected 11-Jan-27
Aluminum Organic Polymer Capacitors 16V 330uF 10X12.2

0In Stock

2,000 On Order
Expected 11-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
12.2 mm (0.48 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
14 mOhms
5.05 A
- 55 C
+ 105 C
10 mm
Can
PXA
Reel
Datasheet
Mfr: PCR1K470MCL1GS
TTI: PCR1K470MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 80V 47uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
80 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
33 mOhms
1.7 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: 20SVP150M
TTI: 20SVP150M
Panasonic Industry
Availability:

0In Stock

16,000 On Order
Expected
Aluminum Organic Polymer Capacitors 20volts 150uF ESR 20mohm

0In Stock

16,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
20 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
20 mOhms
4.32 A
- 55 C
+ 105 C
10 mm
Can
SVP
Reel
Datasheet
Mfr: 50SVPF10M
TTI: 50SVPF10M
Panasonic Industry
Availability:

0In Stock

12,000 On Order
Expected 20-Jul-27
Aluminum Organic Polymer Capacitors 50volts 10uF ESR 40mohm

0In Stock

12,000 On Order
Expected 20-Jul-27
Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
40 mOhms
2.5 A
- 55 C
+ 105 C
6.3 mm
Can
SVPF
Reel
Datasheet
Mfr: EEH-ZC1K470P
TTI: EEH-ZC1K470P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 80VDC, 47uF, SMD, Reflow Only

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
80 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
36 mOhms
1.36 A
- 55 C
+ 125 C
10 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: 63SXV100M
TTI: 63SXV100M
Panasonic Industry
Availability:

0In Stock

38,400 On Order
Expected
Aluminum Organic Polymer Capacitors 63VDC 100uF 20% 25mOhms SMD

0In Stock

38,400 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
25 mOhms
1.03 A
- 55 C
+ 125 C
10 mm
Can
SXV
Reel
Datasheet
Mfr: GYA1H220MCQ1GS
TTI: GYA1H220MCQ1GS
Nichicon
Availability:

0In Stock

75,000 On Order
Expected
Aluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200

0In Stock

75,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
80 mOhms
750 mA
- 55 C
+ 125 C
6.3 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: A759PY337M1JAA E042
TTI: A759PY337M1JAAE042
KEMET
Availability:

0In Stock

30,248 On Order
Expected
Aluminum Organic Polymer Capacitors 63Vol 330uF RAD 2KHr ESR=42 mOhms

0In Stock

30,248 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
63 VDC
Radial
20 mm (0.787 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
42 mOhms
4.03 A
- 55 C
+ 125 C
13 mm
Can
A759
Bulk
Datasheet
Mfr: EEH-ZC1J680P
TTI: EEH-ZC1J680P
Panasonic Industry
Availability:

0In Stock

44,500 On Order
Expected
Aluminum Organic Polymer Capacitors 63VDC, 68uF, SMD, Reflow Only

0In Stock

44,500 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
63 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
10 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: 50SVPF39M
TTI: 50SVPF39M
Panasonic Industry
Availability:

0In Stock

21,600 On Order
Expected
Aluminum Organic Polymer Capacitors 50volts 39uF ESR 25mohm

0In Stock

21,600 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
39 uF
50 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
25 mOhms
3.8 A
- 55 C
+ 105 C
8 mm
Can
SVPF
Reel
Datasheet
Mfr: A768MS107M1HLAE024
TTI: A768MS107M1HLAE024
KEMET
Availability:

0In Stock

2,400 On Order
Expected 25-Feb-27
Aluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=24 mOhms

0In Stock

2,400 On Order
Expected 25-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
2.15 A
- 55 C
+ 125 C
12.2 mm
10 mm
Can
A768
Reel
Datasheet
Mfr: 80SXV47M
TTI: 80SXV47M
Panasonic Industry
Availability:

0In Stock

2,000 On Order
Expected 31-Aug-27
Aluminum Organic Polymer Capacitors 80VDC 47uF 20% SMD 980mA Halogen Free

0In Stock

2,000 On Order
Expected 31-Aug-27
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
80 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
28 mOhms
3.1 A
- 55 C
+ 125 C
10 mm
Can
SXV
Reel
Datasheet
Mfr: A720V477M2R5APE003
TTI: A720V477M2R5APE003
KEMET
Availability:

0In Stock

2,000 On Order
Expected 28-Jan-28
Aluminum Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=3 mOhms

0In Stock

2,000 On Order
Expected 28-Jan-28
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
3 mOhms
11.69 A
- 55 C
+ 105 C
1.9 mm
Molded
A720
Reel
Datasheet
Mfr: EEH-ZA1H100R
TTI: EEH-ZA1H100R
Panasonic Industry
Availability:

0In Stock

2,000 On Order
Expected 28-Dec-26
Aluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200

0In Stock

2,000 On Order
Expected 28-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
120 mOhms
750 mA
- 55 C
+ 105 C
5 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEF-GX0D561R
TTI: EEF-GX0D561R
Panasonic Industry
Availability:

38,500In Stock

35,000 On Order
Expected 31-Dec-26
Aluminum Organic Polymer Capacitors 560uF 2.0volt

38,500In Stock

35,000 On Order
Expected 31-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
3 mOhms
4 A
- 55 C
+ 105 C
1.9 mm
Molded
GX
Reel
Datasheet
Mfr: A700X187M006ATE010
TTI: A700X187M006ATE010
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3V 180uF 2917 2KHr ESR=10 mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
4.7 A
- 55 C
+ 125 C
4 mm
Molded
A700
Reel
Datasheet
Mfr: EEH-ZC1H330XP
TTI: EEH-ZC1H330XP
Panasonic Industry
Availability:

0In Stock

2,700 On Order
Expected 24-Jun-27
Aluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200

0In Stock

2,700 On Order
Expected 24-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
50 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.1 A
- 55 C
+ 125 C
6.3 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: EEF-GX0E471L
TTI: EEF-GX0E471L
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 470uF 2.5volt

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
3 mOhms
4 A
- 55 C
+ 105 C
1.9 mm
Molded
GX
Reel
Datasheet
Mfr: 25SVPF100M
TTI: 25SVPF100M
Panasonic Industry
Availability:

0In Stock

5,000 On Order
Expected
Aluminum Organic Polymer Capacitors 25volts 100uF ESR 24mohm

0In Stock

5,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
6.9 mm (0.272 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
24 mOhms
3.2 A
- 55 C
+ 105 C
8 mm
Can
SVPF
Reel
Datasheet
Mfr: EEF-SX0D331XE
TTI: EEF-SX0D331XE
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 330uF 2VDC 6mOhm SP Polymer

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
6 mOhms
3.5 A
- 55 C
+ 105 C
1.9 mm
Molded
SX
Reel
Datasheet
Mfr: EEH-ZA1K220P
TTI: EEH-ZA1K220P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 22UF 80V ESR=45

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
80 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
45 mOhms
1.55 A
- 55 C
+ 105 C
8 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZK1E471P
TTI: EEH-ZK1E471P
Panasonic Industry
Availability:

0In Stock

5,500 On Order
Expected 18-Mar-27
Aluminum Organic Polymer Capacitors 25v 470uf 125degC 10 x 10.2mm SMD

0In Stock

5,500 On Order
Expected 18-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
25 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Can
ZK
AEC-Q200
Reel
Datasheet
Mfr: HHXC250ARA101MF80G
TTI: HHXC250ARA101MF80G
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 100uF 25V 20% 6.3 x 7.7 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
6.3 mm
Can
HXC
AEC-Q200
Reel
  • ...
  • 45
  • 46
  • 47