• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Aluminum Organic Polymer Capacitors

10,737 Results
10,737 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: EEH-ZA1J220XP
TTI: EEH-ZA1J220XP.
Panasonic Industry
Availability:

900In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 22UF 63V ESR=80

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
80 mOhms
1.5 A
- 55 C
+ 105 C
8 mm
6.3 mm
Can
ZA
Cut Tape
Datasheet
Mfr: APZ0609331M010R
TTI: APZ0609331M010R
KYOCERA AVX
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 10V 330uF 3.1A 660uA Life2000Hrs ESR=20mOhms 20% +105C Can

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
9 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.02 Ohms
3.1 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0606560M025R
TTI: APZ0606560M025R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25V 56uF 1.8A 500uA Life2000Hrs ESR=50mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
25 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.05 Ohms
1.8 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
EA765EB107M1CLA KEMET
Datasheet
Mfr: EA765EB107M1CLA
TTI: EA765EB107M1CLA
KEMET
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 100UF 16V ESR=25

1,000In Stock

Call
or
View Details
Reel
Datasheet
Mfr: 35SVPF22M.
TTI: 35SVPF22M.
Panasonic Industry
Availability:

460In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 22UF 35V ESR=35

460In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
Aluminum Polymer Capacitors
5000 Hours
20 %
35 mOhms
- 55 C
+ 105 C
Can
SVPF
Cut Tape
Datasheet
Mfr: EEF-SX0G221ER.
TTI: EEF-SX0G221ER.
Panasonic Industry
Availability:

2,440In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 220UF 4V ESR=9

2,440In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
- 55 C
+ 105 C
Molded
SX
Cut Tape
Datasheet
Mfr: APZ0606561M002R
TTI: APZ0606561M002R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 2.5V 560uF 3A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
2.5 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.02 Ohms
3 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0609470M025R
TTI: APZ0609470M025R
KYOCERA AVX
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 25V 47uF 2A 500uA Life2000Hrs ESR=35mOhms 20% +105C Can

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
25 VDC
SMD/SMT
9 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.035 Ohms
2 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0606101M016R
TTI: APZ0606101M016R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16V 100uF 2.4A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.03 Ohms
2.4 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: HHXB160ARA820MF61G
TTI: HHXB160ARA820MF61G
Chemi-Con
Availability:

2,000In Stock

End of Life
Aluminum Organic Polymer Capacitors 82uF 16V 20% Hybrid Polymer

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
16 VDC
SMD/SMT
7.2 mm (0.283 in)
Aluminum Hybrid Polymer Capacitors
5000 Hours
20 %
45 mOhms
950 mA
- 55 C
+ 105 C
6.3 mm
Can
HXB
AEC-Q200
Reel
Datasheet
Mfr: EEF-GX0E471R
TTI: EEF-GX0E471R
Panasonic Industry
Availability:

0In Stock

17,500 On Order
Expected 30-Nov-26
Aluminum Organic Polymer Capacitors 470uF 2.5volt

0In Stock

17,500 On Order
Expected 30-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
3 mOhms
4 A
- 55 C
+ 105 C
1.9 mm
Molded
GX
Reel
Datasheet
Mfr: EEH-ZA1H101P
TTI: EEH-ZA1H101P
Panasonic Industry
Availability:

0In Stock

74,000 On Order
Expected
Aluminum Organic Polymer Capacitors 100uF 50volt AEC-Q200

0In Stock

74,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
28 mOhms
2 A
- 55 C
+ 105 C
10 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1V271P
TTI: EEH-ZA1V271P
Panasonic Industry
Availability:

0In Stock

57,000 On Order
Expected
Aluminum Organic Polymer Capacitors 270uF 35volt AEC-Q200

0In Stock

57,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
20 mOhms
2.5 A
- 55 C
+ 105 C
10 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: A768MS107M1JLAV027
TTI: A768MS107M1JLAV027
KEMET
Availability:

0In Stock

5,200 On Order
Expected
Aluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=27 mOhms AECQ200

0In Stock

5,200 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
27 mOhms
2 A
- 55 C
+ 125 C
12.2 mm
10 mm
Can
A768
AEC-Q200
Reel
Datasheet
Mfr: 20SVPF390M
TTI: 20SVPF390M
Panasonic Industry
Availability:

0In Stock

72,000 On Order
Expected
Aluminum Organic Polymer Capacitors 20volts 390uF ESR 14mohm

0In Stock

72,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
390 uF
20 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
14 mOhms
4.95 A
- 55 C
+ 105 C
8 mm
Can
SVPF
Reel
Datasheet
Mfr: 35SVPF120M
TTI: 35SVPF120M
Panasonic Industry
Availability:

0In Stock

67,600 On Order
Expected
Aluminum Organic Polymer Capacitors 35 V 120uF ESR 18mohm

0In Stock

67,600 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
35 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
18 mOhms
4.4 A
- 55 C
+ 105 C
10 mm
Can
SVPF
Reel
Datasheet
Mfr: 35SVPF22M
TTI: 35SVPF22M
Panasonic Industry
Availability:

0In Stock

44,000 On Order
Expected
Aluminum Organic Polymer Capacitors 35volts 22uF ESR 35mohm

0In Stock

44,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
35 mOhms
2.6 A
- 55 C
+ 105 C
6.3 mm
Can
SVPF
Reel
Datasheet
Mfr: EEF-SX0D471E4
TTI: EEF-SX0D471E4
Panasonic Industry
Availability:

0In Stock

56,000 On Order
Expected
Aluminum Organic Polymer Capacitors 470uF 2VDC 4.5mOhm SP Polymer

0In Stock

56,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
4.5 mOhms
3.8 A
- 55 C
+ 105 C
1.9 mm
Molded
SX
Reel
Datasheet
Mfr: PCR1K470MCL1GS
TTI: PCR1K470MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 80V 47uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
80 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
33 mOhms
1.7 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: 20SVP150M
TTI: 20SVP150M
Panasonic Industry
Availability:

0In Stock

16,000 On Order
Expected
Aluminum Organic Polymer Capacitors 20volts 150uF ESR 20mohm

0In Stock

16,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
20 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
20 mOhms
4.32 A
- 55 C
+ 105 C
10 mm
Can
SVP
Reel
Datasheet
Mfr: 50SVPF10M
TTI: 50SVPF10M
Panasonic Industry
Availability:

0In Stock

12,000 On Order
Expected 20-Jul-27
Aluminum Organic Polymer Capacitors 50volts 10uF ESR 40mohm

0In Stock

12,000 On Order
Expected 20-Jul-27
Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
40 mOhms
2.5 A
- 55 C
+ 105 C
6.3 mm
Can
SVPF
Reel
Datasheet
Mfr: EEF-CX0J101R
TTI: EEF-CX0J101R
Panasonic Industry
Availability:

0In Stock

84,000 On Order
Expected 15-Jan-27
Aluminum Organic Polymer Capacitors 100uF 6.3volt

0In Stock

84,000 On Order
Expected 15-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
2.7 A
- 55 C
+ 105 C
2 mm
Molded
CX
Reel
Datasheet
Mfr: 16SVPF270M
TTI: 16SVPF270M
Panasonic Industry
Availability:

0In Stock

30,000 On Order
Expected
Aluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm

0In Stock

30,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
16 VDC
SMD/SMT
6.9 mm (0.272 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
22 mOhms
3.3 A
- 55 C
+ 105 C
8 mm
Can
SVPF
Reel
Datasheet
Mfr: PCR1J470MCL1GS
TTI: PCR1J470MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63V 47uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
35 mOhms
1.8 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1J101MCL1GS
TTI: PCR1J101MCL1GS
Nichicon
Availability:

0In Stock

43,200 On Order
Expected 07-Apr-27
Aluminum Organic Polymer Capacitors 63V 100uF 20% AEC-Q200

0In Stock

43,200 On Order
Expected 07-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
24 mOhms
3 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
  • ...
  • 44
  • 45
  • 46