• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Aluminum Organic Polymer Capacitors

10,737 Results
10,737 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: 25SVP22M
TTI: 25SVP22M
Panasonic Industry
Availability:

1,500In Stock

End of Life
Aluminum Organic Polymer Capacitors 25volts 22uF ESR 50mohm

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
25 VDC
SMD/SMT
7.9 mm (0.311 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
50 mOhms
2 A
- 55 C
+ 105 C
10 mm
Can
SVP
Reel
Datasheet
Mfr: EEF-SX0G101ER
TTI: EEF-SX0G101ER
Panasonic Industry
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 100uF 4volt

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
4 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
3 A
- 55 C
+ 105 C
1.9 mm
Molded
SX
Reel
Datasheet
Mfr: EEF-SX0D331XE
TTI: EEF-SX0D331XE.
Panasonic Industry
Availability:

2,990In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 330UF 2V ESR=6

2,990In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
6 mOhms
3.5 A
- 55 C
+ 105 C
1.9 mm
Molded
SX
Cut Tape
Datasheet
Mfr: EEH-ZC1H101P
TTI: EEH-ZC1H101P.
Panasonic Industry
Availability:

2,300In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 100UF 50V ESR=28

2,300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
28 mOhms
1.6 A
- 55 C
+ 125 C
10.5 mm
10 mm
Can
ZC
Cut Tape
Datasheet
Mfr: 25SVT330M.
TTI: 25SVT330M.
Panasonic Industry
Availability:

400In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 33UF 25V ESR=14

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SVT
Cut Tape
Datasheet
Mfr: EEH-ZA1J220XP
TTI: EEH-ZA1J220XP.
Panasonic Industry
Availability:

900In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 22UF 63V ESR=80

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
80 mOhms
1.5 A
- 55 C
+ 105 C
8 mm
6.3 mm
Can
ZA
Cut Tape
Datasheet
Mfr: APZ0609331M010R
TTI: APZ0609331M010R
KYOCERA AVX
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 10V 330uF 3.1A 660uA Life2000Hrs ESR=20mOhms 20% +105C Can

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
9 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.02 Ohms
3.1 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0606560M025R
TTI: APZ0606560M025R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25V 56uF 1.8A 500uA Life2000Hrs ESR=50mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
25 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.05 Ohms
1.8 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
EA765EB107M1CLA KEMET
Datasheet
Mfr: EA765EB107M1CLA
TTI: EA765EB107M1CLA
KEMET
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 100UF 16V ESR=25

1,000In Stock

Call
or
View Details
Reel
Datasheet
Mfr: 35SVPF22M.
TTI: 35SVPF22M.
Panasonic Industry
Availability:

460In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 22UF 35V ESR=35

460In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
Aluminum Polymer Capacitors
5000 Hours
20 %
35 mOhms
- 55 C
+ 105 C
Can
SVPF
Cut Tape
Datasheet
Mfr: EEF-SX0G221ER.
TTI: EEF-SX0G221ER.
Panasonic Industry
Availability:

2,440In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 220UF 4V ESR=9

2,440In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
- 55 C
+ 105 C
Molded
SX
Cut Tape
Datasheet
Mfr: APZ0606561M002R
TTI: APZ0606561M002R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 2.5V 560uF 3A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
2.5 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.02 Ohms
3 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0609470M025R
TTI: APZ0609470M025R
KYOCERA AVX
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 25V 47uF 2A 500uA Life2000Hrs ESR=35mOhms 20% +105C Can

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
25 VDC
SMD/SMT
9 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.035 Ohms
2 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0606101M016R
TTI: APZ0606101M016R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16V 100uF 2.4A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.03 Ohms
2.4 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: HHXB160ARA820MF61G
TTI: HHXB160ARA820MF61G
Chemi-Con
Availability:

2,000In Stock

End of Life
Aluminum Organic Polymer Capacitors 82uF 16V 20% Hybrid Polymer

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
16 VDC
SMD/SMT
7.2 mm (0.283 in)
Aluminum Hybrid Polymer Capacitors
5000 Hours
20 %
45 mOhms
950 mA
- 55 C
+ 105 C
6.3 mm
Can
HXB
AEC-Q200
Reel
Datasheet
Mfr: APZ0606121M010R
TTI: APZ0606121M010R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 10V 120uF 2.7A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
10 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.03 Ohms
2.7 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0609181M016R
TTI: APZ0609181M016R
KYOCERA AVX
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 16V 180uF 2.7A 576uA Life2000Hrs ESR=25mOhms 20% +105C Can

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
16 VDC
SMD/SMT
9 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.025 Ohms
2.7 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: 6SVPE150M.
TTI: 6SVPE150M.
Panasonic Industry
Availability:

525In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 150UF 6.3V ESR=12

525In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
12 mOhms
- 55 C
+ 105 C
5 mm
Can
SVPE
Cut Tape
Datasheet
Mfr: A768MS227M1GLAE022.
TTI: A768MS227M1GLAE022.
KEMET
Availability:

100In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 220UF 40V ESR=22

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
A768
Cut Tape
Datasheet
Mfr: EEF-SX0D471E4
TTI: EEF-SX0D471E4.
Panasonic Industry
Availability:

1,200In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 470uF 2VDC 20% 0.0045 Ohm SMD

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
4.5 mOhms
3.8 A
- 55 C
+ 105 C
1.9 mm
Molded
SX
Cut Tape
Datasheet
Mfr: 16SVP330M
TTI: 16SVP330M.
Panasonic Industry
Availability:

800In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 330UF 16V ESR=16

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
4.72 A
- 55 C
+ 105 C
10 mm
Can
SVP
Cut Tape
Datasheet
Mfr: 16SVP82M
TTI: 16SVP82M.
Panasonic Industry
Availability:

550In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 82UF 16V ESR=40

550In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
16 VDC
SMD/SMT
6.9 mm (0.272 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
40 mOhms
2.12 A
- 55 C
+ 105 C
8 mm
Can
SVP
Cut Tape
Datasheet
Mfr: A700X227M006ATE015
TTI: A700X227M006ATE015.
KEMET
Availability:

280In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 6volts 220uF 20%

280In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
3.9 A
- 55 C
+ 125 C
4 mm
Molded
A700
Cut Tape
Datasheet
Mfr: APZ0606391M002R
TTI: APZ0606391M002R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 2.5V 390uF 2.8A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
390 uF
2.5 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.02 Ohms
2.8 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ1012331M035R
TTI: APZ1012331M035R
KYOCERA AVX
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35V 330uF 2.7A 2.31mA Life2000Hrs ESR=30mOhms 20% +105C Can

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
12.5 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.03 Ohms
2.7 A
- 55 C
+ 105 C
10 mm
Can
APZ
Reel
  • ...
  • 43
  • 44
  • 45