• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Aluminum Organic Polymer Capacitors

10,737 Results
10,737 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: EEF-SX0G151E7
TTI: EEF-SX0G151E7
Panasonic Industry
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 150uF 4VDC 7mOhm SP Polymer

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
4 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
7 mOhms
3.5 A
- 55 C
+ 105 C
1.9 mm
Molded
SX
Reel
Datasheet
Mfr: 25SVP10M
TTI: 25SVP10M
Panasonic Industry
Availability:

2,000In Stock

End of Life
Aluminum Organic Polymer Capacitors 25volts 10uF ESR 60mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
25 VDC
SMD/SMT
6.9 mm (0.272 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
60 mOhms
1.5 A
- 55 C
+ 105 C
8 mm
Can
SVP
Reel
Datasheet
Mfr: HHXA500ARA101MJA0G
TTI: HHXA500ARA101MJA0G
Chemi-Con
Availability:

3,000In Stock

End of Life
Aluminum Organic Polymer Capacitors 100uF 50V 20% Hybrid Polymer

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
28 mOhms
1.6 A
- 55 C
+ 125 C
10 mm
Can
HXA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1H101V.
TTI: EEH-ZA1H101V.
Panasonic Industry
Availability:

60In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 100UF 50V ESR=28

60In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
28 mOhms
- 55 C
+ 105 C
Vibration-Proof Can
ZA
Cut Tape
Datasheet
Mfr: EEH-ZA1V680XP.
TTI: EEH-ZA1V680XP.
Panasonic Industry
Availability:

500In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 68UF 35V ESR=35

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
35 mOhms
- 55 C
+ 105 C
Can
ZA
Cut Tape
Datasheet
Mfr: EEH-ZA1V151P
TTI: EEH-ZA1V151P.
Panasonic Industry
Availability:

960In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 150UF 35V ESR=27

960In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
10.5 mm
8 mm
Can
ZA
Cut Tape
Datasheet
Mfr: EEH-ZA1H220P.
TTI: EEH-ZA1H220P.
Panasonic Industry
Availability:

125In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 22uF 50volts 6.3x5.8mm

125In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
80 mOhms
1.1 A
- 55 C
+ 105 C
6.3 mm
Can
ZA
Cut Tape
Datasheet
Mfr: 16SVPE180M.
TTI: 16SVPE180M.
Panasonic Industry
Availability:

480In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 180UF 16V ESR=11

480In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
16 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
11 mOhms
- 55 C
+ 105 C
Can
SVPE
Cut Tape
Datasheet
Mfr: EEH-ZA1E221P
TTI: EEH-ZA1E221P.
Panasonic Industry
Availability:

920In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 220uF 25volts 8x10.2mm

920In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
27 mOhms
- 55 C
+ 105 C
8 mm
Can
ZA
Cut Tape
Datasheet
Mfr: GYA1H101MCQ1GS.
TTI: GYA1H101MCQ1GS.
Nichicon
Availability:

300In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 100UF 50V ESR=28

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
28 mOhms
- 55 C
+ 125 C
Can
GYA
Cut Tape
A992LF661M063A YAGEO
Datasheet
Mfr: A992LF661M063A
TTI: A992LF661M063A
YAGEO
Availability:

360In Stock

Aluminum Organic Polymer Capacitors 660UF 63V ESR=16

360In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Tray
APL90A661LF063
A7C0KN686M1HAA YAGEO
Datasheet
Mfr: A7C0KN686M1HAA
TTI: A7C0KN686M1HAA
YAGEO
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 68UF 50V ESR=35

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bulk
A7C0KN686M1HAAS035
Datasheet
Mfr: A700X227M006ATE015
TTI: A700X227M006ATE015.
KEMET
Availability:

280In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 6volts 220uF 20%

280In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
3.9 A
- 55 C
+ 125 C
4 mm
Molded
A700
Cut Tape
Datasheet
Mfr: APZ0606391M002R
TTI: APZ0606391M002R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 2.5V 390uF 2.8A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
390 uF
2.5 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.02 Ohms
2.8 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ1012331M035R
TTI: APZ1012331M035R
KYOCERA AVX
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35V 330uF 2.7A 2.31mA Life2000Hrs ESR=30mOhms 20% +105C Can

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
12.5 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.03 Ohms
2.7 A
- 55 C
+ 105 C
10 mm
Can
APZ
Reel
Datasheet
Mfr: 16SEP330M+T.
TTI: 16SEP330M+T.
Panasonic Industry
Availability:

490In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 330UF 16V ESR=16

490In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
16 VDC
Radial
Aluminum Polymer Capacitors
3000 Hours
20 %
16 mOhms
- 55 C
+ 105 C
Can
SEP
Cut Tape
Datasheet
Mfr: A700V686M006ATE028
TTI: A700V686M006ATE028.
KEMET
Availability:

875In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 6volts 68uF 20% ESR=28

875In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
28 mOhms
3.1 A
- 55 C
+ 125 C
2 mm
Molded
A700
Cut Tape
Datasheet
Mfr: 16SVPC100M
TTI: 16SVPC100M.
Panasonic Industry
Availability:

1,110In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 100UF 16V ESR=24

1,110In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
2.49 A
- 55 C
+ 105 C
6.3 mm
Can
SVPC
Cut Tape
Datasheet
Mfr: 50SVPF39M.
TTI: 50SVPF39M.
Panasonic Industry
Availability:

300In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 39UF 50V ESR=25

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
39 uF
50 VDC
SMD/SMT
Aluminum Polymer Capacitors
5000 Hours
20 %
25 mOhms
- 55 C
+ 105 C
Can
SVPF
Cut Tape
Datasheet
Mfr: EEF-SX0D471XE.
TTI: EEF-SX0D471XE.
Panasonic Industry
Availability:

1,820In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 470UF 2V ESR=6

1,820In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
6 mOhms
- 55 C
+ 105 C
Molded
SX
Cut Tape
Datasheet
Mfr: EEH-ZK1E471P.
TTI: EEH-ZK1E471P.
Panasonic Industry
Availability:

290In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 470UF 25V ESR=20

290In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
25 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
- 55 C
+ 125 C
ZK
Cut Tape
Datasheet
Mfr: APZ0604101M010R
TTI: APZ0604101M010R
KYOCERA AVX
Availability:

1,200In Stock

Aluminum Organic Polymer Capacitors 10V 100uF 2000Hours ESR=50mOhms 20%

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
4.5 mm (0.177 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
50 mOhms
2.5 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0606331M006R
TTI: APZ0606331M006R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 6.3V 330uF 2.1A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.02 Ohms
2.1 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: APZ0606471M002R
TTI: APZ0606471M002R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 2.5V 470uF 2.9A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
0.02 Ohms
2.9 A
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: 25SEP56M
TTI: 25SEP56M
Panasonic Industry
Availability:

1,760In Stock

End of Life
Aluminum Organic Polymer Capacitors 25volts 56uF ESR 28mohm

1,760In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
25 VDC
Radial
13 mm (0.512 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
28 mOhms
3.8 A
- 55 C
+ 105 C
10 mm
Can
SEP
Bulk
  • ...
  • 42
  • 43
  • 44