• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Aluminum Organic Polymer Capacitors

10,737 Results
10,737 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: HHXB350ARA271MJA0G
TTI: HHXB350ARA271MJA0G
Chemi-Con
Availability:

1,500In Stock

End of Life
Aluminum Organic Polymer Capacitors 270uF 35V 20% Hybrid Polymer

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
5000 Hours
20 %
20 mOhms
2 A
- 55 C
+ 105 C
10 mm
Can
HXB
AEC-Q200
Reel
Datasheet
Mfr: HHXB250ARA221MHA0G
TTI: HHXB250ARA221MHA0G
Chemi-Con
Availability:

1,000In Stock

End of Life
Aluminum Organic Polymer Capacitors 220uF 25V 20% Hybrid Polymer

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
5000 Hours
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
8 mm
Can
HXB
AEC-Q200
Reel
Datasheet
Mfr: APSF160ELL101MF05S
TTI: APSF160ELL101MF05S
Chemi-Con
Availability:

2,000In Stock

End of Life
Aluminum Organic Polymer Capacitors 16Volts 100uF 0.2

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
Radial
5 mm (0.197 in)
Aluminum Polymer Capacitors
20000 Hours
20 %
24 mOhms
2.49 A
- 55 C
+ 105 C
6.3 mm
Can
PSF
Bulk
Datasheet
Mfr: APSA100ELL101MFA5G
TTI: APSA100ELL101MFA5G
Chemi-Con
Availability:

7,000In Stock

End of Life
Aluminum Organic Polymer Capacitors 10V 100uF 20%

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
Radial
10.5 mm (0.413 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
2.82 A
- 55 C
+ 105 C
6.3 mm
Can
PSA
Bulk
Datasheet
Mfr: APXJ100ARA391MFA0G
TTI: APXJ100ARA391MFA0G
Chemi-Con
Availability:

6,000In Stock

End of Life
Aluminum Organic Polymer Capacitors 390UF 10V ESR=13

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
390 uF
10 VDC
SMD/SMT
9.7 mm (0.382 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
13 mOhms
4 A
- 55 C
+ 105 C
6.3 mm
Can
PXJ
Reel
Datasheet
Mfr: HHXB160ARA471MJA0G
TTI: HHXB160ARA471MJA0G
Chemi-Con
Availability:

1,500In Stock

End of Life
Aluminum Organic Polymer Capacitors 470uF 16V 20% Hybrid Polymer

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
16 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
5000 Hours
20 %
18 mOhms
2.1 A
- 55 C
+ 105 C
10 mm
Can
HXB
AEC-Q200
Reel
Datasheet
Mfr: EEF-SX0G181ER
TTI: EEF-SX0G181ER
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 180uF 4VDC 9mOhm SP Polymer

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
4 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
3 A
- 55 C
+ 105 C
1.9 mm
Molded
SX
Reel
Datasheet
Mfr: A767KS476M1JLAE036
TTI: A767KS476M1JLAE036
KEMET
Availability:

2,500In Stock

100 On Order
Expected 09-Mar-27
Aluminum Organic Polymer Capacitors 63Volt 47uF SMD 2KHr ESR=36 mOhms

2,500In Stock

100 On Order
Expected 09-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
36 mOhms
2.2 A
- 55 C
+ 105 C
8 mm
Can
A767
Reel
Datasheet
Mfr: EEF-JX0E391RE
TTI: EEF-JX0E391RE
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 391uF 20% 9mOhm 6300mAr.m.s.

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
390 uF
2.5 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
9 mOhms
6.3 A
- 55 C
+ 125 C
1.9 mm
Molded
JX
Reel
Datasheet
Mfr: APZ0606330M050R
TTI: APZ0606330M050R
KYOCERA AVX
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50V 33uF 2000Hrs 20% ESR=80mOhms

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
50 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
80 mOhms
850 mA
- 55 C
+ 105 C
6.3 mm
Can
APZ
Reel
Datasheet
Mfr: A765KN566M1ELAE075
TTI: A765KN566M1ELAE075
KEMET
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 25Volt 56uF SMD 2KHr ESR=75 mOhms

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
25 VDC
SMD/SMT
9.7 mm (0.382 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
75 mOhms
1.3 A
- 55 C
+ 105 C
8 mm
Can
A765
Reel
Datasheet
Mfr: EEF-TX0E331RE
TTI: EEF-TX0E331RE
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 330uF 6300mA 9mOhm 135C 5500h

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
5500 Hours
20 %
9 mOhms
6.3 A
- 55 C
+ 135 C
1.9 mm
Molded
TX
Reel
Datasheet
Mfr: EEF-HX0D471R9
TTI: EEF-HX0D471R9
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 470uF 2.0volt

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
9 mOhms
6.3 A
- 55 C
+ 125 C
1.9 mm
Molded
HX
Reel
Datasheet
Mfr: 10SEQP560M
TTI: 10SEQP560M
Panasonic Industry
Availability:

800In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 10v 560uf 10x13mm

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
10 VDC
Radial
Aluminum Polymer Capacitors
1000 Hours
20 %
- 55 C
+ 125 C
Can
SEQP
Bulk
Datasheet
Mfr: A767MU157M1VLAE028
TTI: A767MU157M1VLAE028
KEMET
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 35Vol 150uF SMD 2KHr ESR=28 mOhms

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
28 mOhms
2.6 A
- 55 C
+ 105 C
10 mm
Can
A767
Reel
Datasheet
Mfr: A758KK108M0EAAE015
TTI: A758KK108M0EAAE015
KEMET
Availability:

2,500In Stock

Aluminum Organic Polymer Capacitors 2.5V 1000uF RAD 5KHr ESR=15 mOhms

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
2.5 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
15 mOhms
4.5 A
- 55 C
+ 105 C
8 mm
Can
A758
Bulk
Datasheet
Mfr: A765MU158M0GLAE012
TTI: A765MU158M0GLAE012
KEMET
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 4Vol 1500uF SMD 2KHr ESR=12 mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1500 uF
4 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
12 mOhms
5.44 A
- 55 C
+ 105 C
10 mm
Can
A765
Reel
Datasheet
Mfr: A767KN186M1HLAE050
TTI: A767KN186M1HLAE050
KEMET
Availability:

2,500In Stock

Aluminum Organic Polymer Capacitors 50Volt 18uF SMD 2KHr ESR=50 mOhms

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
18 uF
50 VDC
SMD/SMT
9.7 mm (0.382 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
50 mOhms
1.3 A
- 55 C
+ 105 C
8 mm
Can
A767
Reel
Datasheet
Mfr: EEH-ZK1V101XP.
TTI: EEH-ZK1V101XP.
Panasonic Industry
Availability:

150In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 100UF 35V ESR=35

150In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
35 mOhms
- 55 C
+ 125 C
Can
ZK
Cut Tape
Datasheet
Mfr: 20SVPF120M
TTI: 20SVPF120M.
Panasonic Industry
Availability:

1,230In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 120UF 20V ESR=25

1,230In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
20 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
25 mOhms
3.2 A
- 55 C
+ 105 C
6.3 mm
Can
SVPF
Cut Tape
Datasheet
Mfr: EEF-GX0D561R
TTI: EEF-GX0D561R.
Panasonic Industry
Availability:

510In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 2.0V 560uF 4A(rms) ESR 3mohm 2 Terminal

510In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
3 mOhms
4 A
- 55 C
+ 105 C
1.9 mm
Molded
GX
Cut Tape
Datasheet
Mfr: EEF-GX0E471L.
TTI: EEF-GX0E471L.
Panasonic Industry
Availability:

870In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 2.5V 470uF 4A(rms) ESR 3mohm 3 Terminal

870In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
3 mOhms
4 A
- 55 C
+ 105 C
1.9 mm
Molded
GX
Cut Tape
Datasheet
Mfr: 25SVPF100M.
TTI: 25SVPF100M.
Panasonic Industry
Availability:

140In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 100UF 25V ESR=24

140In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
Aluminum Polymer Capacitors
5000 Hours
20 %
24 mOhms
- 55 C
+ 105 C
Can
SVPF
Cut Tape
Datasheet
Mfr: 16SVPG270M
TTI: 16SVPG270M.
Panasonic Industry
Availability:

50In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 270UF 16V ESR=8

50In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
16 VDC
SMD/SMT
9.9 mm (0.39 in)
6.6 mm (0.26 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
8 mOhms
- 55 C
+ 105 C
6.6 mm
6.3 mm
Can
SVPG
Cut Tape
Datasheet
Mfr: HHXB350ARA680MF80G
TTI: HHXB350ARA680MF80G
Chemi-Con
Availability:

12,600In Stock

End of Life
Aluminum Organic Polymer Capacitors 68uF 35V 20% Hybrid Polymer

12,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
5000 Hours
20 %
35 mOhms
1.4 A
- 55 C
+ 105 C
6.3 mm
Can
HXB
AEC-Q200
Reel
  • ...
  • 40
  • 41
  • 42