Aluminum Organic Polymer Capacitors
10,690 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZU1V471UP TTI: EEH-ZU1V471UP Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors SMD 45VDC 470uf 125degC/135degC 4000h AEC-Q200 | 800In Stock | 470 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 11 mOhms | 5 A | - 55 C | + 135 C | 10 mm | Can | ZUU | AEC-Q200 | Bulk | ||||
Mfr: GYA1H470MCW1GS TTI: GYA1H470MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 47 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | GYA | Reel | |||||
Mfr: GYA1V221MCQ1GS TTI: GYA1V221MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors Conductive Polymer Hybrid 220uF, 20%, 35VDC | 1,000In Stock | 220 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Molded | GYA | Reel | |||||
Mfr: GYA1V331MCW1GS TTI: GYA1V331MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 | 800In Stock | 330 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 2.3 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel | |||||
Mfr: GYB1C820MCQ1GS TTI: GYB1C820MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 16VDC 82uF 20% AEC-Q200 | 2,000In Stock | 82 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 50 mOhms | 1.4 A | - 55 C | + 105 C | 6.3 mm | Molded | GYB | Reel | |||||
Mfr: GYB1E151MCQ1GS TTI: GYB1E151MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 1,000In Stock | 150 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Molded | GYB | Reel | |||||
Mfr: GYB1E470MCQ1GS TTI: GYB1E470MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 | 2,000In Stock | 47 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Molded | GYB | Reel | |||||
Mfr: GYB1E680MCQ1GS TTI: GYB1E680MCQ1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 | 1,800In Stock | 68 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Molded | GYB | Reel | |||||
Mfr: GYB1E680MCW1GS TTI: GYB1E680MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 68uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | 68 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Vibration-Proof Can | GYB | Reel | |||||
Mfr: GYB1H121MCW1GS TTI: GYB1H121MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 120 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 28 mOhms | 2 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | GYB | Reel | |||||
Mfr: GYB1J820MCQ1GS TTI: GYB1J820MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 | 1,000In Stock | 82 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 10 mm | Molded | GYB | Reel | |||||
Mfr: GYC1C151MCW1GS TTI: GYC1C151MCW1GS Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 16VDC 150uF 20% Vibration Resistance AEC-Q200 | 2,700In Stock | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 135 C | 6.3 mm | Vibration-Proof Can | GYC | Reel | |||||
Mfr: GYC1C820MCQ1GS TTI: GYC1C820MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 16VDC 82uF 20% AEC-Q200 | 2,000In Stock | 82 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 1.5 A | - 55 C | + 135 C | 6.3 mm | Molded | GYC | Reel | |||||
Mfr: GYC1E151MCW1GS TTI: GYC1E151MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 150 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | GYC | Reel | |||||
Mfr: GYC1E471MCW1GS TTI: GYC1E471MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% Vibration Resistance AEC-Q200 | 800In Stock | 470 uF | 25 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GYC | Reel | |||||
Mfr: GYC1J101MCW1GS TTI: GYC1J101MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% Vibration Resistance AEC-Q200 | 800In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GYC | Reel | |||||
Mfr: GYE1E151MCW1GS TTI: GYE1E151MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | 150 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.7 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | GYE | Reel | |||||
Mfr: GYF1E331MCW1GS TTI: GYF1E331MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | GYF | Reel | |||||
Mfr: EHBSA050M6800810T TTI: EHBSA050M6800810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 50V 68uF | 500In Stock | 68 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 2.7 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M3311010T TTI: EHBSA035M3311010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 330uF | 500In Stock | 330 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M6800608T TTI: EHBSA035M6800608T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 68uF | 900In Stock | 68 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 7.5 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: PCW0E182MCO1GS TTI: PCW0E182MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 2.5VDC 1800uF 20% AEC-Q200 | 1,000In Stock | 1.8 mF | 2.5 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 2.2 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel | |||||
Mfr: PCW0G122MCO1GS TTI: PCW0G122MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 4VDC 1200uF 20% AEC-Q200 | 1,000In Stock | 1.2 mF | 4 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 2.3 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel | |||||
Mfr: APS-200ELL101MHB5S TTI: APS-200ELL101MHB5S Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 20volts 100uF | 2,000In Stock | 100 uF | 20 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 24 mOhms | 3.32 A | - 55 C | + 105 C | 8 mm | Can | PS | Bulk | |||||
Mfr: A758KK687M0EAAE016 TTI: A758KK687M0EAAE016 KEMET Availability: 2,500In StockAluminum Organic Polymer Capacitors 2.5Vo 680uF RAD 5KHr ESR=16 mOhms | 2,500In Stock | 680 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 16 mOhms | 4.1 A | - 55 C | + 105 C | 8 mm | Can | A758 | Bulk |