• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Aluminum Organic Polymer Capacitors

10,737 Results
10,737 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: EEH-ZE1H101V
TTI: EEH-ZE1H101V
Panasonic Industry
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 50v 100uF 145degC Anti-Vibe AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
28 mOhms
800 mA
- 55 C
+ 145 C
10 mm
Vibration-Proof Can
ZE
AEC-Q200
Reel
Datasheet
Mfr: GYA1K470MCQ1GS
TTI: GYA1K470MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 80VDC 47uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
80 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
36 mOhms
1.3 A
- 55 C
+ 125 C
10 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZT1V391UV
TTI: EEH-ZT1V391UV
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 390uF 20% Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
390 uF
35 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
16 mOhms
3.5 A
- 55 C
+ 135 C
10.5 mm
10 mm
Vibration-Proof Can
ZTU
AEC-Q200
Bulk
Datasheet
Mfr: EEH-ZS1J181UP
TTI: EEH-ZS1J181UP
Panasonic Industry
Availability:

750In Stock

500 On Order
Expected 10-Dec-26
Aluminum Organic Polymer Capacitors 63VDC 180uF 20% AEC-Q200

750In Stock

500 On Order
Expected 10-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
63 VDC
SMD/SMT
16.5 mm (0.65 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
15 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Can
ZSU
AEC-Q200
Reel
Datasheet
Mfr: A785MW187M1JLAS013
TTI: A785MW187M1JLAS013
KEMET
Availability:

1,250In Stock

Aluminum Organic Polymer Capacitors 63V 180uF 150C ESR=13mOhms AEC-Q200

1,250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
63 VDC
SMD/SMT
16.5 mm (0.65 in)
Aluminum Hybrid Polymer Capacitors
1000 Hours
20 %
13 mOhms
3.6 A
- 55 C
+ 150 C
10 mm
Can
A785
AEC-Q200
Reel
Datasheet
Mfr: PCV1H680MCL2GS
TTI: PCV1H680MCL2GS
Nichicon
Availability:

2,500In Stock

Aluminum Organic Polymer Capacitors 50V 68uF 105C AEC-Q200

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
29 mOhms
3.4 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: 35SVPF39M
TTI: 35SVPF39M
Panasonic Industry
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 35volts 39uF ESR 30mohm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
39 uF
35 VDC
SMD/SMT
6.9 mm (0.272 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
30 mOhms
2.8 A
- 55 C
+ 105 C
8 mm
Can
SVPF
Reel
Datasheet
Mfr: APSG160ELL102MH20S
TTI: APSG160ELL102MH20S
Chemi-Con
Availability:

13,000In Stock

Aluminum Organic Polymer Capacitors 16V 1000uF 20% Tol.

13,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
16 VDC
Radial
20 mm (0.787 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
8 mOhms
7.5 A
- 55 C
+ 105 C
8 mm
Can
PSG
Reel
Datasheet
Mfr: EEH-ZA1K470P
TTI: EEH-ZA1K470P
Panasonic Industry
Availability:

500In Stock

5,000 On Order
Expected 25-Mar-27
Aluminum Organic Polymer Capacitors 80VDC 47uF 20% 10000h AEC-Q200

500In Stock

5,000 On Order
Expected 25-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
80 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
36 mOhms
1.7 A
- 55 C
+ 105 C
10 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: 63SXV39MX
TTI: 63SXV39MX
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 39uF 20% SMD 690mA Halogen Free

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
39 uF
63 VDC
SMD/SMT
7.9 mm (0.311 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
50 mOhms
2.19 A
- 55 C
+ 125 C
10 mm
Can
SXV
Reel
Datasheet
Mfr: A992LH112M063A
TTI: APL90A112LH063
KEMET
Availability:

6,480In Stock

Aluminum Organic Polymer Capacitors 63V 1100uF 20% 125C ESR=10.5mOhms Rectangular 53.8 x 24 x 8 mm AEC-Q200

6,480In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1100 uF
63 VDC
Wire
53.8 mm
24 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
10.5 mOhms
25.8 A
- 55 C
+ 125 C
8 mm
APL90
AEC-Q200
Bulk
Datasheet
Mfr: 100SXV22M
TTI: 100SXV22M
Panasonic Industry
Availability:

400In Stock

1,200 On Order
Expected 30-Sep-27
Aluminum Organic Polymer Capacitors 100VDC 22uF 30mOhm 10x12.6mm OS-CON

400In Stock

1,200 On Order
Expected 30-Sep-27
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
100 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
30 mOhms
940 mA
- 55 C
+ 125 C
10 mm
Can
SXV
Reel
Datasheet
Mfr: EEH-ZC1K470V
TTI: EEH-ZC1K470V
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 47uF 80volts Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
80 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
36 mOhms
1.36 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: RL80J102MDN1KX
TTI: RL80J102MDN1KX
Nichicon
Availability:

1,600In Stock

Aluminum Organic Polymer Capacitors 1000uF 6.3Volts 5%

1,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
6.3 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
5.7 A
- 55 C
+ 105 C
8 mm
Can
Bulk
Datasheet
Mfr: RL81C221MDN1KX
TTI: RL81C221MDN1KX
Nichicon
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 220uF 16 Volts 20%

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
16 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
12 mOhms
5 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
FP-016RE221M-L8K
Datasheet
Mfr: APXG200ARA470ME61G
TTI: APXG200ARA470ME61G
Chemi-Con
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 20Volts 47uF 5X6

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
20 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
30 mOhms
2.8 A
- 55 C
+ 105 C
5 mm
Can
PXG
Reel
Datasheet
Mfr: A700D476M12RATE025
TTI: A700D476M12RATE025
KEMET
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 12.5V 47uF 2917 2KHr ESR=25 mOhms

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
12.5 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
3.2 A
- 55 C
+ 125 C
2.8 mm
Molded
A700
Reel
Datasheet
Mfr: EEH-ZK1E561UP
TTI: EEH-ZK1E561UP
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 560uF 20% SMD AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
25 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Can
ZKU
AEC-Q200
Reel
Datasheet
Mfr: PCV1V101MCL1GS
TTI: PCV1V101MCL1GS
Nichicon
Availability:

14,000In Stock

Aluminum Organic Polymer Capacitors 100uF 35V 20% AEC-Q200

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
29 mOhms
2.2 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: APXA100ARA331MJ80G
TTI: APXA100ARA331MJ80G
Chemi-Con
Availability:

4,500In Stock

Aluminum Organic Polymer Capacitors 10V 330uF 10X7.7

4,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
24 mOhms
3.77 A
- 55 C
+ 105 C
10 mm
Can
PXA
Reel
Datasheet
Mfr: EEH-ZA1H220P
TTI: EEH-ZA1H220P
Panasonic Industry
Availability:

45,000In Stock

Aluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200

45,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
80 mOhms
1.1 A
- 55 C
+ 105 C
6.3 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: 6SVPC220MV
TTI: 6SVPC220MV
Panasonic Industry
Availability:

2,000In Stock

2,000 On Order
Expected 25-Jun-27
Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 15mohm

2,000In Stock

2,000 On Order
Expected 25-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
3.16 A
- 55 C
+ 105 C
6.3 mm
Vibration-Proof Can
SVPC
Reel
Datasheet
Mfr: 16SVPE470M
TTI: 16SVPE470M
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
16 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
6.1 A
- 55 C
+ 105 C
10 mm
Can
SVPE
Reel
Datasheet
Mfr: A700X477M002ATE015
TTI: A700X477M002ATE015
KEMET
Availability:

20,500In Stock

Aluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=15 mOhms

20,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
3.9 A
- 55 C
+ 125 C
4 mm
Molded
A700
Reel
Datasheet
Mfr: A700X157M006ATE010
TTI: A700X157M006ATE010
KEMET
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
4.7 A
- 55 C
+ 125 C
4 mm
Molded
A700
Reel
  • ...
  • 3
  • 4
  • 5