• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Aluminum Organic Polymer Capacitors

10,690 Results
10,690 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: GXC1J330MCW1GS
TTI: GXC1J330MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Anti-Vibe

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
3.3 A
- 55 C
+ 135 C
8 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: GXC1J560MCQ1GS
TTI: GXC1J560MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
22 mOhms
4 A
- 55 C
+ 135 C
10 mm
Can
GXC
Reel
Datasheet
Mfr: GXC1J680MCW1GS
TTI: GXC1J680MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 Anti-Vibe

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
22 mOhms
4 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: GXC1J820MCQ1GS
TTI: GXC1J820MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
22 mOhms
4 A
- 55 C
+ 135 C
10 mm
Can
GXC
Reel
Datasheet
Mfr: EHBSA035M4700606T
TTI: EHBSA035M4700606T
Eaton Electronics
Availability:

1,200In Stock

Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 35V 47uF

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
20 %
60 mOhms
900 mA
- 55 C
+ 125 C
5.8 mm
6.3 mm
EHBSA
Reel
Datasheet
Mfr: EEF-ST0D331R
TTI: EEF-ST0D331R
Panasonic Industry
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 330uF 2.0volt

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
6 mOhms
- 55 C
+ 125 C
Molded
ST
Reel
Datasheet
Mfr: APXH200ARA470MH70G
TTI: APXH200ARA470MH70G
Chemi-Con
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 20Volts 47uF 20%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
20 VDC
SMD/SMT
9 mm (0.354 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
45 mOhms
2 A
- 55 C
+ 125 C
8 mm
Can
PXH
Reel
Datasheet
Mfr: APSG250ELL391MJB5S
TTI: APSG250ELL391MJB5S
Chemi-Con
Availability:

13,000In Stock

Aluminum Organic Polymer Capacitors 25Volts 390uF 0.2

13,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
390 uF
25 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
14 mOhms
5 A
- 55 C
+ 105 C
10 mm
Can
PSG
Bulk
Datasheet
Mfr: RFS0J470MCN1GS
TTI: RFS0J470MCN1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 6.3V 47uF 105C

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
5.7 mm (0.224 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
30 mOhms
2 A
- 55 C
+ 105 C
5 mm
Can
Reel
FP-6R3ME470M-FSR
Datasheet
Mfr: A768KE686M1GLAE038
TTI: A768KE686M1GLAE038
KEMET
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 40Volt 68uF SMD 2KHr ESR=38 mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
40 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
38 mOhms
1.35 A
- 55 C
+ 125 C
6.7 mm
8 mm
Can
A768
Reel
Datasheet
Mfr: EEH-ZK1E560UR
TTI: EEH-ZK1E560UR
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 56uF 20% SMD AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
25 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
80 mOhms
850 mA
- 55 C
+ 125 C
5 mm
Can
ZKU
AEC-Q200
Reel
Datasheet
Mfr: GYC1V680MCQ1GS
TTI: GYC1V680MCQ1GS
Nichicon
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
40 mOhms
1.9 A
- 55 C
+ 135 C
6.3 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYA1C271MCQ1GS
TTI: GYA1C271MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16VDC 270uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
16 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
- 55 C
+ 125 C
Can
GYA
Reel
Datasheet
Mfr: EEH-ZU1V331P
TTI: EEH-ZU1V331P
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
11 mOhms
4.8 A
- 55 C
+ 135 C
10 mm
Can
ZU
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZF1E271B
TTI: EEH-AZF1E271B
Panasonic Industry
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 25VDC 270uF 20% 20mOhm AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
25 VDC
Radial
9.5 mm (0.374 in)
Aluminum Hybrid Polymer Capacitors
1000 Hours
20 %
20 mOhms
1 A
- 55 C
+ 150 C
10 mm
Can
ZF-A
AEC-Q200
Ammo Pack
Datasheet
Mfr: A759KS156M2AAAE052
TTI: A759KS156M2AAAE052
KEMET
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 100Vol 15uF RAD 2KHr ESR=52 mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
100 VDC
Radial
12 mm (0.472 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
52 mOhms
1.85 A
- 55 C
+ 125 C
8 mm
Can
A759
Bulk
Datasheet
Mfr: GYC1H680MCW1GS
TTI: GYC1H680MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 68uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
2.2 A
- 55 C
+ 135 C
8 mm
Can
GYC
Reel
Datasheet
Mfr: GYC1V680MCW1GS
TTI: GYC1V680MCW1GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 35VDC 68uF 20% Vibration Resistance AEC-Q200

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
40 mOhms
1.9 A
- 55 C
+ 135 C
6.3 mm
Can
GYC
Reel
Datasheet
Mfr: EEF-CX1D470R
TTI: EEF-CX1D470R
Panasonic Industry
Availability:

7,000In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 47uF 20volt

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
20 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
40 mOhms
3.2 A
- 55 C
+ 105 C
1.1 mm
Molded
CX
Reel
Datasheet
Mfr: 63SXV33M
TTI: 63SXV33M
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 63VDC 33uF 25mOhm 8x11.9mm OS-CON

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
63 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
25 mOhms
2.95 A
- 55 C
+ 125 C
8 mm
Can
SXV
Reel
Datasheet
Mfr: 25SVPK470M
TTI: 25SVPK470M
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 470uf 25volts OS-CON Polymer

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
25 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
14 mOhms
1.59 A
- 55 C
+ 125 C
10 mm
Can
SVPK
Reel
Datasheet
Mfr: EEH-ZA1V680XV
TTI: EEH-ZA1V680XV
Panasonic Industry
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 35VDC 68uF 105degC VibeProof AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
35 mOhms
2 A
- 55 C
+ 105 C
6.3 mm
Vibration-Proof Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: 25SEPF82M
TTI: 25SEPF82M
Panasonic Industry
Availability:

600In Stock

Aluminum Organic Polymer Capacitors 25volts 82uF ESR 28mohm

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
25 VDC
Radial
7 mm (0.276 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
28 mOhms
3 A
- 55 C
+ 105 C
8 mm
Can
SEPF
Bulk
Datasheet
Mfr: 6SEPC560MW+TSS
TTI: 6SEPC560MW+TSS
Panasonic Industry
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
6.3 VDC
Radial
9 mm (0.354 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
7 mOhms
5.6 A
- 55 C
+ 105 C
6.3 mm
Can
SEPC
Ammo Pack
Datasheet
Mfr: 16SVPS180M
TTI: 16SVPS180M
Panasonic Industry
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 16volts 180uF 29mohm 10x8mm OSCON

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
16 VDC
SMD/SMT
7.9 mm (0.311 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
29 mOhms
3.43 A
- 55 C
+ 105 C
10 mm
Can
SVPS
Reel
  • ...
  • 38
  • 39
  • 40