Aluminum Organic Polymer Capacitors
10,690 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYB1E101MCW1GS TTI: GYB1E101MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | Reel | ||||||
Mfr: GYB1E221MCW1GS TTI: GYB1E221MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% Vibration Resistance AEC-Q200 | 500In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | GYB | Reel | ||||||
Mfr: GYB1E331MCW1GS TTI: GYB1E331MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | GYB | Reel | ||||||
Mfr: GYC1E221MCW1GS TTI: GYC1E221MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 135 C | 8 mm | Can | GYC | Reel | ||||||
Mfr: GYD1E151MCQ1GS TTI: GYD1E151MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 1,000In Stock | 150 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 1.4 A | - 55 C | + 150 C | 8 mm | Can | GYD | AEC-Q200 | Reel | |||||
Mfr: GYD1E271MCQ1GS TTI: GYD1E271MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 1,000In Stock | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 1.8 A | - 55 C | + 150 C | 10 mm | Can | GYD | AEC-Q200 | Reel | |||||
Mfr: GYD1E271MCW1GS TTI: GYD1E271MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 1.8 A | - 55 C | + 150 C | 10 mm | Can | GYD | AEC-Q200 | Reel | |||||
Mfr: APA1010102M010R TTI: APA1010102M010R KYOCERA AVX Availability: 3,500In StockAluminum Organic Polymer Capacitors 10V 1000uF 4.25A 2mA Life5000Hrs ESR=20mOhms 20% +105C Can | 3,500In Stock | 1 mF | 10 VDC | SMD/SMT | 10.5 mm | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.02 Ohms | 4.25 A | - 55 C | + 105 C | 10.5 mm | 10 mm | Can | APA | Reel | ||||
Mfr: EEF-LX0E471R TTI: EEF-LX0E471R Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 7,000In Stock | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 3.5 A | - 55 C | + 105 C | 1.9 mm | Molded | LX | Reel | |||||
Mfr: RFS1A680MCN1GS TTI: RFS1A680MCN1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 10V 68uF 105C | 2,000In Stock | 68 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 5 mm | Can | Reel | FP-010ME680M-FSR | ||||||
Mfr: A765KN187M1ALAE020 TTI: A765KN187M1ALAE020 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 10Vol 180uF SMD 2KHr ESR=20 mOhms | 2,000In Stock | 180 uF | 10 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.5 A | - 55 C | + 105 C | 8 mm | Can | A765 | Reel | ||||||
Mfr: A759BQ106M1VAAE090 TTI: A759BQ106M1VAAE090 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 35Volt 10uF RAD 2KHr ESR=90 mOhms | 3,000In Stock | 10 uF | 35 VDC | Radial | 11 mm (0.433 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 90 mOhms | 340 mA | - 55 C | + 125 C | 5 mm | Can | A759 | Bulk | ||||||
Mfr: A765KN128M0GLAE012 TTI: A765KN128M0GLAE012 KEMET Availability: 2,500In StockAluminum Organic Polymer Capacitors 4Vol 1200uF SMD 2KHr ESR=12 mOhms | 2,500In Stock | 1.2 mF | 4 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 3.5 A | - 55 C | + 105 C | 8 mm | Can | A765 | Reel | ||||||
Mfr: A758EK397M0JAAE016 TTI: A758EK397M0JAAE016 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 6.3Vo 390uF RAD 5KHr ESR=16 mOhms | 5,000In Stock | 390 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 16 mOhms | 3.1 A | - 55 C | + 105 C | 6.3 mm | Can | A758 | Bulk | ||||||
Mfr: EEH-ZC1E470P TTI: EEH-ZC1E470P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 | 1,000In Stock | 47 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | |||||
Mfr: EEH-ZKE181XUV TTI: EEH-ZKE181XUV Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 25VDC 180uF 20% Anti-V AEC-Q200 | 900In Stock | 180 uF | 25 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZKU | AEC-Q200 | Reel | |||||
Mfr: GYC1E101MCQ1GS TTI: GYC1E101MCQ1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 | 1,800In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 1.9 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GYC1E560MCQ1GS TTI: GYC1E560MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 | 2,000In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 1.4 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: ECG-SY0J331R TTI: ECG-SY0J331R Panasonic Industry Availability: 6,000In StockAluminum Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm | 6,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.3 A | - 55 C | + 85 C | 2.8 mm | Molded | SY | Reel | |||||
Mfr: EEH-ZC1J330V TTI: EEH-ZC1J330V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 33uF 63volt 8X10mm Anti-Vibe AEC-Q200 | 1,000In Stock | 33 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | |||||
Mfr: EEH-ZC1J560V TTI: EEH-ZC1J560V Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200 | 1,500In Stock | 56 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | |||||
Mfr: 20SVPK220M TTI: 20SVPK220M Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 20VDC 220uF OSCON Polymer | 1,000In Stock | 220 uF | 20 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.01 A | - 55 C | + 125 C | 8 mm | Can | SVPK | Reel | ||||||
1,500In Stock | 68 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 880 mA | - 55 C | + 125 C | 5 mm | Can | SVPK | Reel | |||||||
200In Stock | 120 uF | 35 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 18 mOhms | 1.39 A | - 55 C | + 125 C | 10 mm | Can | SEF | Bulk | |||||||
Mfr: PCF1D151MCL1GS TTI: PCF1D151MCL1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 20volts 150uF AEC-Q200 | 800In Stock | 150 uF | 20 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 4.32 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel |