Aluminum Organic Polymer Capacitors
10,690 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-SX0D331ER TTI: EEF-SX0D331ER Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer | 7,000In Stock | 330 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 3 A | - 55 C | + 105 C | 1.9 mm | Molded | SX | Reel | ||||
Mfr: RSA1E101MCN1GS TTI: RSA1E101MCN1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25V 100uf 20% Polymer SMT | 1,800In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.1 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | |||||
800In Stock | 33 uF | 50 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 850 mA | - 55 C | + 125 C | 8 mm | Can | SEK | Bulk | ||||||
Mfr: GYB1H220MCQ1GS TTI: GYB1H220MCQ1GS Nichicon Availability: 3,000In StockAluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 | 3,000In Stock | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.1 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: GYB1J100MCQ1GS TTI: GYB1J100MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 | 1,000In Stock | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 120 mOhms | 1 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1E331V TTI: EEH-ZC1E331V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200 | 1,000In Stock | 330 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | ||||
Mfr: A755BQ227M0JAAE018 TTI: A755BQ227M0JAAE018 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 6.3Vo 220uF RAD 5KHr ESR=18 mOhms | 5,000In Stock | 220 uF | 6.3 VDC | Radial | 11 mm (0.433 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 18 mOhms | 2 A | - 55 C | + 105 C | 5 mm | Can | A755 | Bulk | |||||
1,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 125 C | Can | SVQP | Reel | |||||||||
1,000In Stock | 180 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 22 mOhms | 1.04 A | - 55 C | + 125 C | 6.3 mm | Can | SVF | Ammo Pack | ||||||
4,500In Stock | 33 uF | 25 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 820 mA | - 55 C | + 125 C | 5 mm | Can | SVPK | Reel | ||||||
Mfr: PCJ0J331MCL4GS TTI: PCJ0J331MCL4GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 6.3volts 330uF AEC-Q200 | 1,800In Stock | 330 uF | 6.3 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.47 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | |||||
Mfr: EEF-CX0G221R TTI: EEF-CX0G221R Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 220uF 4volt | 3,500In Stock | 220 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.7 A | - 55 C | + 105 C | 2 mm | Molded | CX | Reel | ||||
400In Stock | 150 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 3.02 A | - 55 C | + 105 C | 10 mm | Can | SEP | Bulk | ||||||
1,000In Stock | 47 uF | 20 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 33 mOhms | 2.63 A | - 55 C | + 105 C | 8 mm | Can | SVPA | Reel | ||||||
Mfr: A700D157M004ATE015 TTI: A700D157M004ATE015 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 4Vol 150uF 2917 2KHr ESR=15 mOhms | 2,000In Stock | 150 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.1 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | ||||
Mfr: PCH1V151MCL6GS TTI: PCH1V151MCL6GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 150UF 35V ESR=22 | 500In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.2 A | - 55 C | + 135 C | 8 mm | Can | Reel | ||||||
Mfr: A768KS397M1ELAE019 TTI: A768KS397M1ELAE019 KEMET Availability: 1,200In StockAluminum Organic Polymer Capacitors 25Vol 390uF SMD 2KHr ESR=19 mOhms | 1,200In Stock | 390 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 19 mOhms | 2.325 A | - 55 C | + 125 C | 12.2 mm | 8 mm | Can | A768 | Reel | |||||
Mfr: PCH1C471MCL6GS TTI: PCH1C471MCL6GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 470UF 16V ESR=17 | 1,000In Stock | 470 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 34 mOhms | 2.4 A | - 55 C | + 135 C | 8 mm | Can | Reel | ||||||
Mfr: PCH1E221MCL6GS TTI: PCH1E221MCL6GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 220UF 25V ESR=20 | 1,000In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.3 A | - 55 C | + 135 C | 8 mm | Can | Reel | ||||||
Mfr: A781MS157M1HLAV028 TTI: A781MS157M1HLAV028 KEMET Availability: 800In StockAluminum Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=28 mOhms AECQ200 | 800In Stock | 150 uF | 50 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | - 55 C | + 135 C | 10 mm | Can | A781 | AEC-Q200 | Reel | |||||
Mfr: A780MS567M1ELAS022 TTI: A780MS567M1ELAS022 KEMET Availability: 2,400In StockAluminum Organic Polymer Capacitors 25Vol 560uF SMD 3KHr ESR=22 mOhms | 2,400In Stock | 560 uF | 25 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 22 mOhms | 6.4 A | - 55 C | + 125 C | 10 mm | Can | A780 | AEC-Q200 | Reel | ||||
1,000In Stock | 100 uF | 16 VDC | SMD/SMT | 6.4 mm (0.252 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 780 mA | - 55 C | + 125 C | 6.3 mm | Can | SVT | Reel | ||||||
Mfr: GYC1E470MCQ1GS TTI: GYC1E470MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 | 2,000In Stock | 47 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 1.4 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1J820MCQ1GS TTI: GYC1J820MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 | 1,000In Stock | 82 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2.3 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYE1E271MCQ1GS TTI: GYE1E271MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 1,000In Stock | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | GYE | AEC-Q200 | Reel |