• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Aluminum Organic Polymer Capacitors

10,690 Results
10,690 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: GYE1E561MCW1GS
TTI: GYE1E561MCW1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 25VDC 560uF 20% 10 x 12.5mm Anti-Vibe AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
16 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Can
GYE
Reel
Datasheet
Mfr: GYE1H151MCW1GS
TTI: GYE1H151MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 150uF 20% 10 x 10mm Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
28 mOhms
2 A
- 55 C
+ 125 C
10 mm
Can
GYE
Reel
Datasheet
Mfr: GYE1H820MCQ1GS
TTI: GYE1H820MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 82uF 20% 8 x 10mm AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.7 A
- 55 C
+ 125 C
8 mm
Can
GYE
Reel
Datasheet
Mfr: GYF1C561MCW1GS
TTI: GYF1C561MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16VDC 560uF 20% 8 x 10mm Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
16 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
20 %
25 mOhms
2 A
- 55 C
+ 125 C
8 mm
GYF
Reel
Datasheet
Mfr: GYF1J121MCW1GS
TTI: GYF1J121MCW1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 63VDC 120uF 20% 10 x 10mm Anti-Vibe AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
20 %
30 mOhms
2 A
- 55 C
+ 125 C
10 mm
GYF
Reel
Datasheet
Mfr: GXC1H151MCW1GS
TTI: GXC1H151MCW1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 Anti-Vibe

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
50 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
17 mOhms
4.6 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: GXC1H470MCQ1GS
TTI: GXC1H470MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
24 mOhms
3.6 A
- 55 C
+ 135 C
8 mm
Can
GXC
Reel
Datasheet
Mfr: GXC1H470MCW1GS
TTI: GXC1H470MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 Anti-Vibe

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
24 mOhms
3.6 A
- 55 C
+ 135 C
8 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: GXC1H680MCQ1GS
TTI: GXC1H680MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
24 mOhms
3.6 A
- 55 C
+ 135 C
8 mm
Can
GXC
Reel
Datasheet
Mfr: GXC1H680MCW1GS
TTI: GXC1H680MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 Anti-Vibe

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
24 mOhms
3.6 A
- 55 C
+ 135 C
8 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: GXC1J680MCQ1GS
TTI: GXC1J680MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
22 mOhms
4 A
- 55 C
+ 135 C
10 mm
Can
GXC
Reel
Datasheet
Mfr: GXC1J820MCW1GS
TTI: GXC1J820MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 Anti-Vibe

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
22 mOhms
4 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: GXC1V151MCW1GS
TTI: GXC1V151MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 Anti-Vibe

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
4 A
- 55 C
+ 135 C
8 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: GXC1V331MCW1GS
TTI: GXC1V331MCW1GS
Nichicon
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vibe

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
15 mOhms
5 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: GYC1V471MNW1GS
TTI: GYC1V471MNW1GS
Nichicon
Availability:

600In Stock

Aluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 Anti-Vibe

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GYC
Reel
Datasheet
Mfr: GYC1K330MCW1GS
TTI: GYC1K330MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 80VDC 33uF 20% Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
80 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
20 %
36 mOhms
1.9 A
- 55 C
+ 135 C
10 mm
10 mm
GYC
Reel
Datasheet
Mfr: EHBSA025M1010608T
TTI: EHBSA025M1010608T
Eaton Electronics
Availability:

900In Stock

Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 25V 100uF

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
7.5 mm
6.3 mm
EHBSA
Reel
Datasheet
Mfr: EHBSA080M2200810T
TTI: EHBSA080M2200810T
Eaton Electronics
Availability:

500In Stock

Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 80V 22uF

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
80 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
20 %
45 mOhms
1.05 A
- 55 C
+ 125 C
9.7 mm
8 mm
EHBSA
Reel
Datasheet
Mfr: PCW0E821MCO1GS
TTI: PCW0E821MCO1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 820uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
820 uF
2.5 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
14 mOhms
2.1 A
- 55 C
+ 125 C
8 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0G561MCO1GS
TTI: PCW0G561MCO1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 4VDC 560uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
4 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
15 mOhms
2.15 A
- 55 C
+ 125 C
8 mm
Can
PCW
Reel
Datasheet
Mfr: EEF-ST0D331R
TTI: EEF-ST0D331R
Panasonic Industry
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 330uF 2.0volt

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
6 mOhms
- 55 C
+ 125 C
Molded
ST
Reel
Datasheet
Mfr: APXH200ARA470MH70G
TTI: APXH200ARA470MH70G
Chemi-Con
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 20Volts 47uF 20%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
20 VDC
SMD/SMT
9 mm (0.354 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
45 mOhms
2 A
- 55 C
+ 125 C
8 mm
Can
PXH
Reel
Datasheet
Mfr: APSG250ELL391MJB5S
TTI: APSG250ELL391MJB5S
Chemi-Con
Availability:

13,000In Stock

Aluminum Organic Polymer Capacitors 25Volts 390uF 0.2

13,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
390 uF
25 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
14 mOhms
5 A
- 55 C
+ 105 C
10 mm
Can
PSG
Bulk
Datasheet
Mfr: RFS0J470MCN1GS
TTI: RFS0J470MCN1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 6.3V 47uF 105C

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
5.7 mm (0.224 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
30 mOhms
2 A
- 55 C
+ 105 C
5 mm
Can
Reel
FP-6R3ME470M-FSR
Datasheet
Mfr: A768KE686M1GLAE038
TTI: A768KE686M1GLAE038
KEMET
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 40Volt 68uF SMD 2KHr ESR=38 mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
40 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
38 mOhms
1.35 A
- 55 C
+ 125 C
6.7 mm
8 mm
Can
A768
Reel
  • ...
  • 35
  • 36
  • 37