• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Aluminum Organic Polymer Capacitors

10,690 Results
10,690 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: GYF1H181MCW1GS
TTI: GYF1H181MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 180uF 20% 10 x 10mm Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
20 %
28 mOhms
2 A
- 55 C
+ 125 C
10 mm
GYF
Reel
Datasheet
Mfr: PCW0J151MCO1GS
TTI: PCW0J151MCO1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 150uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
1.58 A
- 55 C
+ 125 C
5 mm
Can
PCW
Reel
Datasheet
Mfr: GXC1V271MCW1GS
TTI: GXC1V271MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 Anti-Vibe

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
16 mOhms
4.5 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: GXC1V331MCQ1GS
TTI: GXC1V331MCQ1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
15 mOhms
5 A
- 55 C
+ 135 C
10 mm
Can
GXC
Reel
Datasheet
Mfr: GYA1K220MCQ1GS
TTI: GYA1K220MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 80VDC 22uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
80 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
45 mOhms
1.1 A
- 55 C
+ 125 C
8 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: GYC1H121MCQ1GS
TTI: GYC1H121MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
28 mOhms
2.6 A
- 55 C
+ 135 C
10 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYC1V221MCQ1GS
TTI: GYC1V221MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.3 A
- 55 C
+ 135 C
10 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYE1V331MCQ1GS
TTI: GYE1V331MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Can
GYE
AEC-Q200
Reel
Datasheet
Mfr: APXA200ARA820MJ80G
TTI: APXA200ARA820MJ80G
Chemi-Con
Availability:

4,500In Stock

Aluminum Organic Polymer Capacitors 20V 82uF 10X7.7

4,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
20 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
40 mOhms
2.5 A
- 55 C
+ 105 C
10 mm
Can
PXA
Reel
Datasheet
Mfr: PLG1C821MDO1
TTI: PLG1C821MDO1
Nichicon
Availability:

3In Stock

Aluminum Organic Polymer Capacitors 820uF 16 Volts 20% Radial Leaded Low

3In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
820 uF
16 VDC
Radial
13 mm (0.512 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
11 mOhms
5.6 A
- 55 C
+ 105 C
10 mm
Can
Bulk
Datasheet
Mfr: GYC1J100MCQ1GS
TTI: GYC1J100MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
63 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
120 mOhms
1 A
- 55 C
+ 135 C
6.3 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYC1J560MCQ1GS
TTI: GYC1J560MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
2.3 A
- 55 C
+ 135 C
10 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: A768KE276M1JLAE054
TTI: A768KE276M1JLAE054
KEMET
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 63Volt 27uF SMD 2KHr ESR=54 mOhms

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
27 uF
63 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
54 mOhms
1.175 A
- 55 C
+ 125 C
6.7 mm
8 mm
Can
A768
Reel
Datasheet
Mfr: APS-6R3ELL391MHB5S
TTI: APS-6R3ELL391MHB5S
Chemi-Con
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 6.3volts 390uF

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
390 uF
6.3 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
12 mOhms
4.77 A
- 55 C
+ 105 C
8 mm
Can
PS
Bulk
Datasheet
Mfr: RNU1E181MDN1KX
TTI: RNU1E181MDN1KX
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 180UF 25V 20%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
25 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
4.65 A
- 55 C
+ 105 C
8 mm
Can
RNU
Bulk
FP-025RE181M-NUK
Datasheet
Mfr: EEH-ZC1E560P
TTI: EEH-ZC1E560P
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 56uF 25volt AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
25 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
50 mOhms
900 mA
- 55 C
+ 125 C
6.3 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: A758KK827M0GAAE015
TTI: A758KK827M0GAAE015
KEMET
Availability:

2,500In Stock

Aluminum Organic Polymer Capacitors 4Volt 820uF RAD 5KHr ESR=15 mOhms

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
820 uF
4 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
15 mOhms
4.1 A
- 55 C
+ 105 C
8 mm
Can
A758
Bulk
Datasheet
Mfr: A758KK157M1CAAE015
TTI: A758KK157M1CAAE015
KEMET
Availability:

2,500In Stock

Aluminum Organic Polymer Capacitors 16Vol 150uF RAD 5KHr ESR=15 mOhms

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
16 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
15 mOhms
4.1 A
- 55 C
+ 105 C
8 mm
Can
A758
Bulk
Datasheet
Mfr: 6SEPC1000MD
TTI: 6SEPC1000MD
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 6v 1000uf 8x7mm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 mF
6.3 VDC
Radial
7 mm (0.276 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
18 mOhms
3.53 A
- 55 C
+ 105 C
8 mm
Can
SEPC
Bulk
Datasheet
Mfr: 20SVPS22M
TTI: 20SVPS22M
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 20VDC, 22uF, 60mOhm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
20 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
60 mOhms
1.45 A
- 55 C
+ 105 C
6.3 mm
Can
SVPS
Reel
Datasheet
Mfr: EEF-HX1E220R
TTI: EEF-HX1E220R
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 22uF 25volt

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
25 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
40 mOhms
3.2 A
- 55 C
+ 125 C
1.9 mm
Molded
HX
Reel
Datasheet
Mfr: EEH-ZC1E221V
TTI: EEH-ZC1E221V
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 220uF 25volt 8X10mm Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
1.6 A
- 55 C
+ 125 C
8 mm
Vibration-Proof Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: 16SEPG270W
TTI: 16SEPG270W
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 270uF 16V 20% 5.04A Halogen Free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
16 VDC
Radial
8.9 mm (0.35 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
10 mOhms
5.04 A
- 55 C
+ 105 C
6.3 mm
Can
SEPG
Bulk
Datasheet
Mfr: GYA1J560MCQ1GS
TTI: GYA1J560MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
10 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: GYA1E101MCW1GS
TTI: GYA1E101MCW1GS
Nichicon
Availability:

9,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
6.3 mm
Can
GYA
Reel
  • ...
  • 32
  • 33
  • 34