Aluminum Organic Polymer Capacitors
10,694 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYE1E271MCW1GS TTI: GYE1E271MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | GYE | Reel | ||||||
Mfr: GXC1H121MCQ1GS TTI: GXC1H121MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 | 1,000In Stock | 120 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 4.3 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel | ||||||
Mfr: GYA1J820MCW1GS TTI: GYA1J820MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 82 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel | ||||||
Mfr: GYA1V221MCW1GS TTI: GYA1V221MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 220 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel | ||||||
Mfr: GYB1C271MCW1GS TTI: GYB1C271MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 270uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 270 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 25 mOhms | 2.4 A | - 55 C | + 105 C | 8 mm | Vibration-Proof Can | GYB | Reel | ||||||
Mfr: GXC1J330MCW1GS TTI: GXC1J330MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Anti-Vibe | 1,000In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 3.3 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | GXC | Reel | ||||||
Mfr: GXC1J560MCQ1GS TTI: GXC1J560MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 | 1,000In Stock | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 4 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel | ||||||
Mfr: GXC1J680MCW1GS TTI: GXC1J680MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 Anti-Vibe | 1,000In Stock | 68 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 4 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GXC | Reel | ||||||
Mfr: GXC1J820MCQ1GS TTI: GXC1J820MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 | 1,000In Stock | 82 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 4 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel | ||||||
Mfr: EHBSA063M1000606T TTI: EHBSA063M1000606T Eaton Electronics Availability: 1,200In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 63V 10uF | 1,200In Stock | 10 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 120 mOhms | 700 mA | - 55 C | + 125 C | 5.8 mm | 6.3 mm | EHBSA | Reel | ||||||||
Mfr: RFS1A680MCN1GS TTI: RFS1A680MCN1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 10V 68uF 105C | 2,000In Stock | 68 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 5 mm | Can | Reel | FP-010ME680M-FSR | ||||||
1,500In Stock | 33 uF | 10 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 70 mOhms | 1.1 A | - 55 C | + 105 C | 5 mm | Can | SVP | Reel | |||||||
Mfr: RSA0J271MCN1GS TTI: RSA0J271MCN1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3V 270uF 20% Tol. | 2,000In Stock | 270 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-6R3ME271M-SAR | |||||
500In Stock | 680 uF | 4 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | |||||||
1,000In Stock | 39 uF | 35 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 8 mm | Can | SEPF | Bulk | |||||||
Mfr: A758EK397M0JAAE016 TTI: A758EK397M0JAAE016 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 6.3Vo 390uF RAD 5KHr ESR=16 mOhms | 5,000In Stock | 390 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 16 mOhms | 3.1 A | - 55 C | + 105 C | 6.3 mm | Can | A758 | Bulk | ||||||
Mfr: A765KN187M1ALAE020 TTI: A765KN187M1ALAE020 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 10Vol 180uF SMD 2KHr ESR=20 mOhms | 2,000In Stock | 180 uF | 10 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.5 A | - 55 C | + 105 C | 8 mm | Can | A765 | Reel | ||||||
200In Stock | 120 uF | 35 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 18 mOhms | 1.39 A | - 55 C | + 125 C | 10 mm | Can | SEF | Bulk | |||||||
Mfr: ECG-SY0J331R TTI: ECG-SY0J331R Panasonic Industry Availability: 6,000In StockAluminum Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm | 6,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.3 A | - 55 C | + 85 C | 2.8 mm | Molded | SY | Reel | |||||
Mfr: A759BQ106M1VAAE090 TTI: A759BQ106M1VAAE090 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 35Volt 10uF RAD 2KHr ESR=90 mOhms | 3,000In Stock | 10 uF | 35 VDC | Radial | 11 mm (0.433 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 90 mOhms | 340 mA | - 55 C | + 125 C | 5 mm | Can | A759 | Bulk | ||||||
Mfr: EEH-ZC1J330V TTI: EEH-ZC1J330V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 33uF 63volt 8X10mm Anti-Vibe AEC-Q200 | 1,000In Stock | 33 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | |||||
Mfr: APA0609680M035R TTI: APA0609680M035R KYOCERA AVX Availability: 8,000In StockAluminum Organic Polymer Capacitors 35V 68uF 1.5A 476uA Life5000Hrs ESR=60mOhms 20% +105C Can | 8,000In Stock | 68 uF | 35 VDC | SMD/SMT | 9.3 mm | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.06 Ohms | 1.5 A | - 55 C | + 105 C | 6.3 mm | Can | APA | Reel | ||||||
Mfr: GYA1E221MCW1GS TTI: GYA1E221MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | GYA | Reel | ||||||
Mfr: GYA1J330MCW1GS TTI: GYA1J330MCW1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% Vibration Resistance AEC-Q200 | 2,000In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | GYA | Reel | ||||||
Mfr: EEH-AZF1E151B TTI: EEH-AZF1E151B Panasonic Industry Availability: 3,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% 27mOhm AEC-Q200 | 3,000In Stock | 150 uF | 25 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 800 mA | - 55 C | + 150 C | 8 mm | Can | ZF-A | AEC-Q200 | Ammo Pack |