Aluminum Organic Polymer Capacitors
10,694 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EHBSA063M6801010T TTI: EHBSA063M6801010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 68uF | 500In Stock | 68 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 2.8 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | ||||||||
Mfr: EEH-ZA1V100R TTI: EEH-ZA1V100R Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 10uF 20% AEC-Q200 | 2,000In Stock | 10 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 100 mOhms | 900 mA | - 55 C | + 105 C | 5 mm | Can | ZA | AEC-Q200 | Reel | |||||
Mfr: EEH-ZF1E151P TTI: EEH-ZF1E151P Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 2,000In Stock | 150 uF | 25 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 800 mA | - 55 C | + 150 C | 8 mm | Can | ZF | AEC-Q200 | Reel | |||||
Mfr: EEF-LX0D471R4 TTI: EEF-LX0D471R4 Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 7,000In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 4.5 mOhms | 3.8 A | - 55 C | + 105 C | 1.9 mm | Molded | LX | Reel | EEF-LX0D561R | ||||
Mfr: PCJ1C151MCL1GS TTI: PCJ1C151MCL1GS Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 16volts 150uF AEC-Q200 | 2,700In Stock | 150 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.15 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF1C331MCL1GS TTI: PCF1C331MCL1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200 | 400In Stock | 330 uF | 16 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PLF1C471MDO1 TTI: PLF1C471MDO1 Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 470uF 16 Volts 20% AEC-Q200 | 800In Stock | 470 uF | 16 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Bulk | ||||||
Mfr: A759BQ226M1HAAE075 TTI: A759BQ226M1HAAE075 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 50Volt 22uF RAD 2KHr ESR=75 mOhms | 1,000In Stock | 22 uF | 50 VDC | Radial | 11 mm (0.433 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 75 mOhms | 560 mA | - 55 C | + 125 C | 5 mm | Can | A759 | Bulk | ||||||
Mfr: A758EK226M1EAAE050 TTI: A758EK226M1EAAE050 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 25Volt 22uF RAD 5KHr ESR=50 mOhms | 5,000In Stock | 22 uF | 25 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 50 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | A758 | Bulk | ||||||
Mfr: A759BQ226M1VAAE080 TTI: A759BQ226M1VAAE080 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 35Volt 22uF RAD 2KHr ESR=80 mOhms | 5,000In Stock | 22 uF | 35 VDC | Radial | 11 mm (0.433 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 80 mOhms | 600 mA | - 55 C | + 125 C | 5 mm | Can | A759 | Bulk | ||||||
Mfr: EEF-HX1A101R TTI: EEF-HX1A101R Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 100uF 10volt | 3,500In Stock | 100 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 3.2 A | - 55 C | + 125 C | 1.9 mm | Molded | HX | Reel | |||||
Mfr: EEH-ZC1E101XP TTI: EEH-ZC1E101XP Panasonic Industry Availability: 1,800In StockAluminum Organic Polymer Capacitors 100uF 25volt AEC-Q200 | 1,800In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | |||||
Mfr: EEF-CT0J101R TTI: EEF-CT0J101R Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 100uF 6.3volt | 7,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 5.1 A | - 55 C | + 105 C | 1.1 mm | Molded | CT | Reel | |||||
Mfr: 16SEPC100MW+S TTI: 16SEPC100MW+S Panasonic Industry Availability: 3,000In StockAluminum Organic Polymer Capacitors 16volts 100uF ESR 10mohm | 3,000In Stock | 100 uF | 16 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 4.68 A | - 55 C | + 105 C | 6.3 mm | Can | SEPC | Ammo Pack | ||||||
Mfr: PCX1C470MCL1GS TTI: PCX1C470MCL1GS Nichicon Availability: 5,000In StockAluminum Organic Polymer Capacitors 16V 47uF 20% AEC-Q200 | 5,000In Stock | 47 uF | 16 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 55 mOhms | 1 A | - 55 C | + 125 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1V390UR TTI: EEH-ZK1V390UR Panasonic Industry Availability: 4,000In StockAluminum Organic Polymer Capacitors 35VDC 39uF 20% SMD AEC-Q200 | 4,000In Stock | 39 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 100 mOhms | 750 mA | - 55 C | + 125 C | 5 mm | Can | ZKU | AEC-Q200 | Reel | |||||
Mfr: PCL1C390MCL1GS TTI: PCL1C390MCL1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 39UF 16V ESR=37 | 2,000In Stock | 39 uF | 16 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 37 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | Reel | |||||||
Mfr: EEH-ZC1J820V TTI: EEH-ZC1J820V Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 1400mA Vibe proof AEC-Q200 | 2,000In Stock | 82 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | |||||
Mfr: PCR1C471MCL1GS TTI: PCR1C471MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 470uF 20% AEC-Q200 | 1,000In Stock | 470 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.7 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYC1J220MCW1GS TTI: GYC1J220MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 63VDC 22uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 80 mOhms | 1.3 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | Reel | ||||||
Mfr: GYA1K330MCW1GS TTI: GYA1K330MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80VDC 33uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 33 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 1.3 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel | ||||||
Mfr: APXE2R5ARA561MF80G TTI: APXE2R5ARA561MF80G Chemi-Con Availability: 900In StockAluminum Organic Polymer Capacitors 560uF 2.5 Volt | 900In Stock | 560 uF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | ||||||
Mfr: APSC6R3ELL471MH08S TTI: APSC6R3ELL471MH08S Chemi-Con Availability: 5,000In StockAluminum Organic Polymer Capacitors 470uF 6.3 Volt | 5,000In Stock | 470 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | ||||||
Mfr: RNU1C681MDN1PH TTI: RNU1C681MDN1PH Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 680UF 16V 20% | 500In Stock | 680 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | RNU | Bulk | FP-016RE681M-NUPH | |||||
Mfr: A780MN686M1JLAS035 TTI: A780MN686M1JLAS035 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 63Volt 68uF SMD 3KHr ESR=35 mOhms AECQ200 | 3,000In Stock | 68 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 35 mOhms | 5.51 A | - 55 C | + 125 C | 10 mm | Can | A780 | AEC-Q200 | Reel |