• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Aluminum Organic Polymer Capacitors

10,737 Results
10,737 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: A700X337M004ATE010
TTI: A700X337M004ATE010
KEMET
Availability:

5,000In Stock

Aluminum Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=10 mOhms

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
4 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
4.7 A
- 55 C
+ 125 C
4 mm
Molded
A700
Reel
Datasheet
Mfr: RHS1V101MCN1GS
TTI: RHS1V101MCN1GS
Nichicon
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 100UF 35V 20%

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
8.7 mm (0.343 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
3 A
- 55 C
+ 105 C
8 mm
Can
Reel
Datasheet
Mfr: A768KE107M1VLAS036
TTI: A768KE107M1VLAS036
KEMET
Availability:

5,000In Stock

Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
36 mOhms
1.4 A
- 55 C
+ 125 C
6.7 mm
8 mm
Can
A768
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1J220XP
TTI: EEH-ZA1J220XP
Panasonic Industry
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
80 mOhms
1.5 A
- 55 C
+ 105 C
6.3 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: PCR1E471MCL1GS
TTI: PCR1E471MCL1GS
Nichicon
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 25V 470uF 20% AEC-Q200

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
25 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
15 mOhms
4.1 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1K680MCL1GS
TTI: PCR1K680MCL1GS
Nichicon
Availability:

20,000In Stock

Aluminum Organic Polymer Capacitors 80V 68uF 20% AEC-Q200

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
80 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
28 mOhms
2.1 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1H121MCL1GS
TTI: PCR1H121MCL1GS
Nichicon
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 50V 120uF 20% AEC-Q200

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
25 mOhms
3 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: 35SVPD22M
TTI: 35SVPD22M
Panasonic Industry
Availability:

38,000In Stock

Aluminum Organic Polymer Capacitors 35volts 22uF 50mohm 8x12mm OSCON

38,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
50 mOhms
700 mA
- 55 C
+ 125 C
8 mm
Can
SVPD
Reel
Datasheet
Mfr: PCV1H470MCL1GS
TTI: PCV1H470MCL1GS
Nichicon
Availability:

25,500In Stock

Aluminum Organic Polymer Capacitors 47uF 50 Volts 20% AEC-Q200

25,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
30 mOhms
2.2 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1H221V
TTI: EEH-ZS1H221V
Panasonic Industry
Availability:

2,250In Stock

Aluminum Organic Polymer Capacitors 50VDC 220uF Anti-V Hybrid Cap AEC-Q200

2,250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
50 VDC
SMD/SMT
16.5 mm (0.65 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
13 mOhms
3.7 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
ZS
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1J181UP
TTI: EEH-ZS1J181UP
Panasonic Industry
Availability:

750In Stock

500 On Order
Expected 10-Dec-26
Aluminum Organic Polymer Capacitors 63VDC 180uF 20% AEC-Q200

750In Stock

500 On Order
Expected 10-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
63 VDC
SMD/SMT
16.5 mm (0.65 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
15 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Can
ZSU
AEC-Q200
Reel
Datasheet
Mfr: A785MW187M1JLAS013
TTI: A785MW187M1JLAS013
KEMET
Availability:

1,250In Stock

Aluminum Organic Polymer Capacitors 63V 180uF 150C ESR=13mOhms AEC-Q200

1,250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
63 VDC
SMD/SMT
16.5 mm (0.65 in)
Aluminum Hybrid Polymer Capacitors
1000 Hours
20 %
13 mOhms
3.6 A
- 55 C
+ 150 C
10 mm
Can
A785
AEC-Q200
Reel
Datasheet
Mfr: PCV1H680MCL2GS
TTI: PCV1H680MCL2GS
Nichicon
Availability:

2,500In Stock

Aluminum Organic Polymer Capacitors 50V 68uF 105C AEC-Q200

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
29 mOhms
3.4 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: 35SVPF39M
TTI: 35SVPF39M
Panasonic Industry
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 35volts 39uF ESR 30mohm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
39 uF
35 VDC
SMD/SMT
6.9 mm (0.272 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
30 mOhms
2.8 A
- 55 C
+ 105 C
8 mm
Can
SVPF
Reel
Datasheet
Mfr: APSG160ELL102MH20S
TTI: APSG160ELL102MH20S
Chemi-Con
Availability:

13,000In Stock

Aluminum Organic Polymer Capacitors 16V 1000uF 20% Tol.

13,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
16 VDC
Radial
20 mm (0.787 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
8 mOhms
7.5 A
- 55 C
+ 105 C
8 mm
Can
PSG
Reel
Datasheet
Mfr: EEH-ZA1K470P
TTI: EEH-ZA1K470P
Panasonic Industry
Availability:

500In Stock

5,000 On Order
Expected 25-Mar-27
Aluminum Organic Polymer Capacitors 80VDC 47uF 20% 10000h AEC-Q200

500In Stock

5,000 On Order
Expected 25-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
80 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
36 mOhms
1.7 A
- 55 C
+ 105 C
10 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: 63SXV39MX
TTI: 63SXV39MX
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 39uF 20% SMD 690mA Halogen Free

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
39 uF
63 VDC
SMD/SMT
7.9 mm (0.311 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
50 mOhms
2.19 A
- 55 C
+ 125 C
10 mm
Can
SXV
Reel
Datasheet
Mfr: A992LH112M063A
TTI: APL90A112LH063
KEMET
Availability:

6,480In Stock

Aluminum Organic Polymer Capacitors 63V 1100uF 20% 125C ESR=10.5mOhms Rectangular 53.8 x 24 x 8 mm AEC-Q200

6,480In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1100 uF
63 VDC
Wire
53.8 mm
24 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
10.5 mOhms
25.8 A
- 55 C
+ 125 C
8 mm
APL90
AEC-Q200
Bulk
Datasheet
Mfr: 100SXV22M
TTI: 100SXV22M
Panasonic Industry
Availability:

400In Stock

1,200 On Order
Expected 30-Sep-27
Aluminum Organic Polymer Capacitors 100VDC 22uF 30mOhm 10x12.6mm OS-CON

400In Stock

1,200 On Order
Expected 30-Sep-27
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
100 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
30 mOhms
940 mA
- 55 C
+ 125 C
10 mm
Can
SXV
Reel
Datasheet
Mfr: EEH-ZC1K470V
TTI: EEH-ZC1K470V
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 47uF 80volts Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
80 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
36 mOhms
1.36 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: A759MS186M2CAAE090
TTI: A759MS186M2CAAE090
KEMET
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 160Vol 18uF RAD 2KHr ESR=90 mOhms

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
18 uF
160 VDC
Radial
12 mm (0.472 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
90 mOhms
1.944 A
- 55 C
+ 125 C
10 mm
Can
A759
Bulk
Datasheet
Mfr: A700X107M008ATE010
TTI: A700X107M008ATE010
KEMET
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=10 mOhms

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
8 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
4.7 A
- 55 C
+ 125 C
4 mm
Molded
A700
Reel
Datasheet
Mfr: A700X107M008ATE012
TTI: A700X107M008ATE012
KEMET
Availability:

56,000In Stock

Aluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=12 mOhms

56,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
8 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
12 mOhms
4.3 A
- 55 C
+ 125 C
4 mm
Molded
A700
Reel
Datasheet
Mfr: HHXC350ARA680MF80G
TTI: HHXC350ARA680MF80G
Chemi-Con
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 68uF 35V 20% 6.3 x 7.7 AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
35 mOhms
1.4 A
- 55 C
+ 125 C
6.3 mm
Can
HXC
AEC-Q200
Reel
Datasheet
Mfr: HHXE250ARA331MJA0G
TTI: HHXE250ARA331MJA0G
Chemi-Con
Availability:

55,500In Stock

Aluminum Organic Polymer Capacitors 330UF 25V ESR=20

55,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2 A
- 55 C
+ 135 C
10 mm
Can
HXE
AEC-Q200
Reel
  • 1
  • 2
  • 3
  • 4