Aluminum Organic Polymer Capacitors
10,694 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SEPC220MD TTI: 16SEPC220MD Panasonic Industry Availability: 1,400In StockAluminum Organic Polymer Capacitors 16volts 220uF ESR 13mohm | 1,400In Stock | 220 uF | 16 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 13 mOhms | 4.15 A | - 55 C | + 105 C | 8 mm | Can | SEPC | Bulk | ||||||
200In Stock | 68 uF | 32 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | SEPF | Bulk | |||||||
Mfr: 10SVP150MX TTI: 10SVP150MX Panasonic Industry Availability: 5,000In StockAluminum Organic Polymer Capacitors 10volts 150uF ESR 35mohm | 5,000In Stock | 150 uF | 10 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.56 A | - 55 C | + 105 C | 8 mm | Can | SVP | Reel | ||||||
1,000In Stock | 39 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 1.62 A | - 55 C | + 105 C | 6.3 mm | Can | SVP | Reel | |||||||
1,000In Stock | 68 uF | 20 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | |||||||
Mfr: 2SVPE1200M TTI: 2SVPE1200M Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 2volts 1200uF ESR 8mohm | 500In Stock | 1.2 mF | 2.5 VDC | SMD/SMT | 9.9 mm (0.39 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5.23 A | - 55 C | + 105 C | 6.3 mm | Can | SVPE | Reel | ||||||
Mfr: EEF-LX0E471R TTI: EEF-LX0E471R Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 7,000In Stock | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 3.5 A | - 55 C | + 105 C | 1.9 mm | Molded | LX | Reel | |||||
Mfr: RS80J561MDNASQJT TTI: RS80J561MDNASQJT Nichicon Availability: 10,000In StockAluminum Organic Polymer Capacitors 560uF 6.3 Volts 20% | 10,000In Stock | 560 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 6.3 mm | Can | Ammo Pack | FP-6R3RE561M-S8JT??-5K | ||||||
Mfr: RNS1E100MDS1JT TTI: RNS1E100MDS1JT Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 10uF 25 Volts 20% | 2,000In Stock | 10 uF | 25 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 63 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Ammo Pack | FP-025RE100M-NSJT | |||||
2,500In Stock | 33 uF | 20 VDC | SMD/SMT | 4.4 mm (0.173 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 27 mOhms | 3 A | - 55 C | + 105 C | 5 mm | Can | SVPG | Reel | |||||||
Mfr: EEH-ZC1E470P TTI: EEH-ZC1E470P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 | 1,000In Stock | 47 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | |||||
Mfr: EEH-ZKE181XUV TTI: EEH-ZKE181XUV Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 25VDC 180uF 20% Anti-V AEC-Q200 | 900In Stock | 180 uF | 25 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZKU | AEC-Q200 | Reel | |||||
Mfr: GYC1E560MCQ1GS TTI: GYC1E560MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 | 2,000In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 1.4 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GYC1E101MCQ1GS TTI: GYC1E101MCQ1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 | 1,800In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 1.9 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GYA1C471MCQ1GS TTI: GYA1C471MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200 | 1,000In Stock | 470 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | Can | GYA | Reel | ||||||||||
Mfr: EEH-ZC1J560V TTI: EEH-ZC1J560V Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200 | 1,500In Stock | 56 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | |||||
Mfr: PCH1H220MCL1GS TTI: PCH1H220MCL1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 22UF 50V ESR=50 | 2,000In Stock | 22 uF | 50 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 700 mA | - 55 C | + 135 C | 6.3 mm | Can | Reel | |||||||
Mfr: PCH1J560MCL1GS TTI: PCH1J560MCL1GS Nichicon Availability: 1,200In StockAluminum Organic Polymer Capacitors 56UF 63V ESR=27 | 1,200In Stock | 56 uF | 63 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2.1 A | - 55 C | + 135 C | 8 mm | Can | Reel | |||||||
Mfr: GYD1E151MCQ1GS TTI: GYD1E151MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 1,000In Stock | 150 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 1.4 A | - 55 C | + 150 C | 8 mm | Can | GYD | AEC-Q200 | Reel | |||||
Mfr: GYD1E271MCQ1GS TTI: GYD1E271MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 1,000In Stock | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 1.8 A | - 55 C | + 150 C | 10 mm | Can | GYD | AEC-Q200 | Reel | |||||
Mfr: GYD1E271MCW1GS TTI: GYD1E271MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 1.8 A | - 55 C | + 150 C | 10 mm | Can | GYD | AEC-Q200 | Reel | |||||
Mfr: GYC1K220MCW1GS TTI: GYC1K220MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80V 22uF 20% AEC-Q200 Vibe Resistant | 1,000In Stock | 22 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 45 mOhms | 1.6 A | - 55 C | + 135 C | 8 mm | Molded | Reel | |||||||
Mfr: GYB1E271MCW1GS TTI: GYB1E271MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | GYB | Reel | ||||||
Mfr: GXC1E221MCQ1GS TTI: GXC1E221MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 | 1,000In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 4 A | - 55 C | + 135 C | 8 mm | Can | GXC | Reel | ||||||
Mfr: GXC1E271MCW1GS TTI: GXC1E271MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 Anti-Vibe | 1,000In Stock | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 4.5 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GXC | Reel |