Aluminum Organic Polymer Capacitors
10,694 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 35SEPF120M+T TTI: 35SEPF120M+T Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 35volts 120uF ESR 18mohm | 1,000In Stock | 120 uF | 35 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 18 mOhms | 4.4 A | - 55 C | + 105 C | 10 mm | Can | SEPF | Ammo Pack | ||||||
Mfr: 10SVPC68MV TTI: 10SVPC68MV Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 10volts 68uF ESR 23mohm | 1,500In Stock | 68 uF | 10 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 23 mOhms | 2.54 A | - 55 C | + 105 C | 5 mm | Vibration-Proof Can | SVPC | Reel | ||||||
Mfr: A750KS687M1AAAE014 TTI: A750KS687M1AAAE014 KEMET Availability: 2,500In StockAluminum Organic Polymer Capacitors 10Vol 680uF RAD 2KHr ESR=14 mOhms | 2,500In Stock | 680 uF | 10 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 4.1 A | - 55 C | + 105 C | 8 mm | Can | A750 | Bulk | ||||||
Mfr: GYA1E331MCQ1GS TTI: GYA1E331MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 1,000In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: EEH-ZC1V221V TTI: EEH-ZC1V221V Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% Anti-Vibe AEC-Q200 | 500In Stock | 220 uF | 35 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZC | AEC-Q200 | Bulk | |||||
1,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 6.4 mm (0.252 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 15 mOhms | 3.39 A | - 55 C | + 105 C | 6.3 mm | Can | SVPT | Reel | |||||||
Mfr: EEH-ZF1E271P TTI: EEH-ZF1E271P Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 2,000In Stock | 270 uF | 25 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 1 A | - 55 C | + 150 C | 10 mm | Can | ZF | AEC-Q200 | Reel | |||||
Mfr: A768KS396M1KLAE038 TTI: A768KS396M1KLAE038 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 80Volt 39uF SMD 2KHr ESR=38 mOhms | 500In Stock | 39 uF | 80 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 38 mOhms | 1.6 A | - 55 C | + 125 C | 12.2 mm | 8 mm | Can | A768 | Reel | ||||||
Mfr: PCH1D151MCL4GS TTI: PCH1D151MCL4GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 150UF 20V ESR=25 | 1,800In Stock | 150 uF | 20 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 1.2 A | - 55 C | + 135 C | 6.3 mm | Can | Reel | |||||||
Mfr: PCH1H820MCL6GS TTI: PCH1H820MCL6GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 82UF 50V ESR=26 | 1,000In Stock | 82 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 26 mOhms | 2.1 A | - 55 C | + 135 C | 8 mm | Can | Reel | |||||||
Mfr: PCH1V221MCL1GS TTI: PCH1V221MCL1GS Nichicon Availability: 1,600In StockAluminum Organic Polymer Capacitors 220UF 35V ESR=21 | 1,600In Stock | 220 uF | 35 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 21 mOhms | 2.3 A | - 55 C | + 135 C | 8 mm | Can | Reel | |||||||
Mfr: GYD1V151MCW1GS TTI: GYD1V151MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 1.8 A | - 55 C | + 150 C | 10 mm | Can | GYD | AEC-Q200 | Reel | |||||
Mfr: EEH-ZU1E471V TTI: EEH-ZU1E471V Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% Anti-V AEC-Q200 | 800In Stock | 470 uF | 25 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 10 mOhms | 5 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZU | AEC-Q200 | Reel | |||||
Mfr: EEH-ZT1E221P TTI: EEH-ZT1E221P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 220UF 25V ESR=22 | 1,000In Stock | 220 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.9 A | - 55 C | + 125 C | 8 mm | Can | ZT | AEC-Q200 | Reel | |||||
Mfr: GYB1J330MCW1GS TTI: GYB1J330MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | GYB | Reel | ||||||
Mfr: GYB1V680MCW1GS TTI: GYB1V680MCW1GS Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% Vibration Resistance AEC-Q200 | 2,700In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | Reel | ||||||
Mfr: PCW0E182MCO1GS TTI: PCW0E182MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 2.5VDC 1800uF 20% AEC-Q200 | 1,000In Stock | 1.8 mF | 2.5 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 2.2 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel | ||||||
Mfr: PCW0G331MCO1GS TTI: PCW0G331MCO1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 4VDC 330uF 20% AEC-Q200 | 2,000In Stock | 330 uF | 4 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Can | PCW | Reel | ||||||
Mfr: EHBSA035M3311010T TTI: EHBSA035M3311010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 330uF | 500In Stock | 330 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | ||||||||
Mfr: EHBSA035M6800608T TTI: EHBSA035M6800608T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 68uF | 900In Stock | 68 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 7.5 mm | 6.3 mm | EHBSA | Reel | ||||||||
Mfr: 16SEPF560M TTI: 16SEPF560M Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 16volts 560uF ESR 14mohm | 400In Stock | 560 uF | 16 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | 4.95 A | - 55 C | + 105 C | 8 mm | Can | SEPF | Bulk | ||||||
Mfr: 20SEPF120M+TSS TTI: 20SEPF120M+TSS Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm | 1,500In Stock | 120 uF | 20 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | SEPF | Ammo Pack | ||||||
Mfr: 4SVPC330MV TTI: 4SVPC330MV Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 4volts 330uF ESR 15mohm | 2,000In Stock | 330 uF | 4 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Vibration-Proof Can | SVPC | Reel | ||||||
Mfr: RNS1D101MDN1PH TTI: RNS1D101MDN1PH Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 100uF 20 Volts 20% | 1,000In Stock | 100 uF | 20 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Ammo Pack | FP-020RE101M-NSPH | |||||
Mfr: GYB1E680MCW1GS TTI: GYB1E680MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 68uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | 68 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Vibration-Proof Can | GYB | Reel |