Aluminum Organic Polymer Capacitors
10,694 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-AZT1J470B TTI: EEH-AZT1J470B Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% Hi Rip AEC-Q200 | 2,000In Stock | 47 uF | 63 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 32 mOhms | 2.4 A | - 55 C | + 125 C | 8 mm | Can | ZT-A | AEC-Q200 | Ammo Pack | |||||
Mfr: APXE2R5ARA561MF80G TTI: APXE2R5ARA561MF80G Chemi-Con Availability: 900In StockAluminum Organic Polymer Capacitors 560uF 2.5 Volt | 900In Stock | 560 uF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | ||||||
Mfr: APSC6R3ELL471MH08S TTI: APSC6R3ELL471MH08S Chemi-Con Availability: 5,000In StockAluminum Organic Polymer Capacitors 470uF 6.3 Volt | 5,000In Stock | 470 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | ||||||
Mfr: RNU1C681MDN1PH TTI: RNU1C681MDN1PH Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 680UF 16V 20% | 500In Stock | 680 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | RNU | Bulk | FP-016RE681M-NUPH | |||||
Mfr: A780MN686M1JLAS035 TTI: A780MN686M1JLAS035 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 63Volt 68uF SMD 3KHr ESR=35 mOhms AECQ200 | 3,000In Stock | 68 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 35 mOhms | 5.51 A | - 55 C | + 125 C | 10 mm | Can | A780 | AEC-Q200 | Reel | |||||
800In Stock | 120 uF | 35 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 18 mOhms | 1.39 A | - 55 C | + 125 C | 10 mm | Can | SVF | Reel | |||||||
Mfr: 16SVPK680M TTI: 16SVPK680M Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 16VDC 680uF OSCON Polymer | 400In Stock | 680 uF | 16 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 14 mOhms | 1.56 A | - 55 C | + 125 C | 8 mm | Can | SVPK | Reel | ||||||
Mfr: EEH-ZC1J220XV TTI: EEH-ZC1J220XV Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 63VDC 22uF 125degC VibeProof AEC-Q200 | 900In Stock | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | |||||
Mfr: GYB1E560MCQ1GS TTI: GYB1E560MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 | 2,000In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | |||||
200In Stock | 47 uF | 80 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 28 mOhms | 3.1 A | - 55 C | + 105 C | 10 mm | Can | SXE | Bulk | |||||||
Mfr: GYC1V471MNW1GS TTI: GYC1V471MNW1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 Anti-Vibe | 600In Stock | GYC | Reel | |||||||||||||||||||
Mfr: EHBSA025M1010608T TTI: EHBSA025M1010608T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 25V 100uF | 900In Stock | 100 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 7.5 mm | 6.3 mm | EHBSA | Reel | ||||||||
Mfr: PCW0G561MCO1GS TTI: PCW0G561MCO1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 4VDC 560uF 20% AEC-Q200 | 2,000In Stock | 560 uF | 4 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.15 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel | ||||||
Mfr: PCW0E271MCO1GS TTI: PCW0E271MCO1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 2.5VDC 270uF 20% AEC-Q200 | 2,000In Stock | 270 uF | 2.5 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 1.8 A | - 55 C | + 125 C | 5 mm | Can | PCW | Reel | ||||||
Mfr: PCW0J221MCO1GS TTI: PCW0J221MCO1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3VDC 220uF 20% AEC-Q200 | 2,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Can | PCW | Reel | ||||||
Mfr: A700V686M006ATE028 TTI: A700V686M006ATE028 KEMET Availability: 12,000In StockAluminum Organic Polymer Capacitors 6.3Vo 68uF 2917 2KHr ESR=28 mOhms | 12,000In Stock | 68 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 3.1 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | |||||
Mfr: A700X157M010ATE015 TTI: A700X157M010ATE015 KEMET Availability: 10,000In StockAluminum Organic Polymer Capacitors 10Vo 150uF 2917 2KHr ESR=15 mOhms | 10,000In Stock | 150 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.9 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | |||||
Mfr: PCW0E821MCO1GS TTI: PCW0E821MCO1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 2.5VDC 820uF 20% AEC-Q200 | 2,000In Stock | 820 uF | 2.5 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 2.1 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel | ||||||
Mfr: PCF1C151MCL1GS TTI: PCF1C151MCL1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 150uF 16 Volts 20% AEC-Q200 | 500In Stock | 150 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.5 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCG1C471MCL1GS TTI: PCG1C471MCL1GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 470uF 16 Volts 20% AEC-Q200 | 1,500In Stock | 470 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.7 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: 6SEPC1500M TTI: 6SEPC1500M Panasonic Industry Availability: 270In StockAluminum Organic Polymer Capacitors 6.3volts 1500uF ESR 10mohm | 270In Stock | 1.5 mF | 6.3 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 5.56 A | - 55 C | + 105 C | 10 mm | Can | SEPC | Bulk | ||||||
23In Stock | 82 uF | 35 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | 4 A | - 55 C | + 105 C | 8 mm | Can | SEPF | Bulk | |||||||
500In Stock | 22 uF | 20 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 60 mOhms | 1.45 A | - 55 C | + 105 C | 6.3 mm | Can | SEP | Bulk | |||||||
Mfr: GYA1E221MCQ1GS TTI: GYA1E221MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 | 1,000In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: GYA1E560MCQ1GS TTI: GYA1E560MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 | 2,000In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | GYA | AEC-Q200 | Reel |