Aluminum Organic Polymer Capacitors
10,694 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EHBSA025M1010606T TTI: EHBSA025M1010606T Eaton Electronics Availability: 1,200In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 100uF | 1,200In Stock | 100 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 50 mOhms | 1.3 A | - 55 C | + 125 C | 5.8 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: GWC1H680MCO1GS TTI: GWC1H680MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 | 1,000In Stock | 68 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 24 mohms | 4 A | - 55 C | + 135 C | 8 mm | GWC | Reel | |||||||
Mfr: A783MN337M1VLAS020 TTI: A783MN337M1VLAS020 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 25V 330uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 3,000In Stock | 330 uF | 35 VDC | Radial | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10.2 mm | 10 mm | A783 | AEC-Q200 | Ammo Pack | |||||
Mfr: GYC1K560MCW1GS TTI: GYC1K560MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 80V 56uF 20% AEC-Q200 Vibe Resistant | 800In Stock | 56 uF | 80 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 2.8 A | - 55 C | + 135 C | 10 mm | Molded | Reel | ||||||
Mfr: EEH-ZU1H271UP TTI: EEH-ZU1H271UP Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors SMD 50VDC 270uf 125degC/135degC 4000h AEC-Q200 | 500In Stock | 270 uF | 50 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 135 C | 10 mm | Can | ZUU | AEC-Q200 | Reel | ||||
Mfr: EEH-AZC1K470B TTI: EEH-AZC1K470B Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% STD 4000h AEC-Q200 | 1,000In Stock | 47 uF | 80 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 1.36 A | - 55 C | + 125 C | 10 mm | Can | ZC-A | AEC-Q200 | Reel | ||||
3,000In Stock | 390 uF | 6.3 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.22 A | - 55 C | + 105 C | 8 mm | Can | SVPC | Reel | ||||||
Mfr: EHBSA035M1210608T TTI: EHBSA035M1210608T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 120uF | 900In Stock | 120 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 35 mOhms | 1.7 A | - 55 C | + 125 C | 7.5 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M2211010T TTI: EHBSA035M2211010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 220uF | 500In Stock | 220 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M3311012T TTI: EHBSA035M3311012T Eaton Electronics Availability: 450In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 35V 330uF | 450In Stock | 330 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 12.3 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M4700608T TTI: EHBSA035M4700608T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 47uF | 900In Stock | 47 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 7.5 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: A700V337M2R5RTE009 TTI: A700V337M2R5RTE009 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 2.5V 330uF 7343 ESR=9mOhms 20% AI Harsh Env | 2,000In Stock | 330 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 9 mOhms | 5.5 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | ||||
Mfr: A700V477M002RTE009 TTI: A700V477M002RTE009 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=9mOhms 20% AI Harsh Env | 2,000In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 9 mOhms | 5.5 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | ||||
Mfr: A798V337M2R5RTE009 TTI: A798V337M2R5RTE009 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 2.5V 330uF 7343 ESR=9mOhms 20% AI Harsh Env | 2,000In Stock | 330 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 9 mOhms | 6.75 A | - 55 C | + 125 C | 1.9 mm | Molded | A798 | Reel | ||||
Mfr: EHCSA025M5611016T TTI: EHCSA025M5611016T Eaton Electronics Availability: 40In StockAluminum Organic Polymer Capacitors 560UF 25V ESR=15 | 40In Stock | Reel | |||||||||||||||||||
Mfr: EHBSA050M4700810T TTI: EHBSA050M4700810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 50V 47uF | 500In Stock | 47 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA063M4700810T TTI: EHBSA063M4700810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 63V 47uF | 500In Stock | 47 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 32 mOhms | 2.4 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA063M8201010T TTI: EHBSA063M8201010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 82uF | 500In Stock | 82 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 2.8 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHCSA050M1011010T TTI: EHCSA050M1011010T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 100UF 50V ESR=22 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA050M1811012T TTI: EHCSA050M1811012T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 180UF 50V ESR=16 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA050M2200606T TTI: EHCSA050M2200606T Eaton Electronics Availability: 200In StockAluminum Organic Polymer Capacitors 22UF 50V ESR=80 | 200In Stock | Reel | |||||||||||||||||||
Mfr: GYC1K330MCQ1GS TTI: GYC1K330MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80VDC 33uF 20% AEC-Q200 | 1,000In Stock | 33 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 36 mOhms | 1.9 A | - 55 C | + 135 C | 10 mm | 10 mm | GYC | Reel | |||||||
Mfr: GYA1C561MCW1GS TTI: GYA1C561MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% ANTI-VIBE AEC-Q200 | 800In Stock | 560 uF | 16 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 2.4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel | |||||
Mfr: GYA1K560MCW1GS TTI: GYA1K560MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 80VDC 56uF 20% ANTI-VIBE AEC-Q200 | 800In Stock | 56 uF | 80 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 26 mOhms | 1.8 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel | |||||
Mfr: EHCSA025M8211016T TTI: EHCSA025M8211016T Eaton Electronics Availability: 40In StockAluminum Organic Polymer Capacitors 820UF 25V ESR=11 | 40In Stock | Reel |