Aluminum Organic Polymer Capacitors
10,690 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYB1K470MCQ1GS TTI: GYB1K470MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% STD AEC-Q200 | 1,000In Stock | 47 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 36 mOhms | 1.6 A | - 55 C | + 105 C | 10 mm | Can | GYB | Reel | |||||
Mfr: A700V337M002RTE009 TTI: A700V337M002RTE009 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 2V 330uF 7343 ESR=9mOhms 20% AI Harsh Env | 2,000In Stock | 330 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 9 mOhms | 5.5 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | ||||
Mfr: EHCSA025M1021016T TTI: EHCSA025M1021016T Eaton Electronics Availability: 40In StockAluminum Organic Polymer Capacitors 1000UF 25V ESR=11 | 40In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA025M3311010T TTI: EHCSA025M3311010T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 330UF 25V ESR=20 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA025M6811012T TTI: EHCSA025M6811012T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 680UF 25V ESR=16 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA035M1511010T TTI: EHCSA035M1511010T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 150UF 35V ESR=20 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA035M2211010T TTI: EHCSA035M2211010T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 220UF 35V ESR=20 | 100In Stock | Reel | |||||||||||||||||||
Mfr: GWC1E331MCX1GS TTI: GWC1E331MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | 330 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 5 A | - 55 C | + 135 C | 10 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1E471MCX1GS TTI: GWC1E471MCX1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% Vibe Resistance AEC-Q200 | 800In Stock | 470 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 5.3 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1H121MCX1GS TTI: GWC1H121MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | 120 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 4.7 A | - 55 C | + 135 C | 10 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1J820MCO1GS TTI: GWC1J820MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 | 1,000In Stock | 82 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 4.4 A | - 55 C | + 135 C | 10 mm | 10 mm | GWC | Reel | ||||||
Mfr: EHCSA063M1811016T TTI: EHCSA063M1811016T Eaton Electronics Availability: 40In StockAluminum Organic Polymer Capacitors 180UF 63V ESR=16 | 40In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA063M8201010T TTI: EHCSA063M8201010T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 82UF 63V ESR=22 | 100In Stock | Reel | |||||||||||||||||||
Mfr: GYB1C561MCQ1GS TTI: GYB1C561MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% STD AEC-Q200 | 800In Stock | 560 uF | 16 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 15 mOhms | 3.5 A | - 55 C | + 105 C | 10 mm | Can | GYB | Reel | |||||
Mfr: PCM1K680MCL1GS TTI: PCM1K680MCL1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 80VDC 68uF 20% Polymer High Voltage Type AEC-Q200 | 800In Stock | 68 uF | 80 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 8000 Hours | 20 % | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZA1E470V TTI: EEH-ZA1E470V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 47uF 20% Anti-Vibe AEC-Q200 | 1,000In Stock | 47 uF | 25 VDC | SMD/SMT | 6.1 mm (0.24 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZL1E681P TTI: EEH-ZL1E681P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors SMD 25V 680uF 125degC 4000h AEC-Q200 | 1,000In Stock | 680 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 3.4 A | - 55 C | + 135 C | 10 mm | Can | ZL | Reel | |||||
Mfr: EHBSA063M1011010T TTI: EHBSA063M1011010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 100uF | 500In Stock | 100 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 2.8 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA080M4701010T TTI: EHBSA080M4701010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 80V 47uF | 500In Stock | 47 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 33 mOhms | 1.36 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA025M4711012T TTI: EHBSA025M4711012T Eaton Electronics Availability: 450In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 25V 470uF | 450In Stock | 470 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 12.3 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M1010810T TTI: EHBSA035M1010810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 35V 100uF | 500In Stock | 100 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 27 mOhms | 1.9 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M1510810T TTI: EHBSA035M1510810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 35V 150uF | 500In Stock | 150 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 27 mOhms | 2.9 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M2700606T TTI: EHBSA035M2700606T Eaton Electronics Availability: 1,200In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 35V 27uF | 1,200In Stock | 27 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 5.8 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M2711010T TTI: EHBSA035M2711010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 270uF | 500In Stock | 270 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA050M1511012T TTI: EHBSA050M1511012T Eaton Electronics Availability: 2,250In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 50V 150uF | 2,250In Stock | 150 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 17 mOhms | 2 A | - 55 C | + 125 C | 12.3 mm | 10 mm | EHBSA | Reel |