Aluminum Organic Polymer Capacitors
10,737 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCR1K680MCL1GS TTI: PCR1K680MCL1GS Nichicon Availability: 20,000In StockAluminum Organic Polymer Capacitors 80V 68uF 20% AEC-Q200 | 20,000In Stock | 68 uF | 80 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 2.1 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCR1H121MCL1GS TTI: PCR1H121MCL1GS Nichicon Availability: 4,000In StockAluminum Organic Polymer Capacitors 50V 120uF 20% AEC-Q200 | 4,000In Stock | 120 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 3 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
38,000In Stock | 22 uF | 35 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 700 mA | - 55 C | + 125 C | 8 mm | Can | SVPD | Reel | |||||||
Mfr: PCV1H470MCL1GS TTI: PCV1H470MCL1GS Nichicon Availability: 25,500In StockAluminum Organic Polymer Capacitors 47uF 50 Volts 20% AEC-Q200 | 25,500In Stock | 47 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 2.2 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1H221V TTI: EEH-ZS1H221V Panasonic Industry Availability: 2,250In StockAluminum Organic Polymer Capacitors 50VDC 220uF Anti-V Hybrid Cap AEC-Q200 | 2,250In Stock | 220 uF | 50 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 3.7 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | |||||
Mfr: RL80J102MDN1KX TTI: RL80J102MDN1KX Nichicon Availability: 1,600In StockAluminum Organic Polymer Capacitors 1000uF 6.3Volts 5% | 1,600In Stock | 1000 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | Bulk | |||||||
Mfr: RL81C221MDN1KX TTI: RL81C221MDN1KX Nichicon Availability: 7,000In StockAluminum Organic Polymer Capacitors 220uF 16 Volts 20% | 7,000In Stock | 220 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-016RE221M-L8K | ||||||
Mfr: APXG200ARA470ME61G TTI: APXG200ARA470ME61G Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 20Volts 47uF 5X6 | 2,000In Stock | 47 uF | 20 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | ||||||
Mfr: A700D476M12RATE025 TTI: A700D476M12RATE025 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 12.5V 47uF 2917 2KHr ESR=25 mOhms | 500In Stock | 47 uF | 12.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | |||||
Mfr: EEH-ZK1E561UP TTI: EEH-ZK1E561UP Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% SMD AEC-Q200 | 1,000In Stock | 560 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | ZKU | AEC-Q200 | Reel | |||||
Mfr: PCV1V101MCL1GS TTI: PCV1V101MCL1GS Nichicon Availability: 14,000In StockAluminum Organic Polymer Capacitors 100uF 35V 20% AEC-Q200 | 14,000In Stock | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 29 mOhms | 2.2 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: APXA100ARA331MJ80G TTI: APXA100ARA331MJ80G Chemi-Con Availability: 4,500In StockAluminum Organic Polymer Capacitors 10V 330uF 10X7.7 | 4,500In Stock | 330 uF | 10 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 24 mOhms | 3.77 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | ||||||
Mfr: EEH-ZA1H220P TTI: EEH-ZA1H220P Panasonic Industry Availability: 45,000In StockAluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200 | 45,000In Stock | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.1 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | |||||
Mfr: 6SVPC220MV TTI: 6SVPC220MV Panasonic Industry Availability: 2,000In Stock2,000 On Order Expected 25-Jun-27 Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 15mohm | 2,000In Stock2,000 On Order Expected 25-Jun-27 | 220 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Vibration-Proof Can | SVPC | Reel | ||||||
Mfr: 16SVPE470M TTI: 16SVPE470M Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 800In Stock | 470 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | SVPE | Reel | ||||||
Mfr: A700X477M002ATE015 TTI: A700X477M002ATE015 KEMET Availability: 20,500In StockAluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=15 mOhms | 20,500In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.9 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | |||||
Mfr: A700X157M006ATE010 TTI: A700X157M006ATE010 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms | 4,000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 4.7 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | |||||
Mfr: A700V226M010ATE028 TTI: A700V226M010ATE028 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 10Vol 22uF 2917 2KHr ESR=28 mOhms | 3,000In Stock | 22 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 3.1 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | |||||
Mfr: PCR1D561MCL1GS TTI: PCR1D561MCL1GS Nichicon Availability: 6,000In Stock2,500 On Order Expected 14-Jan-27 Aluminum Organic Polymer Capacitors 20V 560uF 20% AEC-Q200 | 6,000In Stock2,500 On Order Expected 14-Jan-27 | 560 uF | 20 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.1 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
500In Stock1,000 On Order Expected 03-Aug-27 | 270 uF | 10 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | |||||||
Mfr: 10SVP330MX TTI: 10SVP330MX Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 10volts 330uF ESR 25mohm | 500In Stock | 330 uF | 10 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | ||||||
Mfr: 476AVG100MGBJ TTI: 476AVG100MGBJ Knowles / Illinois Capacitor Availability: 7,000In StockAluminum Organic Polymer Capacitors 47uF 100V 20% | 7,000In Stock | 47 uF | 100 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 38 mOhms | 2.1 A | - 55 C | + 125 C | 10 mm | Can | AVG | Bulk | ||||||
Mfr: GYB1V271MCQ1GS TTI: GYB1V271MCQ1GS Nichicon Availability: 3,000In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 3,000In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: EEH-ZS1E561P TTI: EEH-ZS1E561P Panasonic Industry Availability: 250In StockAluminum Organic Polymer Capacitors 25VDC 560uF 125degC Hybrid Cap AEC-Q200 | 250In Stock | 560 uF | 25 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Can | ZS | AEC-Q200 | Reel | |||||
Mfr: EEH-ZS1V471V TTI: EEH-ZS1V471V Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 470uF Anti-V Hybrid Cap AEC-Q200 | 500In Stock | 470 uF | 35 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel |