Aluminum Organic Polymer Capacitors
10,690 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EHBSA025M4711010T TTI: EHBSA025M4711010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 25V 470uF | 500In Stock | 330 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA050M1211010T TTI: EHBSA050M1211010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 50V 120uF | 500In Stock | 120 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 25 mOhms | 2.9 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA050M1811012T TTI: EHBSA050M1811012T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 50V 180uF | 900In Stock | 180 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 17 mOhms | 3.2 A | - 55 C | + 125 C | 12.3 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: GYF1C122MCW1GS TTI: GYF1C122MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 1200uF 20% Anti-Vibe AEC-Q200 | 800In Stock | 1.2 mF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 125 C | 12.5 mm | 10 mm | GYF | Reel | ||||||
Mfr: GYF1E681MCQ1GS TTI: GYF1E681MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200 | 800In Stock | 680 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 125 C | 12.5 mm | 10 mm | GYF | Reel | ||||||
Mfr: GYF1E681MCW1GS TTI: GYF1E681MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% Anti-Vibe AEC-Q200 | 800In Stock | 680 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 125 C | 12.5 mm | 10 mm | GYF | Reel | ||||||
Mfr: EHCSA025M4711012T TTI: EHCSA025M4711012T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 470UF 25V ESR=16 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA035M1010810T TTI: EHCSA035M1010810T Eaton Electronics Availability: 150In StockAluminum Organic Polymer Capacitors 100UF 35V ESR=22 | 150In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA035M1510810T TTI: EHCSA035M1510810T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 150UF 35V ESR=22 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA035M3311012T TTI: EHCSA035M3311012T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 330UF 35V ESR=16 | 100In Stock | Reel | |||||||||||||||||||
Mfr: GWC1E221MCO1GS TTI: GWC1E221MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 | 1,000In Stock | 220 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 4.3 A | - 55 C | + 135 C | 10 mm | 8 mm | GWC | Reel | ||||||
Mfr: GWC1E331MCO1GS TTI: GWC1E331MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 1,000In Stock | 330 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 5 A | - 55 C | + 135 C | 10 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1V151MCO1GS TTI: GWC1V151MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 1,000In Stock | 150 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 4.3 A | - 55 C | + 135 C | 10 mm | 8 mm | GWC | Reel | ||||||
Mfr: EHCSA050M1211010T TTI: EHCSA050M1211010T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 120UF 50V ESR=22 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA063M1000606T TTI: EHCSA063M1000606T Eaton Electronics Availability: 200In StockAluminum Organic Polymer Capacitors 10UF 63V ESR=120 | 200In Stock | Reel | |||||||||||||||||||
Mfr: EHBSA025M4700606T TTI: EHBSA025M4700606T Eaton Electronics Availability: 1,200In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 47uF | 1,200In Stock | 47 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 5.8 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EEH-AZSH181UB TTI: EEH-AZSH181UB Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% L/S=5mm AEC-Q200 | 1,500In Stock | 180 uF | 50 VDC | Radial | 11.7 mm (0.461 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 3.2 A | - 55 C | + 125 C | 10 mm | Can | ZSU-A | AEC-Q200 | Ammo Pack | ||||
Mfr: PCR1E221MCL1GS TTI: PCR1E221MCL1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 25V 220uF 20% AEC-Q200 | 2,000In Stock | 220 uF | 25 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: GYC1K470MCW1GS TTI: GYC1K470MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80V 47uF 20% AEC-Q200 Vibe Resistant | 1,000In Stock | 47 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 1.9 A | - 55 C | + 135 C | 10 mm | Molded | Reel | ||||||
Mfr: EHBSA025M2710810T TTI: EHBSA025M2710810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 25V 270uF | 500In Stock | 270 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 27 mOhms | 2.9 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA063M3300810T TTI: EHBSA063M3300810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 63V 33uF | 500In Stock | 33 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA080M5601010T TTI: EHBSA080M5601010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 80V 56uF | 500In Stock | 56 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 33 mOhms | 1.36 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA025M5600606T TTI: EHBSA025M5600606T Eaton Electronics Availability: 1,200In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 56uF | 1,200In Stock | 56 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 5.8 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: GYB1C561MCQ1GS TTI: GYB1C561MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% STD AEC-Q200 | 800In Stock | 560 uF | 16 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 15 mOhms | 3.5 A | - 55 C | + 105 C | 10 mm | Can | GYB | Reel | |||||
Mfr: GYB1C561MCW1GS TTI: GYB1C561MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% ANTI-VIBE AEC-Q200 | 800In Stock | 560 uF | 16 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 15 mOhms | 3.5 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | GYB | Reel |