Aluminum Organic Polymer Capacitors
10,690 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A783MN337M1VLAS020 TTI: A783MN337M1VLAS020 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 25V 330uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 3,000In Stock | 330 uF | 35 VDC | Radial | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10.2 mm | 10 mm | A783 | AEC-Q200 | Ammo Pack | |||||
Mfr: EEH-ZA1J470V TTI: EEH-ZA1J470V Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% Anti-Vibe AEC-Q200 | 500In Stock | 47 uF | 63 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.7 A | - 55 C | + 105 C | 8 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-AZA1J680B TTI: EEH-AZA1J680B Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% STD 10000h AEC-Q200 | 1,000In Stock | 68 uF | 63 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 10 mm | Can | ZA-A | AEC-Q200 | Reel | ||||
Mfr: EEH-AZT1J470B TTI: EEH-AZT1J470B Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% Hi Rip AEC-Q200 | 2,000In Stock | 47 uF | 63 VDC | Radial | 9.5 mm (0.374 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 32 mOhms | 2.4 A | - 55 C | + 125 C | 8 mm | Can | ZT-A | AEC-Q200 | Ammo Pack | ||||
Mfr: A798V477M002RTE009 TTI: A798V477M002RTE009 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=9mOhms 20% AI Harsh Env | 2,000In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 9 mOhms | 6.75 A | - 55 C | + 125 C | 1.9 mm | Molded | A798 | Reel | ||||
Mfr: PCA1K330MCL1GS TTI: PCA1K330MCL1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 80VDC 33uF 20% AEC-Q200 | 500In Stock | 33 uF | 80 VDC | SMD/SMT | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 76 mOhms | 2.3 A | - 55 C | + 125 C | 10 mm | 8 mm | Reel | |||||||
Mfr: EHCSA025M1510810T TTI: EHCSA025M1510810T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 150UF 25V ESR=22 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA025M5600606T TTI: EHCSA025M5600606T Eaton Electronics Availability: 200In StockAluminum Organic Polymer Capacitors 56UF 25V ESR=50 | 200In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA035M2711010T TTI: EHCSA035M2711010T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 270UF 35V ESR=20 | 100In Stock | Reel | |||||||||||||||||||
Mfr: A798V337M002RTE009 TTI: A798V337M002RTE009 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 2V 330uF 7343 ESR=9mOhms 20% AI Harsh Env | 2,000In Stock | 330 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 9 mOhms | 6.75 A | - 55 C | + 125 C | 1.9 mm | Molded | A798 | Reel | ||||
Mfr: GWC1E561MNU1GS TTI: GWC1E561MNU1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 600In Stock | 560 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 135 C | 16.5 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1H680MCX1GS TTI: GWC1H680MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | 68 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 4 A | - 55 C | + 135 C | 10 mm | 8 mm | GWC | Reel | ||||||
Mfr: GWC1J101MCO1GS TTI: GWC1J101MCO1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 800In Stock | 100 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 5 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1V151MCX1GS TTI: GWC1V151MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | 150 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 4.3 A | - 55 C | + 135 C | 10 mm | 8 mm | GWC | Reel | ||||||
Mfr: GWC1V271MCX1GS TTI: GWC1V271MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | 270 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 5 A | - 55 C | + 135 C | 10 mm | 10 mm | GWC | Reel | ||||||
Mfr: EHCSA050M2211016T TTI: EHCSA050M2211016T Eaton Electronics Availability: 40In StockAluminum Organic Polymer Capacitors 220UF 50V ESR=13 | 40In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA050M3300608T TTI: EHCSA050M3300608T Eaton Electronics Availability: 150In StockAluminum Organic Polymer Capacitors 33UF 50V ESR=40 | 150In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA063M2200608T TTI: EHCSA063M2200608T Eaton Electronics Availability: 150In StockAluminum Organic Polymer Capacitors 22UF 63V ESR=80 | 150In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA063M4700810T TTI: EHCSA063M4700810T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 47UF 63V ESR=24 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA063M6801010T TTI: EHCSA063M6801010T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 68UF 63V ESR=22 | 100In Stock | Reel | |||||||||||||||||||
Mfr: A783MW108M1ELAS011 TTI: A783MW108M1ELAS011 KEMET Availability: 1,500In StockAluminum Organic Polymer Capacitors 25V 1000uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 1,500In Stock | 1 mF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | A783 | AEC-Q200 | Ammo Pack | |||||||
Mfr: EHBSA025M1810608T TTI: EHBSA025M1810608T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 25V 180uF | 900In Stock | 180 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 1.8 A | - 55 C | + 125 C | 7.5 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA025M3311010T TTI: EHBSA025M3311010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 25V 330uF | 500In Stock | 330 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M1810810T TTI: EHBSA035M1810810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 35V 180uF | 500In Stock | 180 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 27 mOhms | 2.9 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: GYC1C561MCW1GS TTI: GYC1C561MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% Anti-Vibe AEC-Q200 | 800In Stock | 560 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 16 mOhms | 3.6 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GYC | Reel |