Aluminum Organic Polymer Capacitors
10,690 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYA1E331MCW1GS TTI: GYA1E331MCW1GS Nichicon Availability: 4,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200 | 4,000In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | GYA | Reel | |||||
Mfr: EEH-ZK1V221UP TTI: EEH-ZK1V221UP Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% SMD AEC-Q200 | 2,000In Stock | 220 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | ZKU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1E471V TTI: EEH-ZS1E471V Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 800In Stock | 470 uF | 25 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | ||||
Mfr: A768MS277M1VLAV022 TTI: A768MS277M1VLAV022 KEMET Availability: 50In StockAluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | 50In Stock | 270 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.2 A | - 55 C | + 125 C | 12.2 mm | 10 mm | Can | A768 | AEC-Q200 | Reel | ||||
Mfr: GYC1J101MCQ1GS TTI: GYC1J101MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 2,000In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: A765EB157M1ALAE022 TTI: A765EB157M1ALAE022 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 10Vol 150uF SMD 2KHr ESR=22 mOhms | 1,000In Stock | 150 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.32 A | - 55 C | + 105 C | 6.3 mm | Can | A765 | Reel | |||||
Mfr: 20SVPK680M TTI: 20SVPK680M Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 20VDC 680uF OSCON Polymer | 800In Stock | 680 uF | 20 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | 1.7 A | - 55 C | + 125 C | 10 mm | Can | SVPK | Reel | |||||
Mfr: EEH-ZU1H181UP TTI: EEH-ZU1H181UP Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 | 800In Stock | 180 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | 4.8 A | - 55 C | + 135 C | 10 mm | Can | ZUU | AEC-Q200 | Reel | ||||
Mfr: GYA1J470MCQ1GS TTI: GYA1J470MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 500In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Molded | GYA | Reel | |||||
Mfr: GYB1V221MCQ1GS TTI: GYB1V221MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 500In Stock | 220 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Molded | GYB | Reel | |||||
Mfr: GYF1E101MCQ1GS TTI: GYF1E101MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 | 2,000In Stock | 100 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 125 C | 6.3 mm | Molded | GYF | Reel | |||||
Mfr: GYF1V221MCQ1GS TTI: GYF1V221MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 500In Stock | 220 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Molded | GYF | Reel | |||||
Mfr: GYF1C181MCQ1GS TTI: GYF1C181MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 180uF 20% 6.3 x 5.8mm AEC-Q200 | 1,000In Stock | 180 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 50 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | GYF | Reel | |||||||
Mfr: GYC1K220MCQ1GS TTI: GYC1K220MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 80V 22uF 20% AEC-Q200 | 500In Stock | 22 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 45 mOhms | 1.6 A | - 55 C | + 135 C | 8 mm | Molded | Reel | ||||||
Mfr: GYF1H470MCQ1GS TTI: GYF1H470MCQ1GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 | 900In Stock | 47 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Molded | Reel | ||||||
Mfr: GYF1H470MCW1GS TTI: GYF1H470MCW1GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 Vibe Resistant | 900In Stock | 47 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Molded | Reel | ||||||
Mfr: PHH223JLP4320ME4 TTI: PHH223JLP4320ME4 KEMET Availability: 220In StockAluminum Organic Polymer Capacitors 35V 3200uF Radial Crown 125C AEC-Q200 D=18.2mm | 220In Stock | 3.2 mF | 35 VDC | Radial | 35.7 mm (1.406 in) | Aluminum Hybrid Polymer Capacitors | 8000 Hours | 20 % | - 40 C | + 125 C | 18.2 mm | Vibration-Proof Can | PHH223 | AEC-Q200 | Tray | ||||||
Mfr: GYF1H221MCQ1GS TTI: GYF1H221MCQ1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 | 400In Stock | 220 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3 A | - 55 C | + 125 C | 12.5 mm | 10 mm | GYF | Reel | ||||||
Mfr: GYF1V471MCQ1GS TTI: GYF1V471MCQ1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 | 400In Stock | 470 uF | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 125 C | 12.5 mm | 10 mm | GYF | Reel | |||||||
Mfr: EEH-AZSH181UB TTI: EEH-AZSH181UB Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% L/S=5mm AEC-Q200 | 1,500In Stock | 180 uF | 50 VDC | Radial | 11.7 mm (0.461 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 3.2 A | - 55 C | + 125 C | 10 mm | Can | ZSU-A | AEC-Q200 | Ammo Pack | ||||
Mfr: PCR1E221MCL1GS TTI: PCR1E221MCL1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 25V 220uF 20% AEC-Q200 | 2,000In Stock | 220 uF | 25 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: GYC1K470MCW1GS TTI: GYC1K470MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80V 47uF 20% AEC-Q200 Vibe Resistant | 1,000In Stock | 47 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 1.9 A | - 55 C | + 135 C | 10 mm | Molded | Reel | ||||||
Mfr: EHBSA025M2710810T TTI: EHBSA025M2710810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 25V 270uF | 500In Stock | 270 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 27 mOhms | 2.9 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA063M3300810T TTI: EHBSA063M3300810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 63V 33uF | 500In Stock | 33 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA080M5601010T TTI: EHBSA080M5601010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 80V 56uF | 500In Stock | 56 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 33 mOhms | 1.36 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel |