• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Aluminum Organic Polymer Capacitors

10,690 Results
10,690 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: GYF1H470MCQ1GS
TTI: GYF1H470MCQ1GS
Nichicon
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 50V 47uF 20% AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.4 A
- 55 C
+ 125 C
6.3 mm
Molded
Reel
Datasheet
Mfr: GYF1H470MCW1GS
TTI: GYF1H470MCW1GS
Nichicon
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 Vibe Resistant

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.4 A
- 55 C
+ 125 C
6.3 mm
Molded
Reel
Datasheet
Mfr: PHH223JLP4320ME4
TTI: PHH223JLP4320ME4
KEMET
Availability:

220In Stock

Aluminum Organic Polymer Capacitors 35V 3200uF Radial Crown 125C AEC-Q200 D=18.2mm

220In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.2 mF
35 VDC
Radial
35.7 mm (1.406 in)
Aluminum Hybrid Polymer Capacitors
8000 Hours
20 %
- 40 C
+ 125 C
18.2 mm
Vibration-Proof Can
PHH223
AEC-Q200
Tray
Datasheet
Mfr: GYF1H221MCQ1GS
TTI: GYF1H221MCQ1GS
Nichicon
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
50 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
3 A
- 55 C
+ 125 C
12.5 mm
10 mm
GYF
Reel
Datasheet
Mfr: GYF1V471MCQ1GS
TTI: GYF1V471MCQ1GS
Nichicon
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
16 mOhms
3.5 A
- 55 C
+ 125 C
12.5 mm
10 mm
GYF
Reel
Datasheet
Mfr: APXA6R3ARA331MJ80G
TTI: APXA6R3ARA331MJ80G
Chemi-Con
Availability:

11,000In Stock

Aluminum Organic Polymer Capacitors 6.3V 330uF 10X7.7

11,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
20 mOhms
4.13 A
- 55 C
+ 105 C
10 mm
Can
PXA
Reel
Datasheet
Mfr: APXA160ARA181MJ80G
TTI: APXA160ARA181MJ80G
Chemi-Con
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 16V 180uF 10X7.7

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
16 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
26 mOhms
3.43 A
- 55 C
+ 105 C
10 mm
Can
PXA
Reel
Datasheet
Mfr: APXA100ARA271MJ80G
TTI: APXA100ARA271MJ80G
Chemi-Con
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 10V 270uF 10X7.7

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
10 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
24 mOhms
3.77 A
- 55 C
+ 105 C
10 mm
Can
PXA
Reel
Datasheet
Mfr: A700V106M006ATE055
TTI: A700V106M006ATE055
KEMET
Availability:

13,000In Stock

Aluminum Organic Polymer Capacitors 6.3Vo 10uF 2917 2KHr ESR=55 mOhms

13,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
55 mOhms
2.2 A
- 55 C
+ 125 C
2 mm
Molded
A700
Reel
Datasheet
Mfr: RS80J471MDNASQJT
TTI: RS80J471MDNASQJT
Nichicon
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 470uF 6.3 Volts 20%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
8 mOhms
5 A
- 55 C
+ 105 C
6.3 mm
Can
Ammo Pack
FP-6R3RE471M-S8JT??-5K
Datasheet
Mfr: EEH-ZS1H151P
TTI: EEH-ZS1H151P
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
50 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
17 mOhms
3.2 A
- 55 C
+ 125 C
10 mm
Can
ZS
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1V101P
TTI: EEH-ZA1V101P
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
10.5 mm (0.413 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
8 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: 80SXE56M
TTI: 80SXE56M
Panasonic Industry
Availability:

200In Stock

Aluminum Organic Polymer Capacitors 80VDC 56uF 20% 28mOhms THT

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
80 VDC
Radial
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
28 mOhms
980 mA
- 55 C
+ 105 C
8 mm
Can
SXE
Bulk
Datasheet
Mfr: PCH1J101MCL1GS
TTI: PCH1J101MCL1GS
Nichicon
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 100UF 63V ESR=24

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
24 mOhms
2.1 A
- 55 C
+ 135 C
10 mm
Can
Reel
Datasheet
Mfr: GYC1H101MCQ1GS
TTI: GYC1H101MCQ1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
28 mOhms
2.6 A
- 55 C
+ 135 C
10 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: A768EB127M1DLAS034
TTI: A768EB127M1DLAS034
KEMET
Availability:

9,000In Stock

Aluminum Organic Polymer Capacitors 20Vol 120uF SMD 2KHr ESR=34 mOhms AECQ200

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
20 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
34 mOhms
1.3 A
- 55 C
+ 125 C
5.7 mm
6.3 mm
Can
A768
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZT1J820P
TTI: EEH-ZT1J820P
Panasonic Industry
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 82UF 63V ESR=25

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
63 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
25 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Can
ZT
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1V681UP
TTI: EEH-ZS1V681UP
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35VDC 680uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
35 VDC
SMD/SMT
16.5 mm (0.65 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
11 mOhms
4 A
- 55 C
+ 125 C
10 mm
Can
ZSU
AEC-Q200
Reel
Datasheet
Mfr: EEF-CX1C470R
TTI: EEF-CX1C470R
Panasonic Industry
Availability:

24,500In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 47uF 16volt

24,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
40 mOhms
3 A
- 40 C
+ 105 C
1.9 mm
Molded
CX
Reel
Datasheet
Mfr: 25SVPK120M
TTI: 25SVPK120M
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 120uf 25volts OS-CON Polymer

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
25 VDC
SMD/SMT
6.9 mm (0.272 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
24 mOhms
1.01 A
- 55 C
+ 125 C
8 mm
Can
SVPK
Reel
Datasheet
Mfr: EEF-SX0G331XE
TTI: EEF-SX0G331XE
Panasonic Industry
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 4VDC 330uF 6mOhm 7500mAr.m.s

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
4 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
6 mOhms
7.5 A
- 55 C
+ 105 C
1.9 mm
Molded
SX
Reel
Datasheet
Mfr: EEH-ZC1J820P
TTI: EEH-ZC1J820P
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 82uF 1400mA Hi Ripple AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
63 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
10 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: HHXC500ARA101MJA0G
TTI: HHXC500ARA101MJA0G
Chemi-Con
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 100uF 50V 20% 10 x 10 AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
25 mOhms
1.6 A
- 55 C
+ 125 C
10 mm
Can
HXC
AEC-Q200
Reel
Datasheet
Mfr: 50SVPK68M
TTI: 50SVPK68M
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 68uf 50volts OS-CON Polymer

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
25 mOhms
1.2 A
- 55 C
+ 125 C
8 mm
Can
SVPK
Reel
Datasheet
Mfr: A758KK827M0JAAE013
TTI: A758KK827M0JAAE013
KEMET
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 6.3Vo 820uF RAD 5KHr ESR=13 mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
820 uF
6.3 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
13 mOhms
4.1 A
- 55 C
+ 105 C
8 mm
Can
A758
Bulk
  • ...
  • 14
  • 15
  • 16