• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Aluminum Organic Polymer Capacitors

10,690 Results
10,690 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PCV1K220MCL1GS
TTI: PCV1K220MCL1GS
Nichicon
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 22uF 80 Volts 20% AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
80 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
38 mOhms
2.2 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCJ1C101MCL4GS
TTI: PCJ1C101MCL4GS
Nichicon
Availability:

2,700In Stock

Aluminum Organic Polymer Capacitors 16volts 100uF AEC-Q200

2,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
2.7 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: APXE6R3ARA101ME61G
TTI: APXE6R3ARA101ME61G
Chemi-Con
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 100uF 6.3 Volt

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
5.3 mm (0.209 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
2.5 A
- 55 C
+ 105 C
5 mm
Can
PXE
Reel
Datasheet
Mfr: EEF-CX1V220R
TTI: EEF-CX1V220R
Panasonic Industry
Availability:

7,000In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 22UF 35V ESR=40

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
40 mOhms
3.2 A
- 55 C
+ 105 C
1.1 mm
Molded
CX
Reel
Datasheet
Mfr: PCR1V151MCL6GS
TTI: PCR1V151MCL6GS
Nichicon
Availability:

8,000In Stock

Aluminum Organic Polymer Capacitors 35V 150uF 20% AEC-Q200

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
22 mOhms
3.1 A
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: 16SVPC120M
TTI: 16SVPC120M
Panasonic Industry
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 16volts 120uF ESR 27mohm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
16 VDC
SMD/SMT
6.9 mm (0.272 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
27 mOhms
2.9 A
- 55 C
+ 105 C
8 mm
Can
SVPC
Reel
Datasheet
Mfr: 6SVPE180M
TTI: 6SVPE180M
Panasonic Industry
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 6.3volts 180uF ESR 15mohm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
6.3 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
3.15 A
- 55 C
+ 105 C
5 mm
Can
SVPE
Reel
Datasheet
Mfr: 20SEQP22M
TTI: 20SEQP22M
Panasonic Industry
Availability:

1,400In Stock

Aluminum Organic Polymer Capacitors 20volts 22uF 60mohm 6.3x6mm OSCON

1,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
20 VDC
Radial
6 mm (0.236 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
60 mOhms
458 mA
- 55 C
+ 125 C
6.3 mm
Can
SEQP
Bulk
Datasheet
Mfr: EEF-CX1E150R
TTI: EEF-CX1E150R
Panasonic Industry
Availability:

7,000In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 15uF 25volt

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
25 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
40 mOhms
3 A
- 40 C
+ 105 C
1.9 mm
Molded
CX
Reel
Datasheet
Mfr: PCG0J102MCL1GS
TTI: PCG0J102MCL1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 1000uF 6.3 Volts 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 mF
6.3 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
3.8 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: 50SEK22M
TTI: 50SEK22M
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 50V 22uF 35mOhms SMD 6.3x6mm

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
50 VDC
Radial
6 mm (0.236 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
35 mOhms
820 mA
- 55 C
+ 125 C
6.3 mm
Can
SEK
Bulk
Datasheet
Mfr: A767KS106M2ALAE045
TTI: A767KS106M2ALAE045
KEMET
Availability:

2,400In Stock

Aluminum Organic Polymer Capacitors 100Vol 10uF SMD 2KHr ESR=45 mOhms

2,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
100 VDC
SMD/SMT
12.2 mm (0.48 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
45 mOhms
1.7 A
- 55 C
+ 105 C
8 mm
Can
A767
Reel
Datasheet
Mfr: GYC1V151MCQ1GS
TTI: GYC1V151MCQ1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
2.9 A
- 55 C
+ 135 C
8 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: EEF-GY0D821R
TTI: EEF-GY0D821R
Panasonic Industry
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 2VDC 820uF 20% 10200mA 3mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
820 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm
Low ESR Electrolytic Capacitors
2000 Hours
20 %
3 mOhms
10.2 A
- 55 C
+ 105 C
2.8 mm
GY
Reel
Datasheet
Mfr: EEH-ZA1H470P
TTI: EEH-ZA1H470P
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
30 mOhms
1.8 A
- 55 C
+ 105 C
8 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZK1V680UV
TTI: EEH-ZK1V680UV
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 68uF 20% Anti-V AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
6.1 mm (0.24 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
60 mOhms
1.2 A
- 55 C
+ 125 C
6.3 mm
Vibration-Proof Can
ZKU
AEC-Q200
Reel
Datasheet
Mfr: GYB1H680MCQ1GS
TTI: GYB1H680MCQ1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
30 mOhms
1.8 A
- 55 C
+ 105 C
8 mm
Can
GYB
AEC-Q200
Reel
Datasheet
Mfr: 25SVT100M
TTI: 25SVT100M
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 100uF 20% 1010mA 24mOhm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
6.9 mm (0.272 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
1.01 A
- 55 C
+ 125 C
8 mm
Can
SVT
Reel
Datasheet
Mfr: EEH-ZF1V101P
TTI: EEH-ZF1V101P
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
10.5 mm (0.413 in)
Aluminum Hybrid Polymer Capacitors
1000 Hours
20 %
30 mOhms
770 mA
- 55 C
+ 150 C
8 mm
Can
ZF
AEC-Q200
Reel
Datasheet
Mfr: A768KS476M1JLAE031
TTI: A768KS476M1JLAE031
KEMET
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 63Volt 47uF SMD 2KHr ESR=31 mOhms

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
31 mOhms
1.8 A
- 55 C
+ 125 C
12.2 mm
8 mm
Can
A768
Reel
Datasheet
Mfr: HHXJ160ARA821MJA0G
TTI: HHXJ160ARA821MJA0G
Chemi-Con
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 16VDC 820uF Tol 20% 10x10mm AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
820 uF
16 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Can
HXJ
Reel
Datasheet
Mfr: EEH-ZS1E681UP
TTI: EEH-ZS1E681UP
Panasonic Industry
Availability:

36,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200

36,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
25 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
14 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Can
ZSU
AEC-Q200
Reel
Datasheet
Mfr: GYA1K470MCW1GS
TTI: GYA1K470MCW1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 80VDC 47uF 20% Vibration Resistance AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
80 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
36 mOhms
1.3 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
GYA
Reel
Datasheet
Mfr: GYE1V391MCQ1GS
TTI: GYE1V391MCQ1GS
Nichicon
Availability:

1,200In Stock

Aluminum Organic Polymer Capacitors 35VDC 390uF 20% 10 x 12.5mm AEC-Q200

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
390 uF
35 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
16 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Can
GYE
Reel
Datasheet
Mfr: RFS1C330MCN1GS
TTI: RFS1C330MCN1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 33UF 16V 20%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
16 VDC
SMD/SMT
5.7 mm (0.224 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
35 mOhms
2.07 A
- 55 C
+ 105 C
5 mm
Can
Reel
FP-016ME330M-FSR
  • ...
  • 13
  • 14
  • 15