Aluminum Organic Polymer Capacitors
10,690 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYF1C181MCQ1GS TTI: GYF1C181MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 180uF 20% 6.3 x 5.8mm AEC-Q200 | 1,000In Stock | 180 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 50 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | GYF | Reel | |||||||
Mfr: GYC1K220MCQ1GS TTI: GYC1K220MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 80V 22uF 20% AEC-Q200 | 500In Stock | 22 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 45 mOhms | 1.6 A | - 55 C | + 135 C | 8 mm | Molded | Reel | ||||||
Mfr: GYF1H470MCQ1GS TTI: GYF1H470MCQ1GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 | 900In Stock | 47 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Molded | Reel | ||||||
Mfr: GYF1H470MCW1GS TTI: GYF1H470MCW1GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 Vibe Resistant | 900In Stock | 47 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Molded | Reel | ||||||
Mfr: PHH223JLP4320ME4 TTI: PHH223JLP4320ME4 KEMET Availability: 220In StockAluminum Organic Polymer Capacitors 35V 3200uF Radial Crown 125C AEC-Q200 D=18.2mm | 220In Stock | 3.2 mF | 35 VDC | Radial | 35.7 mm (1.406 in) | Aluminum Hybrid Polymer Capacitors | 8000 Hours | 20 % | - 40 C | + 125 C | 18.2 mm | Vibration-Proof Can | PHH223 | AEC-Q200 | Tray | ||||||
Mfr: GYF1H221MCQ1GS TTI: GYF1H221MCQ1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 | 400In Stock | 220 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3 A | - 55 C | + 125 C | 12.5 mm | 10 mm | GYF | Reel | ||||||
Mfr: GYF1V471MCQ1GS TTI: GYF1V471MCQ1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 | 400In Stock | 470 uF | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 125 C | 12.5 mm | 10 mm | GYF | Reel | |||||||
Mfr: APSG160ELL102MJB5S TTI: APSG160ELL102MJB5S Chemi-Con Availability: 500In StockAluminum Organic Polymer Capacitors 16Volts 1000uF 0.2 | 500In Stock | 1 mF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: APSG160ELL152MJ16S TTI: APSG160ELL152MJ16S Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 16V 1500uF 20% Tol. | 2,000In Stock | 1.5 mF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 7.5 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: EEH-ZA1E331V TTI: EEH-ZA1E331V Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200 | 500In Stock | 330 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1J330V TTI: EEH-ZA1J330V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 63volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.7 A | - 55 C | + 105 C | 8 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
Mfr: PCV1J470MCL2GS TTI: PCV1J470MCL2GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 63V 47uF 105C AEC-Q200 | 1,500In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 3.3 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: EEH-ZC1J220XP TTI: EEH-ZC1J220XP Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 900In Stock | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: 6SEPC470MX TTI: 6SEPC470MX Panasonic Industry Availability: 3,600In StockAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm | 3,600In Stock | 470 uF | 6.3 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | SEPC | Bulk | |||||
Mfr: 10SVPC270M TTI: 10SVPC270M Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 10volts 270uF ESR 22mohm | 1,000In Stock | 270 uF | 10 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.22 A | - 55 C | + 105 C | 8 mm | Can | SVPC | Reel | |||||
2,000In Stock | 3.3 uF | 16 VDC | SMD/SMT | 5.4 mm (0.213 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 260 mOhms | 660 mA | - 55 C | + 105 C | 4 mm | Can | SVP | Reel | ||||||
Mfr: PLF1A680MDL4TD TTI: PLF1A680MDL4TD Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 68uF 10V 20% AEC-Q200 | 2,000In Stock | 68 uF | 10 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.9 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Ammo Pack | |||||
2,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 2.32 A | - 55 C | + 105 C | 6.3 mm | Can | SVPC | Reel | ||||||
Mfr: PCV1K220MCL1GS TTI: PCV1K220MCL1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 22uF 80 Volts 20% AEC-Q200 | 400In Stock | 22 uF | 80 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 38 mOhms | 2.2 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCJ1C101MCL4GS TTI: PCJ1C101MCL4GS Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 16volts 100uF AEC-Q200 | 2,700In Stock | 100 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | |||||
Mfr: APXE6R3ARA101ME61G TTI: APXE6R3ARA101ME61G Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 100uF 6.3 Volt | 2,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: EEF-CX1V220R TTI: EEF-CX1V220R Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 22UF 35V ESR=40 | 7,000In Stock | 22 uF | 35 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 3.2 A | - 55 C | + 105 C | 1.1 mm | Molded | CX | Reel | ||||
Mfr: PCR1V151MCL6GS TTI: PCR1V151MCL6GS Nichicon Availability: 8,000In StockAluminum Organic Polymer Capacitors 35V 150uF 20% AEC-Q200 | 8,000In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 3.1 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: 16SVPC120M TTI: 16SVPC120M Panasonic Industry Availability: 4,000In StockAluminum Organic Polymer Capacitors 16volts 120uF ESR 27mohm | 4,000In Stock | 120 uF | 16 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 105 C | 8 mm | Can | SVPC | Reel | |||||
3,000In Stock | 180 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.15 A | - 55 C | + 105 C | 5 mm | Can | SVPE | Reel |