• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Aluminum Organic Polymer Capacitors

10,690 Results
10,690 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: GXC1V101MCQ1GS
TTI: GXC1V101MCQ1GS
Nichicon
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
4 A
- 55 C
+ 135 C
8 mm
Can
GXC
Reel
Datasheet
Mfr: GYF1J330MCQ1GS
TTI: GYF1J330MCQ1GS
Nichicon
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 63V 33uF 20% AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
63 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
80 mOhms
1.1 A
- 55 C
+ 125 C
6.3 mm
Molded
Reel
Datasheet
Mfr: APSG160ELL102MJB5S
TTI: APSG160ELL102MJB5S
Chemi-Con
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 16Volts 1000uF 0.2

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 mF
16 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
12 mOhms
5.4 A
- 55 C
+ 105 C
10 mm
Can
PSG
Bulk
Datasheet
Mfr: APSG160ELL152MJ16S
TTI: APSG160ELL152MJ16S
Chemi-Con
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 16V 1500uF 20% Tol.

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 mF
16 VDC
Radial
16 mm (0.63 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
8 mOhms
7.5 A
- 55 C
+ 105 C
10 mm
Can
PSG
Bulk
Datasheet
Mfr: EEH-ZA1E331V
TTI: EEH-ZA1E331V
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
20 mOhms
2.5 A
- 55 C
+ 105 C
10 mm
Vibration-Proof Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1J330V
TTI: EEH-ZA1J330V
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 33uF 63volt 8X10mm Anti-Vibe AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
63 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
40 mOhms
1.7 A
- 55 C
+ 105 C
8 mm
Vibration-Proof Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: PCV1J470MCL2GS
TTI: PCV1J470MCL2GS
Nichicon
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 63V 47uF 105C AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
30 mOhms
3.3 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1J220XP
TTI: EEH-ZC1J220XP
Panasonic Industry
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
80 mOhms
900 mA
- 55 C
+ 125 C
6.3 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: 6SEPC470MX
TTI: 6SEPC470MX
Panasonic Industry
Availability:

3,600In Stock

Aluminum Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm

3,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
Radial
9 mm (0.354 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
8 mOhms
5.7 A
- 55 C
+ 105 C
8 mm
Can
SEPC
Bulk
Datasheet
Mfr: 10SVPC270M
TTI: 10SVPC270M
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 10volts 270uF ESR 22mohm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
10 VDC
SMD/SMT
6.9 mm (0.272 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
3.22 A
- 55 C
+ 105 C
8 mm
Can
SVPC
Reel
Datasheet
Mfr: 16SVP3R3M
TTI: 16SVP3R3M
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 16volts 3.3uF ESR 260mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 uF
16 VDC
SMD/SMT
5.4 mm (0.213 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
260 mOhms
660 mA
- 55 C
+ 105 C
4 mm
Can
SVP
Reel
Datasheet
Mfr: PLF1A680MDL4TD
TTI: PLF1A680MDL4TD
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 68uF 10V 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
10 VDC
Radial
10.5 mm (0.413 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
2.9 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Ammo Pack
Datasheet
Mfr: 6SVPC220M
TTI: 6SVPC220M
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 27mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
27 mOhms
2.32 A
- 55 C
+ 105 C
6.3 mm
Can
SVPC
Reel
Datasheet
Mfr: PCV1K220MCL1GS
TTI: PCV1K220MCL1GS
Nichicon
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 22uF 80 Volts 20% AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
80 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
38 mOhms
2.2 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCJ1C101MCL4GS
TTI: PCJ1C101MCL4GS
Nichicon
Availability:

2,700In Stock

Aluminum Organic Polymer Capacitors 16volts 100uF AEC-Q200

2,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
2.7 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: APXE6R3ARA101ME61G
TTI: APXE6R3ARA101ME61G
Chemi-Con
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 100uF 6.3 Volt

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
5.3 mm (0.209 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
2.5 A
- 55 C
+ 105 C
5 mm
Can
PXE
Reel
Datasheet
Mfr: EEF-CX1V220R
TTI: EEF-CX1V220R
Panasonic Industry
Availability:

7,000In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 22UF 35V ESR=40

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
40 mOhms
3.2 A
- 55 C
+ 105 C
1.1 mm
Molded
CX
Reel
Datasheet
Mfr: PCR1V151MCL6GS
TTI: PCR1V151MCL6GS
Nichicon
Availability:

8,000In Stock

Aluminum Organic Polymer Capacitors 35V 150uF 20% AEC-Q200

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
22 mOhms
3.1 A
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: 16SVPC120M
TTI: 16SVPC120M
Panasonic Industry
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 16volts 120uF ESR 27mohm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
16 VDC
SMD/SMT
6.9 mm (0.272 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
27 mOhms
2.9 A
- 55 C
+ 105 C
8 mm
Can
SVPC
Reel
Datasheet
Mfr: 6SVPE180M
TTI: 6SVPE180M
Panasonic Industry
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 6.3volts 180uF ESR 15mohm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
6.3 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
3.15 A
- 55 C
+ 105 C
5 mm
Can
SVPE
Reel
Datasheet
Mfr: 20SEQP22M
TTI: 20SEQP22M
Panasonic Industry
Availability:

1,400In Stock

Aluminum Organic Polymer Capacitors 20volts 22uF 60mohm 6.3x6mm OSCON

1,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
20 VDC
Radial
6 mm (0.236 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
60 mOhms
458 mA
- 55 C
+ 125 C
6.3 mm
Can
SEQP
Bulk
Datasheet
Mfr: EEF-CX1E150R
TTI: EEF-CX1E150R
Panasonic Industry
Availability:

7,000In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 15uF 25volt

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
25 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
40 mOhms
3 A
- 40 C
+ 105 C
1.9 mm
Molded
CX
Reel
Datasheet
Mfr: PCG0J102MCL1GS
TTI: PCG0J102MCL1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 1000uF 6.3 Volts 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 mF
6.3 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
3.8 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: 50SEK22M
TTI: 50SEK22M
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 50V 22uF 35mOhms SMD 6.3x6mm

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
50 VDC
Radial
6 mm (0.236 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
35 mOhms
820 mA
- 55 C
+ 125 C
6.3 mm
Can
SEK
Bulk
Datasheet
Mfr: A767KS106M2ALAE045
TTI: A767KS106M2ALAE045
KEMET
Availability:

2,400In Stock

Aluminum Organic Polymer Capacitors 100Vol 10uF SMD 2KHr ESR=45 mOhms

2,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
100 VDC
SMD/SMT
12.2 mm (0.48 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
45 mOhms
1.7 A
- 55 C
+ 105 C
8 mm
Can
A767
Reel
  • ...
  • 11
  • 12
  • 13