Aluminum Organic Polymer Capacitors
10,690 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZK1V181P TTI: EEH-ZK1V181P Panasonic Industry Availability: 2,500In StockAluminum Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD | 2,500In Stock | 180 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.92 A | - 55 C | + 125 C | 8 mm | Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V680UP TTI: EEH-ZK1V680UP Panasonic Industry Availability: 21,000In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% SMD AEC-Q200 | 21,000In Stock | 68 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 1.2 A | - 55 C | + 125 C | 6.3 mm | Can | ZKU | AEC-Q200 | Reel | ||||
Mfr: GYA1V271MCQ1GS TTI: GYA1V271MCQ1GS Nichicon Availability: 3,500In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 3,500In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | GYA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZE1V271V TTI: EEH-ZE1V271V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 35v 270uf 145degC Anti-Vibe AEC-Q200 | 1,000In Stock | 270 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 900 mA | - 55 C | + 145 C | 10 mm | Vibration-Proof Can | ZE | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1V151V TTI: EEH-ZA1V151V Panasonic Industry Availability: 9,500In StockAluminum Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200 | 9,500In Stock | 150 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
Mfr: 16SVPK100M TTI: 16SVPK100M Panasonic Industry Availability: 3,000In StockAluminum Organic Polymer Capacitors 16VDC 100uF OSCON Polymer | 3,000In Stock | 100 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 940 mA | - 55 C | + 125 C | 5 mm | Can | SVPK | Reel | |||||
2,000In Stock | 120 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.01 A | - 55 C | + 125 C | 6.3 mm | Can | SVF | Reel | ||||||
Mfr: PLF1D151MDO2 TTI: PLF1D151MDO2 Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 20 Volt 150uF 20% AEC-Q200 | 400In Stock | 150 uF | 20 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 4.32 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Bulk | |||||
Mfr: A700V107M006ATE015 TTI: A700V107M006ATE015 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=15 mOhms | 1,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.2 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | ||||
Mfr: 16SVPF180M TTI: 16SVPF180M Panasonic Industry Availability: 3,000In Stock9,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm | 3,000In Stock9,000 On Order Expected | 180 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | |||||
Mfr: APXE160ARA221MJ80G TTI: APXE160ARA221MJ80G Chemi-Con Availability: 500In StockAluminum Organic Polymer Capacitors 220uF 16 Volt | 500In Stock | 220 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.45 A | - 55 C | + 105 C | 10 mm | Can | PXE | Reel | |||||
Mfr: A700D127M006ATE012 TTI: A700D127M006ATE012 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 6.3V 120uF 2917 2KHr ESR=12 mOhms | 500In Stock | 120 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 4.6 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | ||||
Mfr: EEH-ZC1E330R TTI: EEH-ZC1E330R Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 33uF 25volt AEC-Q200 | 1,000In Stock | 33 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 550 mA | - 55 C | + 125 C | 5 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: GXC1H101MCW1GS TTI: GXC1H101MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Anti-Vibe | 1,000In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 4.3 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GXC | Reel | |||||
800In Stock | 82 uF | 72 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 980 mA | - 55 C | + 125 C | 10 mm | Can | SXV | Reel | ||||||
Mfr: EEH-ZU1H181UV TTI: EEH-ZU1H181UV Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 800In Stock | 180 uF | 50 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | 4.8 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZUU | AEC-Q200 | Reel | ||||
Mfr: GYF1E181MCQ1GS TTI: GYF1E181MCQ1GS Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 25VDC 180uF 20% AEC-Q200 | 2,700In Stock | 180 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Molded | GYF | Reel | |||||
Mfr: PCA1K560MCL1GS TTI: PCA1K560MCL1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 80VDC 56uF 20% AEC-Q200 | 500In Stock | 56 uF | 80 VDC | SMD/SMT | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 66 mOhms | 2.5 A | - 55 C | + 125 C | 10 mm | 10 mm | Reel | |||||||
Mfr: APSG160ELL102MJB5S TTI: APSG160ELL102MJB5S Chemi-Con Availability: 500In StockAluminum Organic Polymer Capacitors 16Volts 1000uF 0.2 | 500In Stock | 1 mF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: APSG160ELL152MJ16S TTI: APSG160ELL152MJ16S Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 16V 1500uF 20% Tol. | 2,000In Stock | 1.5 mF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 7.5 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: EEH-ZA1E331V TTI: EEH-ZA1E331V Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200 | 500In Stock | 330 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1J330V TTI: EEH-ZA1J330V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 63volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.7 A | - 55 C | + 105 C | 8 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
Mfr: PCV1J470MCL2GS TTI: PCV1J470MCL2GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 63V 47uF 105C AEC-Q200 | 1,500In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 3.3 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: EEH-ZC1J220XP TTI: EEH-ZC1J220XP Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 900In Stock | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: 6SEPC470MX TTI: 6SEPC470MX Panasonic Industry Availability: 3,600In StockAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm | 3,600In Stock | 470 uF | 6.3 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | SEPC | Bulk |